Thumbwheel Switches

A thumbwheel switch is a type of switch that converts numbers to binary, decimal or hexadecimal code in your electronic circuit. The converted code then forms on and off signals.

How do thumbwheel switches work?

Thumbwheel switches are typically made from a case, push buttons, slider, rotor, seal plate, packing, PCB and end caps.

When installed in your electronic or digital device, thumbwheel switches allow you to input codes and numbers by manipulating the circular wheel with your thumb (hence thumbwheel). Thumbwheel switches are commonly used in instrumentation, process controls, testing and machine controls.

Types of thumbwheel switches

Thumbwheel switches differ in their mounting method. For example, some thumbwheel switches have a lock function that locks the set values and prevents them from being changed. Others can only be operated with a pen tip or other thin object. When selecting a thumbwheel switch, consider the size of the device the switch will be mounted in and choose accordingly.


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Coding Switch Readout Actuator Type Terminal Type Mounting Type Contact Resistance Contact Material Mechanical Life Number of Switch Positions IP Rating Minimum Operating Temperature Maximum Operating Temperature Current Rating Operating Temperature Range
RS-stocknr. 828-8166
FabrikantnummerDGBN-031D-B
FabrikantIdec
10,51 €
Each
Aantal stuks
6 4 - Solder Panel Mount 200mΩ - - 10 - - - 100mA -
RS-stocknr. 118-7704
FabrikantnummerSH6-131-AK
FabrikantHartmann
8,80 €
Each
Aantal stuks
BCD 0 to 9 - Through Hole PCB 100mΩ Gold Plated 100000Operations 10 - -20°C +80°C 100 mA @ 40 V dc -20 → +80°C
RS-stocknr. 828-8160
FabrikantnummerDMC-1
FabrikantIdec
6,44 €
Each
Aantal stuks
- - - Solder Cable Mount - - - 12 - - - - -
RS-stocknr. 693-2376
FabrikantnummerHTW-02-BLK
FabrikantApem
87,75 €
Each
Aantal stuks
- - Thumbwheel Pre-wired - - - 3000000Operations - IP67 -40°C +85°C 10mA -40 → +85°C
RS-stocknr. 693-2372
FabrikantnummerHTW-02-BLU
FabrikantAPEM
86,45 €
Each
Aantal stuks
- - Thumbwheel Pre-wired - - - 3000000Operations - IP67 -40°C +85°C 10mA -40 → +85°C
RS-stocknr. 693-2385
FabrikantnummerHTW-02-GRY
FabrikantAPEM
86,45 €
Each
Aantal stuks
- - Thumbwheel Pre-wired - - - 3000000Operations - IP67 -40°C +85°C 10mA -40 → +85°C
RS-stocknr. 693-2354
FabrikantnummerHTW-12-RED
FabrikantAPEM
86,45 €
Each
Aantal stuks
- - Thumbwheel Pre-wired - - - 3000000Operations - IP67 -40°C +85°C 10mA -40 → +85°C
RS-stocknr. 693-2360
FabrikantnummerHTW-12-GRY
FabrikantAPEM
86,45 €
Each
Aantal stuks
- - Thumbwheel Pre-wired - - - 3000000Operations - IP67 -40°C +85°C 10mA -40 → +85°C
RS-stocknr. 693-2379
FabrikantnummerHTW-02-RED
FabrikantApem
86,45 €
Each
Aantal stuks
- - Thumbwheel Pre-wired - - - 3000000Operations - IP67 -40°C +85°C 10mA -40 → +85°C