Pushwheel Switches

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Coding Switch Readout Terminal Type Mounting Type Contact Resistance Contact Material Mechanical Life Number of Switch Positions Minimum Operating Temperature Maximum Operating Temperature Current Rating Operating Temperature Range Actuator Type
RS-stocknr. 360-9739
FabrikantnummerDPS9-301-AK2
FabrikantHartmann
13,94 €
Each
Aantal stuks
Hexadecimal 0 to 9;A to F (0 to 15) Through Hole Panel Mount 100mΩ Gold Over Nickel Plated Copper Alloy 10⁶Operations 16 -20°C +80°C 100 mA @ 40 V dc -20 → +80°C Pushwheel
RS-stocknr. 360-9666
FabrikantnummerDPS9-111-AK2
FabrikantHartmann
14,83 €
Each
Aantal stuks
BCD 0 to 9 Through Hole Panel Mount 100mΩ Gold Over Nickel Plated Copper Alloy 10⁶Operations 10 -20°C +80°C 100 mA @ 40 V dc -20 → +80°C Pushwheel
RS-stocknr. 360-9672
FabrikantnummerDPS9-141-AK2
FabrikantHartmann
12,77 €
Each
Aantal stuks
BCD 0 to 9 Through Hole Panel Mount 100mΩ Gold Over Nickel Plated Copper Alloy 10⁶Operations 10 -20°C +80°C 100 mA @ 40 V dc -20 → +80°C Pushwheel
RS-stocknr. 360-9717
FabrikantnummerDPS8-141-AK2
FabrikantHartmann
11,71 €
Each
Aantal stuks
BCD 0 to 9 Through Hole Panel Mount 100mΩ Gold Over Nickel Plated Copper Alloy - - -20°C +80°C 100 mA @ 40 V dc -20 → +80°C Pushwheel
RS-stocknr. 360-9694
FabrikantnummerDPS8-111-AK2
FabrikantHartmann
11,23 €
Each
Aantal stuks
BCD 0 to 9 Through Hole Panel Mount 100mΩ Gold Over Nickel Plated Copper Alloy - 10 -20°C +80°C 100 mA @ 40 V dc -20 → +80°C Pushwheel
RS-stocknr. 118-7710
FabrikantnummerSH6-131-AKK
FabrikantHartmann
8,27 €
Each
Aantal stuks
BCD - Through Hole Panel Mount 100mΩ - 100000Operations 10 -20°C +80°C 100 mA @ 40 V dc -20 → +80°C Pushwheel