Pushwheel Switches

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Coding Switch Readout Terminal Type Mounting Type Contact Resistance Contact Material Mechanical Life Number of Switch Positions Minimum Operating Temperature Maximum Operating Temperature Current Rating Operating Temperature Range Actuator Type
RS-stocknr. 360-9739
FabrikantnummerDPS9-301-AK2
FabrikantHartmann
13,94 €
Each
Aantal stuks
Hexadecimal 0 to 9;A to F (0 to 15) Through Hole Panel Mount 100mΩ Gold Over Nickel Plated Copper Alloy 10⁶Operations 16 -20°C +80°C 100 mA @ 40 V dc -20 → +80°C Pushwheel
RS-stocknr. 360-9666
FabrikantnummerDPS9-111-AK2
FabrikantHartmann
14,83 €
Each
Aantal stuks
BCD 0 to 9 Through Hole Panel Mount 100mΩ Gold Over Nickel Plated Copper Alloy 10⁶Operations 10 -20°C +80°C 100 mA @ 40 V dc -20 → +80°C Pushwheel
RS-stocknr. 718-2250
FabrikantnummerDPS9131AK
FabrikantTE Connectivity
33,24 €
Each
Aantal stuks
BCD 0 to 9 - - - Copper Alloy - 10 +20°C +80°C 400 mA @ 20 V 20 → +80°C Pushwheel
RS-stocknr. 807-4327
FabrikantnummerA7CN-206-1
FabrikantOmron
7,81 €
Each
Aantal stuks
BCD 0 to 9 Tab - 200mΩ - 30000Operations 10 -10°C +65°C 1A -10 → +65°C Pushwheel
RS-stocknr. 782-1289
FabrikantnummerDPS10131AK
FabrikantTE Connectivity
33,72 €
Each
Aantal stuks
BCD - Tab PCB 200mΩ - - 10 -20°C +80°C 400 mA @ 20 V -20 → +80°C Pushwheel
RS-stocknr. 360-9672
FabrikantnummerDPS9-141-AK2
FabrikantHartmann
12,77 €
Each
Aantal stuks
BCD 0 to 9 Through Hole Panel Mount 100mΩ Gold Over Nickel Plated Copper Alloy 10⁶Operations 10 -20°C +80°C 100 mA @ 40 V dc -20 → +80°C Pushwheel
RS-stocknr. 360-9717
FabrikantnummerDPS8-141-AK2
FabrikantHartmann
11,71 €
Each
Aantal stuks
BCD 0 to 9 Through Hole Panel Mount 100mΩ Gold Over Nickel Plated Copper Alloy - - -20°C +80°C 100 mA @ 40 V dc -20 → +80°C Pushwheel
RS-stocknr. 360-9694
FabrikantnummerDPS8-111-AK2
FabrikantHartmann
11,23 €
Each
Aantal stuks
BCD 0 to 9 Through Hole Panel Mount 100mΩ Gold Over Nickel Plated Copper Alloy - 10 -20°C +80°C 100 mA @ 40 V dc -20 → +80°C Pushwheel
RS-stocknr. 118-7710
FabrikantnummerSH6-131-AKK
FabrikantHartmann
8,27 €
Each
Aantal stuks
BCD - Through Hole Panel Mount 100mΩ - 100000Operations 10 -20°C +80°C 100 mA @ 40 V dc -20 → +80°C Pushwheel
RS-stocknr. 692-6942
FabrikantnummerSH6-131-AKK2
FabrikantAPEM
12,26 €
Each
Aantal stuks
BCD 0 to 9 Through Hole PCB 100mΩ Gold Over Nickel Plated Copper Alloy - - -20°C +80°C 100 mA @ 40 V -20 → +80°C Pushwheel
RS-stocknr. 692-6933
FabrikantnummerSH6-131-AK2
FabrikantAPEM
10,91 €
Each
Aantal stuks
BCD 0 to 9 Through Hole Panel Mount 100mΩ Gold Over Nickel Plated Copper (Stationary); Gold Over Nickel Plated Copper Alloy (Movable) 1000000Operations 10 -20°C +80°C 100 mA @ 40 V -20 → +80°C Pushwheel