Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Lees meer Lees minder

Filters

41 - 60 van 1214 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS-stocknr. 765-1501
Fabrikantnummer5ESH935
FabrikantMEC
2,485 €
Each (In a Pack of 2)
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - 10.10 x 10.10 x 6mm - - 50 mA @ 24 V dc IP67 3.5 N
RS-stocknr. 785-6421
Fabrikantnummer434121043816
FabrikantWurth Elektronik
0,82 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Solder Momentary 0.8mm Black Tactile 6mm 3.5mm 6 x 3.5 x 4.3mm - Surface Mount 50 mA @ 12 V dc - 160 g
RS-stocknr. 765-1585
Fabrikantnummer5GTH935+1SS09-15.0
FabrikantMEC
2,90 €
Each (In a Pack of 2)
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - Black Cap - - - - - 50 mA @ 24 V dc IP67 3.5 N
RS-stocknr. 756-1818
FabrikantnummerEVQQ2B03W
FabrikantPanasonic
0,22 €
Each (In a Pack of 10)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 3.1mm White Push Plate 6.6mm 6mm 6.6 x 6mm - - 20 mA - 0.5 N
RS-stocknr. 682-1395
FabrikantnummerB3S-1100
FabrikantOmron
0,854 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Surface Mount - 0.8mm - Button - - - - - 50 mA @ 24 V dc - 1.57 N
RS-stocknr. 692-6989
FabrikantnummerPTFV
FabrikantAPEM
0,414 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary - - Tactile - - - - - 50 mA @ 12 V dc - 220 gf
RS-stocknr. 161-4537
FabrikantnummerFSMIJ62AR04
FabrikantTE Connectivity
1,026 €
Each (In a Tube of 75)
Aantal stuks
Single Pole Single Throw (SPST) Solder Tab Momentary 2.2mm Red Rectangular 6.1mm 6.1mm 6.1 x 6.1mm Yes Through Hole 50 mA - 160 gf
RS-stocknr. 161-6043
Fabrikantnummer2-1825910-7
FabrikantTE Connectivity
0,053 €
Each (In a Bag of 750)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 9.4mm Black Button - - - - - 50 mA @ 24 V dc - 1.569 N
RS-stocknr. 785-6471
Fabrikantnummer440BS67082622
FabrikantWurth Elektronik
8,83 €
Each
Aantal stuks
NO Solder On-Off 4.15mm Clear Tactile 12mm 12mm 12 x 12mm Yes Through Hole 50 mA@ 12 V dc - 220 g
RS-stocknr. 765-1554
Fabrikantnummer5GSH93561
FabrikantMEC
5,06 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - - Yes - 50 mA @ 24 V dc IP67 3.5 N
RS-stocknr. 765-1510
Fabrikantnummer5ETH935
FabrikantMEC
2,635 €
Each (In a Pack of 2)
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - 10.10 x 10.10 x 6mm - - 50 mA @ 24 V dc IP67 3.5 N
RS-stocknr. 893-6976
Fabrikantnummer3FTH9
FabrikantMEC
2,28 €
Each (In a Bag of 5)
Aantal stuks
Single Pole Single Throw (SPST) Pc Pin Momentary 4mm Black Cap 10mm 10mm 10.10 x 10.10 x 10.4mm - Through Hole 50 mA IP67 3.5 N
RS-stocknr. 686-6752
FabrikantnummerB3S-1000P
FabrikantOmron
1,064 €
Each (In a Bag of 5)
Aantal stuks
SPST-NO Surface Mount - 0.8mm - Button - - 6.6 x 6 x 4.30mm - - 50 mA @ 24 V dc - 1.57 N
RS-stocknr. 893-6985
Fabrikantnummer3FTH9
FabrikantMEC
2,358 €
Each (In a Tube of 50)
Aantal stuks
Single Pole Single Throw (SPST) Pc Pin Momentary 4mm Black Cap 10mm 10mm 10.10 x 10.10 x 10.4mm - Through Hole 50 mA IP67 3.5 N
RS-stocknr. 718-2402
Fabrikantnummer1825967-2
FabrikantTE Connectivity
0,126 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 3.9mm - Button - - 6 x 6 x 7.5mm - - 50 mA @ 24 V dc - 1.57 N
RS-stocknr. 894-9098
FabrikantnummerKSC341G LFS
FabrikantC & K
0,156 €
Each (In a Bag of 10)
Aantal stuks
Single Pole Single Throw (SPST) Gull Wing Momentary 0.57mm - Tactile 6.2mm 6.2mm 6.2 x 3.5 x 3.47mm - Surface Mount 50 mA IP67 3±0.75 N
RS-stocknr. 758-1966
FabrikantnummerSKHHAPA010
FabrikantAlps Alpine
0,203 €
Each (In a Box of 20)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 9.5mm Grey Stem - - 6 x 6 x 9.5mm - - 50 mA @ 12 V dc - 1.57 N
RS-stocknr. 794-4064
FabrikantnummerB3FS1010P
FabrikantOmron
0,612 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 1.7mm Black Plunger - - 6 x 6 x 4.3mm - - 50 mA @ 24 V dc - 0.98 N
RS-stocknr. 173-7887
Fabrikantnummer1241.1620
FabrikantSchurter
1,743 €
Each (On a Reel of 100)
Aantal stuks
SPST-NO Through Hole - 10.85mm - - - - 11.40 x 11.40 x 7.60mm - - 50 mA @ 42 V dc - 2.2 N
RS-stocknr. 912-0380
FabrikantnummerRA3ETH9-15-0
FabrikantMEC
4,11 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Pc Pin Momentary 6.5 (Dia.)mm Black Flat Button 12.5mm 6.4mm 12.5 x 6.4mm - PCB 50 mA IP67 3.5 N