Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Lees meer Lees minder

Filters

21 - 40 van 1196 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS-stocknr. 912-0396
Fabrikantnummer3CTH9
FabrikantMEC
1,558 €
Each (In a Tube of 50)
Aantal stuks
Single Pole Single Throw (SPST) - Momentary - Black - - - - - PCB 50 mA IP67 3.5 N
RS-stocknr. 231-3106
Fabrikantnummer3CTH9
FabrikantMEC
4,26 €
Each
Aantal stuks
Single Pole Single Throw (SPST) - Momentary - - - - - - - - 50 mA @ 24 V dc IP67 3 N
RS-stocknr. 686-6777
FabrikantnummerB3F-4055
FabrikantOmron
0,844 €
Each (In a Bag of 5)
Aantal stuks
SPST-NO Through Hole - 3mm Yellow Plunger - - 12 x 12 x 7.3mm - - 50 mA @ 24 V dc - 2.55 N
RS-stocknr. 756-1754
FabrikantnummerEVQP2V02M
FabrikantPanasonic
0,166 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 2.1mm Natural Push Plate 4.7mm 3.5mm 4.7x 3.5mm - - 20 mA - 3.5 N
RS-stocknr. 794-4089
FabrikantnummerB3WN6002
FabrikantOmron
0,718 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 4mm - Push Button - - 8 x 8 x 13mm - - 50 mA @ 24 V dc IP67 1.96 N
RS-stocknr. 785-6308
Fabrikantnummer430476073716
FabrikantWurth Elektronik
1,44 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Solder, Through Hole Momentary 3.8mm Black Button 12.5mm 12mm 12 x 12.5mm - Through Hole 50 mA @ 12 V dc - 160 g
RS-stocknr. 718-2455
FabrikantnummerFSM4JSMATR
FabrikantTE Connectivity
0,24 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 1.4mm Black Button - - 6 x 6 x 5mm - - 50 mA @ 24 V dc - 1.6 N
RS-stocknr. 682-1459
FabrikantnummerB3W-4005
FabrikantOmron
1,402 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Through Hole - 0.75mm - Plunger - - 12 x 12 x 4.3mm - - 50 mA @ 24 V dc - 3.43 N
RS-stocknr. 183-701
FabrikantnummerB3S-1000
FabrikantOmron
0,572 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Surface Mount Momentary 0.55mm Cream Button - - 6.6 x 6 x 3.65mm - - 50 mA @ 24 V dc - 1.57 N
RS-stocknr. 793-1689
FabrikantnummerKSS221G LFS
FabrikantC & K
0,53 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary - - Side - - - - - 50 mA @ 32 V dc IP40 2 N
RS-stocknr. 164-9003
FabrikantnummerFSM4JSMATR
FabrikantTE Connectivity
178,22 €
1 Bag of 1200
Bag(s)
Single Pole Single Throw (SPST) Surface Mount Momentary 1.4mm Black Button - - - - - 50 mA @ 24 V dc - 1.6 N
RS-stocknr. 785-6302
Fabrikantnummer430476085716
FabrikantWurth Elektronik
1,44 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Solder, Through Hole Momentary 5mm Black Button 12.5mm 12mm 12 x 12.5mm - Through Hole 50 mA @ 12 V dc - 160 g
RS-stocknr. 785-6298
Fabrikantnummer430471031826
FabrikantWurth Elektronik
1,43 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Solder Momentary 1.1mm White Tactile 6.2mm 6.2mm 6.2 x 6.2mm - Surface Mount 50 mA @ 12 V dc - 260 g
RS-stocknr. 516-186
FabrikantnummerKSR234G LFG
FabrikantC & K
0,481 €
Each (In a Pack of 10)
Aantal stuks
NO Surface Mount - 0.8mm - Button - - 6 x 3.8 x 2.5mm - - 50 mA @ 32 V dc - 3 N
RS-stocknr. 692-6989
FabrikantnummerPTFV
FabrikantAPEM
0,414 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary - - Tactile - - - - - 50 mA @ 12 V dc - 220 gf
RS-stocknr. 765-1501
Fabrikantnummer5ESH935
FabrikantMEC
2,485 €
Each (In a Pack of 2)
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - 10.10 x 10.10 x 6mm - - 50 mA @ 24 V dc IP67 3.5 N
RS-stocknr. 161-4537
FabrikantnummerFSMIJ62AR04
FabrikantTE Connectivity
1,026 €
Each (In a Tube of 75)
Aantal stuks
Single Pole Single Throw (SPST) Solder Tab Momentary 2.2mm Red Rectangular 6.1mm 6.1mm 6.1 x 6.1mm Yes Through Hole 50 mA - 160 gf
RS-stocknr. 785-6421
Fabrikantnummer434121043816
FabrikantWurth Elektronik
0,82 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Solder Momentary 0.8mm Black Tactile 6mm 3.5mm 6 x 3.5 x 4.3mm - Surface Mount 50 mA @ 12 V dc - 160 g
RS-stocknr. 765-1582
Fabrikantnummer5GTH935+1SS09-12.0
FabrikantMEC
2,77 €
Each (In a Pack of 2)
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - Black Cap - - - - - 50 mA @ 24 V dc IP67 3.5 N
RS-stocknr. 917-4040
FabrikantnummerSKSCPDE010
FabrikantAlps Alpine
0,573 €
Each (In a Bag of 10)
Aantal stuks
Single Pole Single Throw (SPST) - Momentary 0.65mm Black Button 3.5mm 3.55mm 3.5 x 3.55mm - Surface Mount 50 mA - 1.6 N