Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Lees meer Lees minder

Filters

1 - 20 van 418 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS-stocknr. 102-361
FabrikantnummerKSR221G LFS
FabrikantC & K
0,583 €
Each (In a Pack of 10)
Aantal stuks
SPST-NO Surface Mount Off-(On) 0.75mm - Button - - 6 x 3.8 x 2.5mm - Surface Mount 50 mA @ 32 V dc IP50 2 N
RS-stocknr. 793-1601
FabrikantnummerKMR211G LFS
FabrikantC & K
0,38 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 0.5mm - Top - - - - - 50 mA @ 32 V dc - 1.2 N
RS-stocknr. 793-1689
FabrikantnummerKSS221G LFS
FabrikantC & K
0,53 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary - - Side - - - - - 50 mA @ 32 V dc IP40 2 N
RS-stocknr. 516-186
FabrikantnummerKSR234G LFG
FabrikantC & K
0,481 €
Each (In a Pack of 10)
Aantal stuks
NO Surface Mount - 0.8mm - Button - - 6 x 3.8 x 2.5mm - - 50 mA @ 32 V dc - 3 N
RS-stocknr. 894-9098
FabrikantnummerKSC341G LFS
FabrikantC & K
0,156 €
Each (In a Bag of 10)
Aantal stuks
Single Pole Single Throw (SPST) Gull Wing Momentary 0.57mm - Tactile 6.2mm 6.2mm 6.2 x 3.5 x 3.47mm - Surface Mount 50 mA IP67 3±0.75 N
RS-stocknr. 894-9170
FabrikantnummerKSC341G LFS
FabrikantC & K
0,153 €
Each (On a Reel of 2000)
Aantal stuks
Single Pole Single Throw (SPST) Gull Wing Momentary 0.57mm - Tactile 6.2mm 6.2mm 6.2 x 6.2mm - Surface Mount 50 mA IP67 3±0.75 N
RS-stocknr. 516-164
FabrikantnummerKSC441J ST2 LFS
FabrikantC & K
0,423 €
Each (In a Pack of 10)
Aantal stuks
SPST-NO Surface Mount - 2.6mm - Button - - 6.2 x 6.2 x 5.2mm - - 50 mA @ 32 V dc - 3.4 N
RS-stocknr. 793-1645
FabrikantnummerKSC341G LFS
FabrikantC & K
0,42 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 0.57mm - Tactile - - - - Surface Mount 50 mA @ 32 V dc IP67 3.75 N
RS-stocknr. 793-1667
FabrikantnummerKSL0M411LFT
FabrikantC & K
0,64 €
Each
Aantal stuks
SPST-NO PC Terminal - 6.2mm - Side, Top - - - - - 50 mA @ 32 V dc IP60 3.75 N
RS-stocknr. 102-377
FabrikantnummerKSR211G LFS
FabrikantC & K
0,471 €
Each (In a Pack of 10)
Aantal stuks
SPST-NO Surface Mount Off-(On) 0.75mm - Button - - 6 x 3.8 x 2.5mm - Surface Mount 50 mA @ 32 V dc IP50 1.8 N
RS-stocknr. 255-673
FabrikantnummerKSC241J LFS
FabrikantC & K
0,396 €
Each (In a Pack of 10)
Aantal stuks
SPST-NO Surface Mount - 0.9mm - Button - - 6.20 x 6.20 x 3.50mm - Surface Mount 50 mA @ 32 V dc IP67 3.5 N
RS-stocknr. 793-1677
FabrikantnummerKSR251G LFS
FabrikantC & K
0,44 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 0.75mm - Tactile - - - - - 50 mA @ 32 V dc IP50 4.5 N
RS-stocknr. 894-9219
FabrikantnummerKSC351G LFS
FabrikantC & K
0,266 €
Each (On a Reel of 2000)
Aantal stuks
Single Pole Single Throw (SPST) Gull Wing Momentary 0.57mm - Tactile 6.2mm 6.2mm 6.2 x 6.2 x 3.5mm - Surface Mount 50 mA IP67 5±1 N
RS-stocknr. 102-399
FabrikantnummerKSR213G LFG
FabrikantC & K
0,68 €
Each (In a Pack of 10)
Aantal stuks
NO Surface Mount Off-(On) 0.8mm Black Button - - 2.5 x 7 x 3.7mm - Surface Mount 10 mA @ 32 V dc IP50 1.8 N
RS-stocknr. 793-1683
FabrikantnummerKSS233G LFG
FabrikantC & K
0,72 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary - - Side - - - - - 10 mA @ 32 V dc IP40 2.5 N
RS-stocknr. 894-9114
FabrikantnummerKSC351G LFS
FabrikantC & K
0,406 €
Each (In a Bag of 10)
Aantal stuks
Single Pole Single Throw (SPST) Gull Wing Momentary 0.57mm - Tactile 6.2mm 6.2mm 6.2 x 6.2 x 3.5mm - Surface Mount 50 mA IP67 5±1 N
RS-stocknr. 894-9203
FabrikantnummerKSC241J LFS
FabrikantC & K
0,269 €
Each (On a Reel of 2000)
Aantal stuks
Single Pole Single Throw (SPST) J Bend Momentary 0.6mm - Tactile 6.2mm 6.2mm 6.2 x 6.2 x 3.5mm - Surface Mount 50 mA IP67 3.5±0.9 N
RS-stocknr. 793-1658
FabrikantnummerKSC351G LFS
FabrikantC & K
0,42 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 0.57mm - Tactile - - - - - 50 mA @ 32 V dc IP67 5.5 N
RS-stocknr. 135-9488
FabrikantnummerPTS645SM95SMTR92 LFS
FabrikantC & K
0,183 €
Each (In a Pack of 20)
Aantal stuks
Single Pole Single Throw (SPST) PC Pin Momentary 3.5 (Dia.)mm Blue Button 6mm 6mm 6 x 6mm - Surface Mount 50 mA IP40 160 gf
RS-stocknr. 135-9490
FabrikantnummerKMR221NG LFS
FabrikantC & K
0,459 €
Each (In a Pack of 20)
Aantal stuks
Single Pole Single Throw (SPST) Gull Wing Momentary 2.11mm Black Button 4.2mm 2.8mm 4.2 x 2.8mm - Surface Mount 50 mA IP40 2 N