Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Lees meer Lees minder

Filters

1 - 20 van 106 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS-stocknr. 183-717
FabrikantnummerB3S-1002
FabrikantOmron
0,56 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Surface Mount Momentary 0.55mm Yellow Button - - 6.6 x 6 x 3.65mm - - 50 mA @ 24 V dc - 2.26 N
RS-stocknr. 686-6768
FabrikantnummerB3F-4050
FabrikantOmron
0,854 €
Each (In a Bag of 5)
Aantal stuks
SPST-NO Through Hole - 3mm Lvory Plunger - - 12 x 12 x 7.3mm - - 50 mA @ 24 V dc - 1.27 N
RS-stocknr. 686-6847
FabrikantnummerB3F1000
FabrikantOmron
0,606 €
Each (In a Bag of 5)
Aantal stuks
SPST-NO Through Hole - 0.9mm Grey Plunger - - 6 x 6 x 4.3mm - - 50 mA @ 24 V dc - 0.98 N
RS-stocknr. 183-701
FabrikantnummerB3S-1000
FabrikantOmron
0,616 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Surface Mount Momentary 0.55mm Cream Button - - 6.6 x 6 x 3.65mm - - 50 mA @ 24 V dc - 1.57 N
RS-stocknr. 794-4089
FabrikantnummerB3WN6002
FabrikantOmron
0,56 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 4mm - Push Button - - 8 x 8 x 13mm - - 50 mA @ 24 V dc IP67 1.96 N
RS-stocknr. 682-1459
FabrikantnummerB3W-4005
FabrikantOmron
1,322 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Through Hole - 0.75mm - Plunger - - 12 x 12 x 4.3mm - - 50 mA @ 24 V dc - 3.43 N
RS-stocknr. 686-6777
FabrikantnummerB3F-4055
FabrikantOmron
0,828 €
Each (In a Bag of 5)
Aantal stuks
SPST-NO Through Hole - 3mm Yellow Plunger - - 12 x 12 x 7.3mm - - 50 mA @ 24 V dc - 2.55 N
RS-stocknr. 682-1395
FabrikantnummerB3S-1100
FabrikantOmron
0,854 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Surface Mount - 0.8mm - Button - - - - - 50 mA @ 24 V dc - 1.57 N
RS-stocknr. 686-6907
FabrikantnummerB3F-1070
FabrikantOmron
0,528 €
Each (In a Bag of 5)
Aantal stuks
SPST-NO Through Hole - 6.1mm - Plunger - - 6 x 6 x 9.5mm - - 50 mA @ 24 V dc - 0.98 N
RS-stocknr. 686-6752
FabrikantnummerB3S-1000P
FabrikantOmron
1,16 €
Each (In a Bag of 5)
Aantal stuks
SPST-NO Surface Mount - 0.8mm - Button - - 6.6 x 6 x 4.30mm - - 50 mA @ 24 V dc - 1.57 N
RS-stocknr. 682-1153
FabrikantnummerB3F-1075
FabrikantOmron
0,814 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Through Hole - 6.1mm - Plunger - - 6 x 6 x 9.5mm - - 50 mA @ 24 V dc - 2.55 N
RS-stocknr. 794-4064
FabrikantnummerB3FS1010P
FabrikantOmron
0,664 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 1.7mm Black Plunger - - 6 x 6 x 4.3mm - - 50 mA @ 24 V dc - 0.98 N
RS-stocknr. 682-1440
FabrikantnummerB3W-4000
FabrikantOmron
0,874 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Through Hole - 0.75mm - Plunger - - 12 x 12 x 4.3mm - - 50 mA @ 24 V dc - 1.96 N
RS-stocknr. 794-4070
FabrikantnummerB3U3000PM
FabrikantOmron
1,014 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 0.7mm Black Plunger - - - - - 50 mA @ 24 V dc - 1.59 N
RS-stocknr. 686-6878
FabrikantnummerB3F-5000
FabrikantOmron
0,822 €
Each (In a Bag of 5)
Aantal stuks
SPST-NO Through Hole - 0.8mm Blue Plunger - - 12 x 12 x 4.3mm - - 50 mA @ 24 V dc - 1.27 N
RS-stocknr. 682-1131
FabrikantnummerB3F-1020
FabrikantOmron
0,622 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Through Hole - 0.9mm Black Plunger - - 6 x 6 x 5mm - - 50 mA @ 24 V dc - 0.98 N
RS-stocknr. 686-6862
FabrikantnummerB3F-1052
FabrikantOmron
0,246 €
Each (In a Bag of 5)
Aantal stuks
SPST-NO Through Hole - 3mm Yellow Plunger - - 6 x 6 x 7.3mm - - 50 mA @ 24 V dc - 1.47 N
RS-stocknr. 686-6764
FabrikantnummerB3F-3152
FabrikantOmron
0,86 €
Each (In a Bag of 5)
Aantal stuks
SPST-NO Through Hole - - Yellow Plunger - - - - - 50 mA @ 24 V dc - 1.47 N
RS-stocknr. 682-1272
FabrikantnummerB3FS1052
FabrikantOmron
1,068 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Surface Mount - 4.7mm - Plunger - - 6.3 x 6 x 7.3mm - - 50 mA @ 24 V dc - 1.47 N
RS-stocknr. 682-1266
FabrikantnummerB3FS-1010
FabrikantOmron
0,848 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Surface Mount - 1.7mm - Plunger - - 6.3 x 6 x 4.30mm - - 50 mA @ 24 V dc - 0.98 N