Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Lees meer Lees minder

Filters

1 - 20 van 121 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS-stocknr. 756-1754
FabrikantnummerEVQP2V02M
FabrikantPanasonic
0,166 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 2.1mm Natural Push Plate 4.7mm 3.5mm 4.7x 3.5mm - - 20 mA - 3.5 N
RS-stocknr. 756-1818
FabrikantnummerEVQQ2B03W
FabrikantPanasonic
0,22 €
Each (In a Pack of 10)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 3.1mm White Push Plate 6.6mm 6mm 6.6 x 6mm - - 20 mA - 0.5 N
RS-stocknr. 756-1805
FabrikantnummerEVQPSG02K
FabrikantPanasonic
0,496 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 1.8mm Black Push Plate 6.1mm 4mm 6.1 x 4mm - - 50 mA @ 12 V dc - 2.2 N
RS-stocknr. 811-3634
FabrikantnummerEVQ-PUA02K
FabrikantPanasonic
0,43 €
Each (In a Pack of 100)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 2.6mm Black Side - - - - - 50 mA @ 12 V dc - 2.2 N
RS-stocknr. 756-1899
FabrikantnummerEVQQ2203W
FabrikantPanasonic
0,22 €
Each (In a Pack of 20)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 3.1mm White Push Plate 6.6mm 6mm 6.6 x 6mm - - 20 mA - 3.5 N
RS-stocknr. 756-1833
FabrikantnummerEVQQ2F03W
FabrikantPanasonic
0,22 €
Each (In a Pack of 10)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 3.1mm White Push Plate 6.6mm 6mm 6.6 x 6mm - - 20 mA - 1 N
RS-stocknr. 756-1596
FabrikantnummerEVQPF106K
FabrikantPanasonic
0,191 €
Each (In a Pack of 20)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 5.85mm Black Push Plate - - - - - 20 mA - 1.3 N
RS-stocknr. 756-1366
FabrikantnummerESB30B102
FabrikantPanasonic
0,625 €
Each (In a Pack of 2)
Aantal stuks
Double Pole Double Throw (DPDT) Solder Latching - - Lever 12mm 10.9mm 12 x 10.9mm - Through Hole 200 mA @ 14 V dc - -
RS-stocknr. 756-1824
FabrikantnummerEVQQ2D03W
FabrikantPanasonic
0,22 €
Each (In a Pack of 20)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 3.1mm White Push Plate 6.6mm 6mm 6.60 x 6mm - - 20 mA - 0.5 N
RS-stocknr. 178-9269
FabrikantnummerEVQP4KB3Q
FabrikantPanasonic
0,87 €
Each (In a Pack of 20)
Aantal stuks
Single Pole Single Throw (SPST) Solder Momentary 0.85mm Grey Side 6.2mm 2.55mm 6.2 x 2.55mm - Edge Mount 10 μA → 20 mA - 3.5 N
RS-stocknr. 756-1723
FabrikantnummerEVQ9P701K
FabrikantPanasonic
0,176 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 1.35mm Black Push Plate - - - - - 50 mA @ 12 V dc - 1.6 N
RS-stocknr. 178-9270
FabrikantnummerEVQP4MB3K
FabrikantPanasonic
0,87 €
Each (In a Pack of 20)
Aantal stuks
Single Pole Single Throw (SPST) Solder Momentary 0.85mm Black Side 6.2mm 2.55mm 6.2 x 2.55mm - Edge Mount 10 μA → 20 mA - 5 N
RS-stocknr. 178-9272
FabrikantnummerEVQP7A01P
FabrikantPanasonic
0,495 €
Each (In a Pack of 20)
Aantal stuks
Single Pole Single Throw (SPST) Straight Momentary 0.65mm Black Side 3.5mm 2.9mm 3.5 x 2.9mm - Surface Mount 10 μA → 50 mA - 2.2 N
RS-stocknr. 756-1726
FabrikantnummerEVQP7B01K
FabrikantPanasonic
0,099 €
Each (In a Pack of 10)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 1.35mm Black Push Plate - - - - - 50 mA @ 12 V dc - 2.2 N
RS-stocknr. 178-9273
FabrikantnummerEVQQ2Y01W
FabrikantPanasonic
0,255 €
Each (In a Pack of 20)
Aantal stuks
Single Pole Single Throw (SPST) J Bend Momentary 0.2mm White Push Plate 6.5mm 1.8mm 6.5 x 1.8mm - Surface Mount 10 μA → 20 mA - 3.5 N
RS-stocknr. 178-9274
FabrikantnummerEVQQ2Y02W
FabrikantPanasonic
0,274 €
Each (In a Pack of 20)
Aantal stuks
Single Pole Single Throw (SPST) J Bend Momentary 0.7mm White Push Plate 6.5mm 1.8mm 6.5 x 1.8mm - Surface Mount 10 μA → 20 mA - 3.5 N
RS-stocknr. 756-1574
FabrikantnummerEVQPE604T
FabrikantPanasonic
0,352 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 4.3mm Brown Push Plate - - 6 x 3.5 x 4.3mm - - 50 mA @ 12 V dc - 2.4 N
RS-stocknr. 756-1372
FabrikantnummerESE20C321
FabrikantPanasonic
1,035 €
Each (In a Pack of 2)
Aantal stuks
Single Pole Single Throw (SPST) Solder Momentary - - Lever 8.9mm 5.7mm 8.9 x 5.7mm - Through Hole 100 mA @ 14 V dc - -
RS-stocknr. 178-9275
FabrikantnummerEVQQ2P01W
FabrikantPanasonic
0,255 €
Each (In a Pack of 20)
Aantal stuks
Single Pole Single Throw (SPST) J Bend Momentary 0.2mm White Push Plate 6.5mm 1.8mm 6.5 x 1.8mm - Surface Mount 10 μA → 20 mA - 1.6 N
RS-stocknr. 125-0215
FabrikantnummerEVPAEJB2A
FabrikantPanasonic
0,696 €
Each (In a Pack of 10)
Aantal stuks
Single Pole Single Throw (SPST) Solder Momentary 2.2mm Black Push Plate 4.5mm 2.6mm 4.5 x 2.25 x 1.7mm - Edge Mount 20 mA @ 15 V dc - 3.5 N