Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Lees meer Lees minder

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS-stocknr. 173-7887
Fabrikantnummer1241.1620
FabrikantSchurter
1,743 €
Each (On a Reel of 100)
Aantal stuks
SPST-NO Through Hole - 10.85mm - - - - 11.40 x 11.40 x 7.60mm - - 50 mA @ 42 V dc - 2.2 N
RS-stocknr. 607-7129
Fabrikantnummer1241.1620
FabrikantSchurter
2,66 €
Each
Aantal stuks
SPST-NO Through Hole - 10.85mm - - - - 11.40 x 11.40 x 7.60mm - - 50 mA @ 42 V dc - 2.2 N
RS-stocknr. 173-7774
Fabrikantnummer1241.1606.11
FabrikantSchurter
1,778 €
Each (In a Box of 100)
Aantal stuks
SPST-NO Surface Mount - 1.3mm - - - - 11.40 x 11.40 x 4.95mm - - 50 mA @ 42 V dc - 2.2 N
RS-stocknr. 607-7163
Fabrikantnummer1241.1606.11
FabrikantSchurter
3,04 €
Each
Aantal stuks
SPST-NO Surface Mount - 1.3mm - - - - 11.40 x 11.40 x 4.95mm - - 50 mA @ 42 V dc - 2.2 N
RS-stocknr. 867-3928
Fabrikantnummer1241.1613.11
FabrikantSchurter
1,466 €
Each (In a Pack of 100)
Aantal stuks
Single Pole Single Throw (SPST) Solder Momentary 1.05mm Black Button 11.4mm 11.4mm 11.4 x 11.4mm - Surface Mount - IP40 1.8 N
RS-stocknr. 607-7107
Fabrikantnummer1241.1608
FabrikantSchurter
2,75 €
Each
Aantal stuks
SPST-NO Through Hole - - - - - - 11.40 x 11.40 x 4.8mm - - 50 mA @ 42 V dc - 2.2 N
RS-stocknr. 174-5372
Fabrikantnummer1241.1106.7093
FabrikantSchurter
4,65 €
Each
Aantal stuks
SPST-NO - - - Red Button - - - - - 80 mA - 3 N
RS-stocknr. 607-7113
Fabrikantnummer1241.1614
FabrikantSchurter
1,87 €
Each
Aantal stuks
SPST-NO Through Hole - - - - - - 11.40 x 11.40 x 7.60mm - - 50 mA @ 42 V dc - 1.8 N
RS-stocknr. 173-7874
Fabrikantnummer1241.1618.11
FabrikantSchurter
1,584 €
Each (In a Box of 100)
Aantal stuks
SPST-NO Surface Mount - 4.1mm - - - - 11.40 x 11.40 x 7.75mm - - 50 mA @ 42 V dc - 2.2 N
RS-stocknr. 173-7775
Fabrikantnummer1241.1601.11
FabrikantSchurter
1,295 €
Each (In a Box of 100)
Aantal stuks
SPST-NO Surface Mount - 1.3mm - - - - 11.40 x 11.40 x 4.70mm - - 50 mA @ 42 V dc - 1.8 N
RS-stocknr. 607-7179
Fabrikantnummer1241.1601.11
FabrikantSchurter
2,27 €
Each
Aantal stuks
SPST-NO Surface Mount - 1.3mm - - - - 11.40 x 11.40 x 4.70mm - - 50 mA @ 42 V dc - 1.8 N
RS-stocknr. 173-7885
Fabrikantnummer1241.1608
FabrikantSchurter
1,665 €
Each (In a Box of 100)
Aantal stuks
SPST-NO Through Hole - - - - - - 11.40 x 11.40 x 4.8mm - - 50 mA @ 42 V dc - 2.2 N
RS-stocknr. 173-9752
Fabrikantnummer1241.1102.7091
FabrikantSchurter
6,769 €
Each (In a Box of 100)
Aantal stuks
SPST-NO - - - Yellow Button - - - - - 80 mA - 3 N
RS-stocknr. 174-3770
Fabrikantnummer1241.1102.7097
FabrikantSchurter
8,46 €
Each
Aantal stuks
SPST-NO - - - Black Button - - - - - 80 mA - 3 N
RS-stocknr. 174-5366
Fabrikantnummer1241.1106.5097
FabrikantSchurter
5,75 €
Each
Aantal stuks
SPST-NO - - - Black Button - - - - - 80 mA - 3 N
RS-stocknr. 173-9753
Fabrikantnummer1241.1106.7098
FabrikantSchurter
6,316 €
Each (In a Box of 100)
Aantal stuks
SPST-NO - - - White Button - - - - - 80 mA - 3 N
RS-stocknr. 607-7141
Fabrikantnummer1241.1619.11
FabrikantSchurter
3,04 €
Each
Aantal stuks
SPST-NO Surface Mount - 1.3mm - - - - 11.40 x 11.40 x 7.75mm - - 50 mA @ 42 V dc - 2.2 N
RS-stocknr. 607-7185
Fabrikantnummer1241.1607.11
FabrikantSchurter
3,04 €
Each
Aantal stuks
SPST-NO Surface Mount - 1.3mm - - - - 11.40 x 11.40 x 4.95mm - - 50 mA @ 42 V dc - 2.2 N
RS-stocknr. 173-7875
Fabrikantnummer1241.1619.11
FabrikantSchurter
1,778 €
Each (In a Box of 100)
Aantal stuks
SPST-NO Surface Mount - 1.3mm - - - - 11.40 x 11.40 x 7.75mm - - 50 mA @ 42 V dc - 2.2 N
RS-stocknr. 174-5316
Fabrikantnummer1241.1102.7091
FabrikantSchurter
7,45 €
Each
Aantal stuks
SPST-NO - - - Yellow Button - - - - - 80 mA - 3 N