Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Lees meer Lees minder

Filters

1 - 20 van 150 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS-stocknr. 161-3779
Fabrikantnummer1825910-6
FabrikantTE Connectivity
0,048 €
Each (In a Bag of 750)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 1.4mm Black Button - - - - - 50 mA @ 24 V dc - 1.569 N
RS-stocknr. 479-1413
Fabrikantnummer1825910-6
FabrikantTE Connectivity
0,079 €
Each (In a Pack of 20)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 1.4mm Black Button - - 6 x 6 x 5mm - - 50 mA @ 24 V dc - 1.569 N
RS-stocknr. 161-6041
Fabrikantnummer1-1825910-4
FabrikantTE Connectivity
0,056 €
Each (In a Bag of 750)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 5.9mm Black Button - - - - - 50 mA @ 24 V dc - 1.569 N
RS-stocknr. 479-1435
Fabrikantnummer1-1825910-4
FabrikantTE Connectivity
0,116 €
Each (In a Pack of 20)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 5.9mm Black Button - - 6 x 6 x 9.5mm - - 50 mA @ 24 V dc - 1.569 N
RS-stocknr. 161-6046
Fabrikantnummer4-1437565-1
FabrikantTE Connectivity
0,139 €
Each (In a Bag of 750)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 1.4mm Black Button - - 7.89 x 3.5 x 8.5mm - - 50 mA @ 12 V ac - 1.57 N
RS-stocknr. 479-1508
Fabrikantnummer4-1437565-1
FabrikantTE Connectivity
0,188 €
Each (In a Pack of 20)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 1.4mm Black Button - - 6 x 6 x 5mm - Surface Mount 50 mA @ 12 V ac - 1.57 N
RS-stocknr. 718-2455
FabrikantnummerFSM4JSMATR
FabrikantTE Connectivity
0,24 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 1.4mm Black Button - - 6 x 6 x 5mm - - 50 mA @ 24 V dc - 1.6 N
RS-stocknr. 164-9003
FabrikantnummerFSM4JSMATR
FabrikantTE Connectivity
178,22 €
1 Bag of 1200
Bag(s)
Single Pole Single Throw (SPST) Surface Mount Momentary 1.4mm Black Button - - - - - 50 mA @ 24 V dc - 1.6 N
RS-stocknr. 161-6043
Fabrikantnummer2-1825910-7
FabrikantTE Connectivity
0,053 €
Each (In a Bag of 750)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 9.4mm Black Button - - - - - 50 mA @ 24 V dc - 1.569 N
RS-stocknr. 479-1457
Fabrikantnummer2-1825910-7
FabrikantTE Connectivity
0,099 €
Each (In a Pack of 20)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 9.4mm Black Button - - 6 x 6 x 13mm - - 50 mA @ 24 V dc - 1.569 N
RS-stocknr. 161-4537
FabrikantnummerFSMIJ62AR04
FabrikantTE Connectivity
1,026 €
Each (In a Tube of 75)
Aantal stuks
Single Pole Single Throw (SPST) Solder Tab Momentary 2.2mm Red Rectangular 6.1mm 6.1mm 6.1 x 6.1mm Yes Through Hole 50 mA - 160 gf
RS-stocknr. 124-4287
FabrikantnummerFSMIJ62AR04
FabrikantTE Connectivity
1,132 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) Solder Tab Momentary 2.2mm Red Rectangular 6.1mm 6.1mm 6.1 x 6.1mm Yes Through Hole 50 mA - 160 gf
RS-stocknr. 164-0731
Fabrikantnummer1825967-2
FabrikantTE Connectivity
0,138 €
Each (In a Box of 750)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 3.9mm - Button - - - - - 50 mA @ 24 V dc - 1.57 N
RS-stocknr. 718-2402
Fabrikantnummer1825967-2
FabrikantTE Connectivity
0,126 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 3.9mm - Button - - 6 x 6 x 7.5mm - - 50 mA @ 24 V dc - 1.57 N
RS-stocknr. 164-9475
Fabrikantnummer1-1825027-1
FabrikantTE Connectivity
220,23 €
1 Bag of 1000
Bag(s)
Single Pole Single Throw (SPST) Through Hole Momentary 5.74mm Black Button - - - - - 50 mA @ 24 V dc - 1.6 N
RS-stocknr. 164-0938
FabrikantnummerFSM8JSMA
FabrikantTE Connectivity
0,24 €
Each (In a Bag of 750)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 5.9mm Black Button - - - - - 50 mA @ 24 V dc - 1.569 N
RS-stocknr. 718-2449
FabrikantnummerFSM8JSMA
FabrikantTE Connectivity
0,222 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 5.9mm Black Button - - 6 x 6 x 9.5mm - - 50 mA @ 24 V dc - 1.569 N
RS-stocknr. 479-1429
Fabrikantnummer1825910-7
FabrikantTE Connectivity
0,095 €
Each (In a Pack of 20)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 1.4mm Red Button - - 6 x 6 x 5mm - - 50 mA @ 24 V dc - 2.55 N
RS-stocknr. 479-1542
Fabrikantnummer1-1825027-1
FabrikantTE Connectivity
0,228 €
Each (In a Pack of 20)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 5.74mm Black Button - - 6 x 6 x 8.36mm - - 50 mA @ 24 V dc - 1.6 N
RS-stocknr. 161-6040
Fabrikantnummer1825910-7
FabrikantTE Connectivity
0,048 €
Each (In a Bag of 750)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 1.4mm Red Button - - - - - 50 mA @ 24 V dc - 2.55 N