Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Lees meer Lees minder

Filters

1 - 20 van 1203 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS-stocknr. 917-4188
FabrikantnummerSKQYABE010
FabrikantAlps Alpine
0,704 €
Each (In a Bag of 10)
Aantal stuks
Single Pole Single Throw (SPST) - Momentary - Black Button 6.1mm 3.7mm 6.1 x 3.7mm - Surface Mount 50 mA - 2.55 N
RS-stocknr. 161-3779
Fabrikantnummer1825910-6
FabrikantTE Connectivity
0,077 €
Each (In a Bag of 750)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 1.4mm Black Button - - - - - 50 mA @ 24 V dc - 1.569 N
RS-stocknr. 479-1413
Fabrikantnummer1825910-6
FabrikantTE Connectivity
0,079 €
Each (In a Pack of 20)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 1.4mm Black Button - - 6 x 6 x 5mm - - 50 mA @ 24 V dc - 1.569 N
RS-stocknr. 917-4087
FabrikantnummerSKRPABE010
FabrikantAlps Alpine
0,242 €
Each (In a Bag of 10)
Aantal stuks
SPST-NO Surface Mount - 0.7mm Black Button - - - - - 50 mA - 1.57 N
RS-stocknr. 102-361
FabrikantnummerKSR221G LFS
FabrikantC & K
0,381 €
Each (In a Pack of 10)
Aantal stuks
SPST-NO Surface Mount Off-(On) 0.75mm - Button - - 6 x 3.8 x 2.5mm - Surface Mount 50 mA @ 32 V dc IP50 2 N
RS-stocknr. 765-1563
Fabrikantnummer5GTH935
FabrikantMEC
2,27 €
Each (In a Pack of 2)
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - 10.10 x 10.10 x 6.4mm - - 50 mA @ 24 V dc IP67 3.5 N
RS-stocknr. 161-6041
Fabrikantnummer1-1825910-4
FabrikantTE Connectivity
0,092 €
Each (In a Bag of 750)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 5.9mm Black Button - - - - - 50 mA @ 24 V dc - 1.569 N
RS-stocknr. 479-1435
Fabrikantnummer1-1825910-4
FabrikantTE Connectivity
0,121 €
Each (In a Pack of 20)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 5.9mm Black Button - - 6 x 6 x 9.5mm - - 50 mA @ 24 V dc - 1.569 N
RS-stocknr. 378-6448
FabrikantnummerDTS63KV
FabrikantAPEM
0,123 €
Each (In a Pack of 20)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 3.5mm Black Button - - 6 x 6 x 7mm - - 50 mA @ 12 V dc - 0.98 N
RS-stocknr. 183-717
FabrikantnummerB3S-1002
FabrikantOmron
0,652 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO Surface Mount Momentary 0.55mm Yellow Button - - 6.6 x 6 x 3.65mm - - 50 mA @ 24 V dc - 2.26 N
RS-stocknr. 793-1601
FabrikantnummerKMR211G LFS
FabrikantC & K
0,42 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 0.5mm - Top - - - - - 50 mA @ 32 V dc - 1.2 N
RS-stocknr. 686-6847
FabrikantnummerB3F1000
FabrikantOmron
0,582 €
Each (In a Bag of 5)
Aantal stuks
SPST-NO Through Hole - 0.9mm Grey Plunger - - 6 x 6 x 4.3mm - - 50 mA @ 24 V dc - 0.98 N
RS-stocknr. 161-6046
Fabrikantnummer4-1437565-1
FabrikantTE Connectivity
0,161 €
Each (In a Bag of 750)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 1.4mm Black Button - - 7.89 x 3.5 x 8.5mm - - 50 mA @ 12 V ac - 1.57 N
RS-stocknr. 495-4608
Fabrikantnummer3CSH9
FabrikantMEC
3,45 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 1.3mm - Button - - - - - 50 mA @ 24 V dc - -
RS-stocknr. 479-1508
Fabrikantnummer4-1437565-1
FabrikantTE Connectivity
0,212 €
Each (In a Pack of 20)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 1.4mm Black Button - - 6 x 6 x 5mm - Surface Mount 50 mA @ 12 V ac - 1.57 N
RS-stocknr. 686-6768
FabrikantnummerB3F-4050
FabrikantOmron
0,428 €
Each (In a Bag of 5)
Aantal stuks
SPST-NO Through Hole - 3mm Lvory Plunger - - 12 x 12 x 7.3mm - - 50 mA @ 24 V dc - 1.27 N
RS-stocknr. 917-3829
FabrikantnummerSKSGAAE010
FabrikantAlps Alpine
0,396 €
Each (In a Bag of 10)
Aantal stuks
Single Pole Single Throw (SPST) - Momentary 0.4mm Black Button 3mm 2.7mm 3 x 2.7mm - Surface Mount 50 mA - 4 N
RS-stocknr. 917-4056
FabrikantnummerSKQBARA010
FabrikantAlps Alpine
0,848 €
Each (In a Bag of 10)
Aantal stuks
Single Pole Single Throw (SPST) Pc Pin Momentary 0.85mm Grey Button 10mm 10mm 10 x 10 x 5mm - Snap-In 50 mA - 1.57 N
RS-stocknr. 378-6511
FabrikantnummerDTS644RV
FabrikantAPEM
0,15 €
Each (In a Pack of 20)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 3.8mm Red Button - - 6 x 6 x 7.3mm - - 50 mA @ 12 V dc - 2.55 N
RS-stocknr. 793-1689
FabrikantnummerKSS221G LFS
FabrikantC & K
0,56 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary - - Side - - - - - 50 mA @ 32 V dc IP40 2 N