Development Kits

A development kit is a collective term referring to accessories related to the installation, evaluation, generation and add-on components of switch technologies. 

 

What are development kits used for?

Your choice of development kit depends on the type of switch technology required. Pairing the right development kit with the corresponding switch system is essential to get the most benefit from it. Common switch technology categories include dimmers, toggles, rockers, pressure and reed switches. You can also get development kits for micro-switches. 

 

Typical applications include industrial and building automation, smart technologies and medical devices.

 

Types of development kits

Three broad ranges of kits are available, each with a different purpose.

  • Evaluation kits allow for testing of energy harvesting technologies. They also measure specific parameters, for example signal strength and range.
  • Generation kits convert mechanical energy into electrical energy for data transfer in snap and rocker switches. This eliminates the need for batteries.
  • Add-on kits consist of adaptors like receiver modules and connectors for wall mounting capabilities. Flexible pairing enables several receivers to operate via one switch and vice versa, increasing usage flexibility. 

...
Lees meer Lees minder

Filters

41 - 60 van 118 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With
RS-stocknr. 184-0873
FabrikantnummerMIKROE-2979
FabrikantMikroElektronika
15,50 €
Each
Aantal stuks
Temperature/Humidity Entertainment Systems Thermal Monitoring, General Purpose Thermal Measurement, Office Equipment, PC Case Temperature Monitoring
RS-stocknr. 184-0867
FabrikantnummerMIKROE-2961
FabrikantMikroElektronika
44,70 €
Each
Aantal stuks
Spectral 3 Device Spectral Identification, Spectrometry Applications
RS-stocknr. 184-0883
FabrikantnummerMIKROE-3001
FabrikantMikroElektronika
24,50 €
Each
Aantal stuks
UPS Click Backup Power Source, Battery Operated Embedded Applications
RS-stocknr. 184-0864
FabrikantnummerMIKROE-2885
FabrikantMikroElektronika
11,00 €
Each
Aantal stuks
Temperature Probe RTD Sensor
RS-stocknr. 184-0857
FabrikantnummerMIKROE-2622
FabrikantMikroElektronika
67,80 €
Each
Aantal stuks
IR Sensor Precise Contactless Thermal Measurement, Thermal Leaks in Homes, Thermal Scanners
RS-stocknr. 184-0913
FabrikantnummerMIKROE-3063
FabrikantMikroElektronika
14,70 €
Each
Aantal stuks
USB to UART Interface CP2102N USB Bridge
RS-stocknr. 184-0869
FabrikantnummerMIKROE-2965
FabrikantMikroElektronika
14,70 €
Each
Aantal stuks
Capacitive Touch Desktop or Notebook Computers Control, Home Appliances, LCD/TFT Monitors, Various Types of Consumer Electronic
RS-stocknr. 184-0481
Fabrikantnummer410-379
FabrikantDigilent
26,10 €
Each
Aantal stuks
Pmod I2S2 Stereo Audio Input and Output Cirrus CS5343 Audio A/D Converter, Cirrus CS5343 Stereo D/A Converter
RS-stocknr. 184-0453
Fabrikantnummer240-113
FabrikantDigilent
7,90 €
Each
Aantal stuks
Plexiglass Cover PYNQ-Z1 Board
RS-stocknr. 184-0882
FabrikantnummerMIKROE-3000
FabrikantMikroElektronika
17,70 €
Each
Aantal stuks
H-Bridge 2 Click Direction Control, Mechanized Toys, Motor Speed, Movement Actuators, Prototype Robots
RS-stocknr. 175-3534
FabrikantnummerYSTBS3A1E10
38,01 €
1 Box of 1
Box(es)
Target Board Renesas Synergy S3A1 Microcontroller
RS-stocknr. 184-0933
FabrikantnummerMIKROE-3116
FabrikantMikroElektronika
38,30 €
Each
Aantal stuks
Multimeter Development Platform for Measurement Applications
RS-stocknr. 184-0934
FabrikantnummerMIKROE-3118
FabrikantMikroElektronika
18,70 €
Each
Aantal stuks
Current Sensor Audio Applications, Servers/Motherboards Current Monitoring, Smart Current Metering, Telecommunication Applications
RS-stocknr. 184-0914
FabrikantnummerMIKROE-3075
FabrikantMikroElektronika
16,70 €
Each
Aantal stuks
Acceleration Sensor Display Orientation, Drop Detection Applications (for Warranty Logging), HID Applications, Pedometer, Step Counter
RS-stocknr. 184-0925
FabrikantnummerMIKROE-3099
FabrikantMikroElektronika
18,70 €
Each
Aantal stuks
Gaussmeter Electrical Devices, High Voltage Lines, Linear Movement of the Magnetic Elements, Power Lines, Transformers
RS-stocknr. 184-0939
FabrikantnummerMIKROE-3126
FabrikantMikroElektronika
41,20 €
Each
Aantal stuks
Frequency to Voltage Converter A/D Conversion, Capacitance Measurement, Frequency to Voltage Conversion, Long-Term Integration, RPM Measurement
RS-stocknr. 184-0877
FabrikantnummerMIKROE-2989
FabrikantMikroElektronika
14,70 €
Each
Aantal stuks
Ultra Violet (UV) Sensing Device ALS Measurement Applications, Display Backlighting Control, Handsets, Prototyping of Wearables, Sun Exposure Protection Devices, UV Measurement Applications, Various Consumer Electronics Based On Received Ambient or UV Light
RS-stocknr. 184-0953
FabrikantnummerMIKROE-3187
FabrikantMikroElektronika
54,00 €
Each
Aantal stuks
Microwave Sensor Building Safety and Security Applications, Entrance and Exit Management Applications
RS-stocknr. 184-0931
FabrikantnummerMIKROE-3113
FabrikantMikroElektronika
28,50 €
Each
Aantal stuks
Smart Buck MIC2230 Step-Down DC/DC Regulator
RS-stocknr. 184-0872
FabrikantnummerMIKROE-2973
FabrikantMikroElektronika
25,50 €
Each
Aantal stuks
Spectral 2 Device Spectral Identification, Spectrometry Applications
Related Products
Xilinx Spartan-7 FPGA (XC7S25-1CSGA225C)3,650 slices containing four 6-input ...
Description:
Xilinx Spartan-7 FPGA (XC7S25-1CSGA225C)3,650 slices containing four 6-input LUTs and 8 flip-flops1,620 Kbits of fast block RAMThree clock management tile, each with a phase-locked loop and mixed-mode clock manager80 DSP slicesInternal clock speeds exceeding 450 MHzOn-chip analogue-to-digital converter ...
Compact 6-channel spectrometry solutionSimple text-based command interface via ...
Description:
Compact 6-channel spectrometry solutionSimple text-based command interface via UART,or direct register read and write with interrupt on sensor ready option on I²CLifetime-calibrated sensing with no drift over time or temperatureNo additional signal conditioning requiredElectronic shutter control/synchronizationLow ...
1024-position resolution Nonvolatile memory maintains wiper setting Power-on ...
Description:
1024-position resolution Nonvolatile memory maintains wiper setting Power-on refresh with EEMEM setting EEMEM restore time: 140 μs typ Full monotonic operation 10 kΩ, 50 kΩ, and 100 kΩ terminal resistance Permanent memory write protection Wiper setting readback Predefined linear increment/decrement ...
300nA Quiescent Supply Current Into OUTTrue Shutdown Mode0.5nA ...
Description:
300nA Quiescent Supply Current Into OUTTrue Shutdown Mode0.5nA Shutdown CurrentOutput Disconnects from InputNo Reverse Current with VOUT 0V to 5V95% Peak Efficiency400mV to 5.5V Input Range0.88V Minimum Startup Voltage1.8V to 5V Output Voltage Range100mV/StepSingle 1% Resistor Selectable Output225mA, 500mA, and ...