Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.
Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.
The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.
Switching Operations
Typically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:
• Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for ’set it and leave it’ applications such as turning a device on and off.
• Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
• Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

Mounting Types
Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Lees meer Lees minder

Filters

61 - 80 van 395 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Mounting Type Switch Operation Contact Current Rating IP Rating Terminal Type Actuator Type Length Width Depth Dimensions Contact Resistance Mechanical Life Actuator Material
RS-stocknr. 702-3754
FabrikantnummerMFP213N-RA
FabrikantKNITTER-SWITCH
0,998 €
Each (In a Pack of 5)
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 100 mA@ 12 V dc - Through Hole Slide - - - - 20mΩ 10000Operations -
RS-stocknr. 913-8999
FabrikantnummerMFP 261 N
FabrikantKNITTER-SWITCH
1,24 €
Each (In a Bag of 5)
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 300 mA @ 125 V ac - Pc Pin Slide 11mm 6.8mm 7.5mm 11 x 6.8 x 7.5mm 20mΩ - Polystyrene & Polyenylene Ether
RS-stocknr. 913-9053
FabrikantnummerMMS 124
FabrikantKNITTER-SWITCH
1,346 €
Each (In a Bag of 5)
Aantal stuks
Single Pole Single Throw (SPST) PCB Latching 200 mA @ 12 V dc, 300 mA @ 6 V dc, 500 mA @ 4 V dc - Pc Pin Slide 8.8mm 5mm 2.7mm 8.8 x 5 x 2.7mm 70mΩ - Polyamide
RS-stocknr. 913-9034
FabrikantnummerMFP 223 P
FabrikantKNITTER-SWITCH
0,82 €
Each (In a Bag of 5)
Aantal stuks
Double Pole Single Throw (DPST) PCB On-On-On 200 mA @ 30 V dc - Pc Pin Slide 16mm 6.7mm 15mm 16 x 6.7 x 15mm 20mΩ 10000Operations Polyoxymethylene
RS-stocknr. 823-5333
Fabrikantnummer04021.0512-00
FabrikantMarquardt
6,97 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) Panel Mount Changeover 10 A @ 250 V ac IP40 Quick Connect Slide - - - - <100mΩ 1E4Cycles Polyamide
RS-stocknr. 123-8955
FabrikantnummerSSSS916400
FabrikantAlps Alpine
1,246 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA - Solder Slide 11.5mm 9.7mm 5mm 11.5 x 9.7 x 5mm 30 (Initial) mΩ, 80 (After Lifetime) mΩ - -
RS-stocknr. 332-818
Fabrikantnummer25336NA
FabrikantAPEM
5,94 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 1 A @ 30 V dc - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS-stocknr. 196-8164
FabrikantnummerCHS-01B
1,188 €
Each (In a Pack of 10)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount - 100mA - Gull Wing Slide 8mm 2.5mm 2.5mm 8mm x 2.5mm x 2.5mm 50mΩ 2000Operations -
RS-stocknr. 179-6859
FabrikantnummerCL-SB-12B-02
1,74 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Double Throw (SPDT) Surface Mount - 200 (Non-Switching) mA, 200 (Switching) mA - Gull Wing Slide 8.5mm 3.5mm 5.5mm 8.5 x 3.5 x 5.5mm 70 (Gold)mΩ - Polyamide
RS-stocknr. 718-2310
Fabrikantnummer1571982-2
FabrikantTE Connectivity
5,21 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 400 mA @ 20 V - Through Hole Slide - - - - 20mΩ 60000Operations PET
RS-stocknr. 125-1847
FabrikantnummerCS12ANW03
FabrikantNKK Switches
1,728 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 3 A - Straight PC Pin Narrow 14mm 7mm 11.5mm 14 x 7 x 11.5mm 10mΩ - Glass Fibre Reinforced PA
RS-stocknr. 179-6387
FabrikantnummerCL-SB-12A-02
1,499 €
Each (In a Bag of 100)
Aantal stuks
Single Pole Double Throw (SPDT) Surface Mount - 200 (Non-Switching) mA, 200 (Switching) mA - - Slide 8.5mm 3.5mm 5.5mm 8.5 x 3.5 x 5.5mm 70 (Gold)mΩ - Polyamide
RS-stocknr. 123-8943
FabrikantnummerSSSS910400
FabrikantAlps Alpine
1,294 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA - - Slide 11.5mm 4.7mm 7.5mm 11.5 x 4.7 x 7.5mm 30 (Initial) mΩ, 80 (After Lifetime) mΩ - -
RS-stocknr. 125-1848
FabrikantnummerCS22BNW03
FabrikantNKK Switches
3,172 €
Each (In a Pack of 5)
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 3 A - Straight PC Pin Wide 14mm 11.8mm 12.7mm 14 x 11.8 x 12.7mm 10mΩ - Glass Fibre Reinforced PA
RS-stocknr. 692-6343
Fabrikantnummer25349NA
FabrikantAPEM
11,35 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) PCB On-Off-On 1 A @ 30 V dc - Through Hole Side - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS-stocknr. 125-1867
FabrikantnummerSS14MDP2
FabrikantNKK Switches
1,684 €
Each (In a Pack of 5)
Aantal stuks
SP3T PCB On-On-On 100 mA - Solder Top 15.8mm 4mm 6.5mm 15.8 x 4 x 6.5mm 20mΩ - Polyamide
RS-stocknr. 155-8177
Fabrikantnummer1101M2S2AV2QE2
FabrikantC & K
3,42 €
Each (In a Tray of 50)
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 6 A @ 120 V ac, 6 A @ 28 V dc - Right Angle PC Pin Slide 12.7mm 11.43mm 6.6mm 12.7 x 11.43 x 6.6mm 10mΩ - Nylon
RS-stocknr. 179-6388
FabrikantnummerCL-SB-12A-01
1,249 €
Each (In a Bag of 100)
Aantal stuks
Single Pole Double Throw (SPDT) Surface Mount - 200 (Non-Switching) mA, 200 (Switching) mA - - Slide 8.5mm 3.5mm 5.5mm 8.5 x 3.5 x 5.5mm 52 (Silver)mΩ - Polyamide
RS-stocknr. 179-6384
FabrikantnummerCL-SB-12C-01
1,249 €
Each (In a Bag of 100)
Aantal stuks
Single Pole Double Throw (SPDT) Through Hole - 200 (Non-Switching) mA, 200 (Switching) mA - PC Pin Slide 8.5mm 3.5mm 5.5mm 8.5 x 3.5 x 5.5mm 52 (Silver)mΩ - Polyamide
RS-stocknr. 249-3016
FabrikantnummerLP82C21T203DQ
FabrikantC & K
6,82 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) Panel Mount - 11 A @ 250 V ac - Solder Slide - - - - 10mΩ - Glass Fibre Reinforced Acetal