Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.
Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.
The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.
Switching Operations
Typically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:
• Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for ’set it and leave it’ applications such as turning a device on and off.
• Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
• Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

Mounting Types
Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Lees meer Lees minder

Filters

1 - 20 van 69 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Mounting Type Switch Operation Contact Current Rating Contact Resistance IP Rating Terminal Type Actuator Type Length Contact Material Width Depth Mechanical Life Dimensions
RS-stocknr. 175-9703
FabrikantnummerS602031SS03Q
FabrikantC & K
5,55 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) Panel Mount - 12 A @ 125 V ac 10mΩ - Solder Slide - Silver Plated Copper - - - -
RS-stocknr. 787-4851
FabrikantnummerL202011MS02Q
FabrikantC & K
2,98 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) Through Hole Maintained, Momentary 4 A @ 125 V ac 10mΩ - PC Terminal Slide - Nickel over Gold Plated Copper Alloy - - 10000Cycles -
RS-stocknr. 793-1721
FabrikantnummerPCM12SMTR
FabrikantC & K
0,78 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) Surface Mount Latching 300 mA @ 6 V dc 70mΩ - PC Terminal Slide - Silver Plated Copper Alloy - - 10000Cycles -
RS-stocknr. 161-7328
Fabrikantnummer1101M1S3ZQE2
FabrikantC & K
2,97 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) Panel Mount Latching 6 A @ 120 V ac, 6 A @ 28 V dc 10mΩ - Solder Slide - Silver Plated Copper Alloy - - - -
RS-stocknr. 175-9674
FabrikantnummerS202031MS02Q
FabrikantC & K
2,36 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) PCB - 6 A @ 250 V ac 10mΩ - Through Hole Slide - Silver Plated Copper - - - -
RS-stocknr. 153-4157
FabrikantnummerOS102011MS2QN1C
FabrikantC & K
0,356 €
Each (In a Pack of 300)
Aantal stuks
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA 20mΩ - Pc Pin Slide 8.6mm Brass, Copper Alloy 4.3mm 8.7mm 10000Cycles 8.6 x 4.3 x 8.7mm
RS-stocknr. 161-3060
FabrikantnummerV80212MA08Q
FabrikantC & K
5,24 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 4 A @ 30 V dc, 10 A @ 125 V ac 10mΩ - PCB Pin Slot 26.19mm Copper 16.5mm 15.75mm - 26.19 x 16.5 x 15.75mm
RS-stocknr. 793-1507
FabrikantnummerAYZ0102AGRLC
FabrikantC & K
0,88 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 100 mA @ 12 V dc 80mΩ - PC Terminal Slide - Silver Plated Brass (Fixed Contact), Silver Plated Copper Alloy (Movable Contact) - - 10000Operations -
RS-stocknr. 154-3592
FabrikantnummerOS203011MS1QP1
FabrikantC & K
0,738 €
Each (In a Pack of 5)
Aantal stuks
DP3T Through Hole On-On-On 300 mA 20mΩ - Pc Pin Slide 12.6mm Brass, Copper Alloy 6.8mm 8.7mm 10000Cycles 12.6 x 6.8 x 8.7mm
RS-stocknr. 155-8913
Fabrikantnummer1101M2S2AV2QE2
FabrikantC & K
4,05 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 6 A @ 120 V ac, 6 A @ 28 V dc 10mΩ - Right Angle PC Pin Slide 12.7mm Coin Silver (End Contact), Copper Alloy (Center Contact) 11.43mm 6.6mm - 12.7 x 11.43 x 6.6mm
RS-stocknr. 153-4127
FabrikantnummerJS203011SCQN
FabrikantC & K
0,40 €
Each (On a Reel of 900)
Aantal stuks
DP3T Through Hole On-On-On 300 mA 70mΩ - Pc Pin Slide 13mm Copper Alloy 3.6mm 3.5mm - 13 x 3.6 x 3.5mm
RS-stocknr. 153-4158
FabrikantnummerOS103011MS8QP1
FabrikantC & K
0,422 €
Each (In a Pack of 300)
Aantal stuks
SP3T Through Hole On-On-On 100 mA 20mΩ - Pc Pin Slide 12.6mm Brass, Copper Alloy 4.3mm 8.7mm 10000Cycles 12.6 x 4.3 x 8.7mm
RS-stocknr. 153-4160
FabrikantnummerOS203011MS1QP1
FabrikantC & K
840,00 €
1 Tray of 1350
Tray(s)
DP3T Through Hole On-On-On 300 mA 20mΩ - Pc Pin Slide 12.6mm Brass, Copper Alloy 6.8mm 8.7mm 10000Cycles 12.6 x 6.8 x 8.7mm
RS-stocknr. 155-8179
Fabrikantnummer1101M2S3AQE2
FabrikantC & K
3,42 €
Each (In a Tray of 50)
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 6 A @ 120 V ac, 6 A @ 28 V dc 10mΩ - Right Angle PC Pin Slide 12.7mm Coin Silver (End Contact), Copper Alloy (Center Contact) 11.43mm 6.6mm - 12.7 x 11.43 x 6.6mm
RS-stocknr. 161-2974
FabrikantnummerV80212MA08Q
FabrikantC & K
4,539 €
Each (In a Tray of 50)
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 4 A @ 30 V dc, 10 A @ 125 V ac 10mΩ - PCB Pin Slot 26.19mm Copper 16.5mm 15.75mm - 26.19 x 16.5 x 15.75mm
RS-stocknr. 153-4113
FabrikantnummerES02MSABE
FabrikantC & K
5,133 €
Each (On a Reel of 300)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Latching 0.4 VA 50mΩ IP57 Gull Wing Slide 10.03mm Bronze, Copper Alloy 6.65mm 12.21mm 40000Cycles 10.03 x 6.65 x 12.21mm
RS-stocknr. 155-8957
Fabrikantnummer1101M2S6CQD1
FabrikantC & K
6,34 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 6 A @ 120 V ac, 6 A @ 28 V dc 10mΩ - Through Hole Slide 12.7mm Coin Silver (End Contact), Copper Alloy (Center Contact) 11.43mm 6.6mm - 12.7 x 11.43 x 6.6mm
RS-stocknr. 153-4128
FabrikantnummerL103111MS02Q
FabrikantC & K
3,04 €
Each (In a Pack of 50)
Aantal stuks
SP3T Through Hole On-On-On 4 A 10 (Typ.)mΩ - Pc Pin Slide 23.9mm Copper 10.8mm 12.39mm - 23.9 x 10.08 x 12.39mm
RS-stocknr. 161-7334
Fabrikantnummer1201M1S3ZQE2
FabrikantC & K
5,78 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) Panel Mount Latching 6 A @ 120 V ac, 6 A @ 28 V dc 10mΩ - Solder Slide - Silver Plated Copper Alloy - - - -
RS-stocknr. 793-1790
FabrikantnummerTS01CBE
FabrikantC & K
3,85 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) Through Hole Latching 400 mA @ 20 V 20mΩ - PC Terminal Slide - Gold over Nickel Plated Copper Alloy - - 60000 (Electrical)Cycles -