Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.
Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.
The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.
Switching Operations
Typically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:
• Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for ’set it and leave it’ applications such as turning a device on and off.
• Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
• Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

Mounting Types
Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Lees meer Lees minder

Filters

1 - 20 van 388 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Mounting Type Switch Operation Contact Current Rating IP Rating Terminal Type Actuator Type Length Width Depth Dimensions Contact Resistance Mechanical Life Actuator Material
RS-stocknr. 175-9703
FabrikantnummerS602031SS03Q
FabrikantC & K
5,55 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) Panel Mount - 12 A @ 125 V ac - Solder Slide - - - - 10mΩ - Nylon
RS-stocknr. 913-9043
FabrikantnummerMFS 131 D
FabrikantKNITTER-SWITCH
2,256 €
Each (In a Bag of 5)
Aantal stuks
Single Pole Single Throw (SPST) Panel Mount Latching 350 mA @ 30 V dc - Lug Slide 23mm 7.3mm 14.2mm 23 x 7.3 x 14.2mm 20mΩ - -
RS-stocknr. 181-0038
FabrikantnummerNK236
FabrikantAPEM
1,64 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 500 mA V ac @ 12 - Through Hole Slide - - - - 20mΩ - Glass Fibre Reinforced PA
RS-stocknr. 734-7277
FabrikantRS PRO
3,37 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) PCB On-Off-On 3 A @ 120 V ac - Through Hole Side 10.16mm 5.08mm 10.03mm 10.16 x 5.08 x 10.03mm 20mΩ 30000Cycles Nylon
RS-stocknr. 787-4851
FabrikantnummerL202011MS02Q
FabrikantC & K
2,98 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) Through Hole Maintained, Momentary 4 A @ 125 V ac - PC Terminal Slide - - - - 10mΩ 10000Cycles Nylon 66
RS-stocknr. 123-8937
FabrikantnummerSSSS810701
FabrikantAlps Alpine
1,31 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Double Throw (SPDT) Surface Mount Latching 300 mA - Solder Slide 6.7mm 4.1mm 1.9mm 6.7 x 4.1 x 1.9mm 70 (Initial) mΩ, 130 (After Lifetime) mΩ - -
RS-stocknr. 692-6337
Fabrikantnummer25346NA
FabrikantAPEM
4,16 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 1 A @ 30 V dc - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS-stocknr. 734-7328
FabrikantRS PRO
3,18 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) Panel Mount Latching 5 A @ 28 V dc - Solder Top 12.7mm 6.6mm 6.35mm 12.7 x 6.6 x 6.35mm 10mΩ 30000Cycles Nylon
RS-stocknr. 734-7270
FabrikantRS PRO
3,54 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 5 A @ 28 V dc - Through Hole Top 11.43mm 7.62mm 12.7mm 11.43 x 7.62 x 12.7mm 10mΩ 30000Cycles Nylon
RS-stocknr. 734-7296
FabrikantRS PRO
3,43 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 5 A @ 28 V dc - Through Hole Side 12.7mm 6.6mm 6.87mm 12.7 x 6.6 x 6.87mm 10mΩ 30000Cycles Nylon
RS-stocknr. 702-3763
FabrikantnummerMMP122-R
FabrikantKNITTER-SWITCH
1,306 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 200 mA @ 12 V dc - Through Hole Slide - - - - 50mΩ 5000Operations -
RS-stocknr. 734-7299
FabrikantRS PRO
3,16 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 5 A @ 28 V dc - Through Hole Side 12.7mm 6.6mm - 12.7 x 6.6mm 10mΩ 30000Cycles Nylon
RS-stocknr. 734-7343
FabrikantRS PRO
2,89 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 3 A @ 120 V ac - Through Hole Top 14mm 7.7mm 7.8mm 14 x 7.7 x 7.8mm 50mΩ 20000Cycles PBT
RS-stocknr. 319-900
FabrikantnummerK22208EAAL
FabrikantArcolectric
2,93 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) Panel Mount - 16 A @ 250 V ac - Tab Slide - - - - - - -
RS-stocknr. 339-673A
Fabrikantnummer25136NAH
FabrikantAPEM
2,859 €
Each (In a Pack of 25)
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 4 A @ 125 V ac - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS-stocknr. 339-673
Fabrikantnummer25136NAH
FabrikantAPEM
5,89 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 4 A @ 125 V ac - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS-stocknr. 793-1721
FabrikantnummerPCM12SMTR
FabrikantC & K
0,78 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) Surface Mount Latching 300 mA @ 6 V dc - PC Terminal Slide - - - - 70mΩ 10000Cycles Nylon
RS-stocknr. 332-470A
FabrikantnummerT22205BABE
FabrikantArcolectric
2,673 €
Each (In a Pack of 50)
Aantal stuks
DPDT Panel Mount - 16 A @ 250 V ac - Solder Slide - - - - 100mΩ - Nylon
RS-stocknr. 734-7312
FabrikantRS PRO
3,45 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) Panel Mount Latching 5 A @ 28 V dc - Solder Top 12.7mm 6.6mm 6.35mm 12.7 x 6.6 x 6.35mm 10mΩ 30000Cycles Nylon
RS-stocknr. 332-470
FabrikantnummerT22205BABE
FabrikantArcolectric
3,33 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) Panel Mount - 16 A @ 250 V ac - Solder Slide - - - - 100mΩ - Nylon