Rotary Switches

Filters

101 - 120 van 521 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Series Contact Current Rating Number of Switch Positions Number of Contacts Voltage Rating Output Coding Depth Width Diameter Dimensions Mounting Type Mounting Hole Size Terminal Type
RS-stocknr. 877-1974
FabrikantRS PRO
17,99 €
Each
Aantal stuks
on-on - 5 A @ 250 V ac 2 - 220V - 39mm - 22mm 22 (Dia.) x 39mm Front Panel 19.2 mm Quick Connect, Solder
RS-stocknr. 175-8071
FabrikantRS PRO
2,48 €
Each (On a Reel of 20)
Aantal stuks
- MTP 50 mA - - 12V dc - - - - - PCB - Solder
RS-stocknr. 176-0904
FabrikantRS PRO
2,70 €
Each (In a Bag of 2)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 877-1971
FabrikantRS PRO
20,40 €
Each
Aantal stuks
on-on - 5 A @ 250 V ac 2 - 24V - 39mm - 22mm 22 (Dia.) x 39mm Front Panel 19.2 mm Quick Connect, Solder
RS-stocknr. 320-685
FabrikantnummerCK1030
FabrikantLorlin
3,07 €
Each
Aantal stuks
DP - 150 mA@ 250 V ac 6 2 250 V dc, 250 V ac - 27.5mm 27.5mm - - Panel Mount - Solder Tab
RS-stocknr. 905-8809
Fabrikantnummer75920
FabrikantCole Hersee
76,95 €
Each
Aantal stuks
- - 300 A 2 - 12V - - 136.7mm 69.1mm 69.1 (Dia.) x 136.7mm Threaded 20.6 mm Screw
RS-stocknr. 320-679
FabrikantnummerCK1029
FabrikantLorlin
3,12 €
Each
Aantal stuks
SP - 150 mA @ 250 V ac 12 1 250 V ac, 250 V dc - 27.5mm 27.5mm - - Panel Mount - Solder Tab
RS-stocknr. 739-2924
FabrikantnummerBCKS1002RS
FabrikantLorlin
8,91 €
Each
Aantal stuks
- - 150 mA @ 250 V ac 16 - - BCD - - 26.2mm 26.2 x 68.1mm Panel Mount M10 x 0.75 Through Hole
RS-stocknr. 866-0275
FabrikantnummerCK1061
FabrikantLorlin
3,118 €
Each (In a Bag of 5)
Aantal stuks
3P - 150 mA 4 3 250V ac/dc - - - 27.5mm 27.5 (Dia.) x 71.1mm Panel Mount - Solder
RS-stocknr. 320-219
FabrikantnummerCK1027
FabrikantLorlin
3,12 €
Each
Aantal stuks
4P - 150 mA@ 250 V ac 3 4 250 V ac, 250 V dc - 27.5mm 27.5mm - - Panel Mount - Solder Tab
RS-stocknr. 321-363
Fabrikantnummer500399-000-000-000
FabrikantNSF
63,00 €
Each
Aantal stuks
SP12T GX non short 250 mA @ 60 V 12 1 125V ac - - - 25.5mm 25.5 x 44mm Panel Mount 8.5 x 10 mm Solder
RS-stocknr. 320-720
FabrikantnummerCK1040
FabrikantLorlin
3,06 €
Each
Aantal stuks
DP - 150 mA@ 250 V ac 6 2 250 V ac, 250 V dc - 27.5mm 27.5mm - - Panel Mount - Solder Tab
RS-stocknr. 739-2921
FabrikantnummerCK1048RS
FabrikantLorlin
2,18 €
Each
Aantal stuks
SP12T - 150 mA @ 250 V ac 12 13 - - - - 26.2mm 26.2 x 68.1mm Panel Mount 10 mm Through Hole
RS-stocknr. 320-196
FabrikantnummerCK1025
FabrikantLorlin
3,12 €
Each
Aantal stuks
DP - 150 mA@ 250 V ac 6 2 250 V ac, 250 V dc - 27.5mm 27.5mm - - Panel Mount - Solder Tab
RS-stocknr. 739-2915
FabrikantnummerBCKS1001RS
FabrikantLorlin
8,87 €
Each
Aantal stuks
- - 150 mA @ 250 V ac 16 - - BCD - - 26.2mm 26.2 x 68.1mm Panel Mount M10 x 0.75 Through Hole
RS-stocknr. 739-2930
FabrikantnummerCK1028RS
FabrikantLorlin
2,15 €
Each
Aantal stuks
SP12T - 150 mA@ 250 V ac 12 13 - - - - 26.2mm 26.2 x 68.1mm Panel Mount 10 mm Solder Tab
RS-stocknr. 321-379
Fabrikantnummer500400-000-000-000
FabrikantNSF
61,16 €
Each
Aantal stuks
DP6T GX non short 250 mA @ 60 V 6 2 125V ac - - - 25.5mm 25.5 x 44mm Panel Mount 8.5 x 10 mm Solder
RS-stocknr. 655-3235
FabrikantnummerBCK1002
FabrikantLorlin
7,07 €
Each
Aantal stuks
SP - 150 mA @ 50 V 16 1 250 V ac, 250 V dc Hexadecimal 27.5mm 27.5mm - - PCB - Through Hole
RS-stocknr. 316-800A
FabrikantnummerRMS1016
FabrikantLorlin
2,496 €
Each (In a Pack of 50)
Aantal stuks
DPST - 4 A @ 250 V ac 2 2 12 V dc, 250 V ac - 48.55mm 17mm - 17 x 48.55 x 24mm Panel Mount - Solder
RS-stocknr. 316-800
FabrikantnummerRMS1016
FabrikantLorlin
2,746 €
Each (In a Pack of 5)
Aantal stuks
DPST - 4 A @ 250 V ac 2 2 12 V dc, 250 V ac - 48.55mm 17mm - 17 x 48.55 x 24mm Panel Mount - Solder
Related Products
A glass-loaded flame retardant body and spindle, and ...
Description:
A glass-loaded flame retardant body and spindle, and silver contactsSpindle 0.25in dia. with standard flatCan withstand a current surge of 64A for 0.01sSolder terminalsContact Resistance: 20mΩ.
From NSF, the MSD heavy duty rotary wafer ...
Description:
From NSF, the MSD heavy duty rotary wafer switch is high current and suitable for a variety of applications. • Single wafer switches with heavy duty spring loaded break-before-make wiping contacts • Adjustable rotation limit stops • Spindle 0.25in dia. ...
Double-spring detent mechanisms in standard sizeLife expectancy >100000 ...
Description:
Double-spring detent mechanisms in standard sizeLife expectancy >100000 detent operations30° indexing and adjustable end stopsTakes up to 10 standard wafers (the capacity is reduced if spacers and/or screens are used)6mm diameter shaft and M10 x 0.75 mounting bushesOverall length 190mm, ...
Double-spring detent mechanisms in miniature sizeLife expectancy >100000 ...
Description:
Double-spring detent mechanisms in miniature sizeLife expectancy >100000 detent operations30° indexing and adjustable end stopsTakes up to 8 miniature wafers (the capacity is reduced if spacers and/or screens are used)6mm diameter shaft and M10 x 0.75 mounting bushesOverall length 94mm, ...