Omschrijving | Prijs | Contact Configuration | Series | Contact Current Rating | Number of Switch Positions | Number of Contacts | Voltage Rating | Output Coding | Depth | Width | Diameter | Dimensions | Mounting Type | Mounting Hole Size | Terminal Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
175-8085
FabrikantRS PRO
|
2,48 €
Each (On a Reel of 20)
Aantal stuks
|
- | MTP | 50 mA | - | - | 12V dc | - | - | - | - | - | PCB | - | Solder | |
RS-stocknr.
175-8864
FabrikantRS PRO
|
1,80 €
1 Pack of 1
Pack(s)
|
- | - | 200 mA, 500 mA | - | - | 24 V dc, 48 V dc | - | - | - | 9.2mm | 9.2 Dia. x 15.1mm | PCB | - | Solder | |
RS-stocknr.
176-0914
FabrikantRS PRO
|
2,70 €
Each (In a Bag of 2)
Aantal stuks
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS-stocknr.
175-8087
FabrikantRS PRO
|
2,48 €
Each (On a Reel of 20)
Aantal stuks
|
- | MTP | 50 mA | - | - | 12V dc | - | - | - | - | - | PCB | - | Solder | |
RS-stocknr.
175-8155
FabrikantRS PRO
|
1,688 €
Each (In a Bag of 20)
Aantal stuks
|
- | - | 200 mA, 500 mA | - | - | 24 V dc, 48 V dc | - | - | - | 9.2mm | 9.2 Dia. x 15.1mm | PCB | - | Solder | |
RS-stocknr.
877-1977
FabrikantRS PRO
|
21,59 €
Each
Aantal stuks
|
on-on | - | 5 A @ 250 V ac | 2 | - | 12V | - | 39mm | - | 22mm | 22 (Dia.) x 39mm | Front Panel | 19.2 mm | Quick Connect, Solder | |
RS-stocknr.
175-8094
FabrikantRS PRO
|
2,376 €
Each (On a Reel of 20)
Aantal stuks
|
- | MTP | 50 mA | - | - | 12V dc | - | 4.9mm | 15.15mm | - | 4.9 x 15.15 x 13.35mm | PCB | - | Solder | |
RS-stocknr.
176-0910
FabrikantRS PRO
|
2,70 €
Each (In a Bag of 2)
Aantal stuks
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS-stocknr.
175-8047
FabrikantRS PRO
|
1,998 €
Each (On a Reel of 20)
Aantal stuks
|
- | MTP | 50 mA | - | - | 12V dc | - | 4.9mm | 15.15mm | - | 4.9 x 15.15 x 13.35mm | PCB | - | Solder | |
RS-stocknr.
877-1980
FabrikantRS PRO
|
19,43 €
Each
Aantal stuks
|
on-on | - | 5 A @ 250 V ac | 2 | - | 220V | - | 39mm | - | 22mm | 22 (Dia.) x 39mm | Front Panel | 19.2 mm | Quick Connect, Solder | |
RS-stocknr.
175-8829
FabrikantRS PRO
|
1,80 €
1 Pack of 1
Pack(s)
|
- | - | 200 mA, 500 mA | - | - | 24 V dc, 48 V dc | - | - | - | 9.2mm | 9.2 Dia. x 15.1mm | PCB | - | Solder | |
RS-stocknr.
175-8787
FabrikantRS PRO
|
1,80 €
1 Pack of 1
Pack(s)
|
- | - | 200 mA, 500 mA | - | - | 24 V dc, 48 V dc | - | - | - | 9.2mm | 9.2 Dia. x 15.1mm | PCB | - | Solder | |
RS-stocknr.
175-9872
FabrikantRS PRO
|
2,48 €
Each (On a Reel of 20)
Aantal stuks
|
Single Pole Single Throw (SPST) | MTP | 50 mA | 3 | 1 | 12V dc | - | 4.9mm | 15.15mm | - | 4.9 x 15.15 x 13.35mm | PCB | - | Solder | |
RS-stocknr.
175-8849
FabrikantRS PRO
|
1,80 €
1 Pack of 1
Pack(s)
|
- | - | 200 mA, 500 mA | - | - | 24 V dc, 48 V dc | - | - | - | 9.2mm | 9.2 Dia. x 15.1mm | PCB | - | Solder | |
RS-stocknr.
176-0917
FabrikantRS PRO
|
2,655 €
Each (In a Bag of 2)
Aantal stuks
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS-stocknr.
175-8081
FabrikantRS PRO
|
2,48 €
Each (On a Reel of 20)
Aantal stuks
|
- | MTP | 50 mA | - | - | 12V dc | - | 4.9mm | 15.15mm | - | 4.9 x 15.15 x 13.35mm | PCB | - | Solder | |
RS-stocknr.
175-8071
FabrikantRS PRO
|
2,48 €
Each (On a Reel of 20)
Aantal stuks
|
- | MTP | 50 mA | - | - | 12V dc | - | - | - | - | - | PCB | - | Solder | |
RS-stocknr.
175-9860
FabrikantRS PRO
|
2,547 €
Each (On a Reel of 20)
Aantal stuks
|
Single Pole Single Throw (SPST) | MTP | 50 mA | 3 | 1 | 12V dc | - | 13.45mm | 15.15mm | - | 15.15 x 13.45 x 5.55mm | PCB | - | Solder | |
RS-stocknr.
175-8147
FabrikantRS PRO
|
1,688 €
Each (In a Bag of 20)
Aantal stuks
|
- | - | 200 mA, 500 mA | - | - | 24 V dc, 48 V dc | - | - | - | 9.2mm | 9.2 Dia. x 15.1mm | PCB | - | Solder | |
RS-stocknr.
175-9871
FabrikantRS PRO
|
2,48 €
Each (On a Reel of 20)
Aantal stuks
|
Single Pole Single Throw (SPST) | MTP | 50 mA | 3 | 1 | 12V dc | - | 4.9mm | 15.15mm | - | 4.9 x 15.15 x 13.35mm | PCB | - | Solder |