Omschrijving | Prijs | Contact Configuration | Series | Contact Current Rating | Number of Switch Positions | Number of Contacts | Voltage Rating | Output Coding | Depth | Width | Diameter | Dimensions | Mounting Type | Mounting Hole Size | Terminal Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
175-9871
FabrikantRS PRO
|
2,48 €
Each (On a Reel of 20)
Aantal stuks
|
Single Pole Single Throw (SPST) | MTP | 50 mA | 3 | 1 | 12V dc | - | 4.9mm | 15.15mm | - | 4.9 x 15.15 x 13.35mm | PCB | - | Solder | |
RS-stocknr.
175-8829
FabrikantRS PRO
|
1,80 €
1 Pack of 1
Pack(s)
|
- | - | 200 mA, 500 mA | - | - | 24 V dc, 48 V dc | - | - | - | 9.2mm | 9.2 Dia. x 15.1mm | PCB | - | Solder | |
RS-stocknr.
877-1965
FabrikantRS PRO
|
21,59 €
Each
Aantal stuks
|
on-on | - | 5 A @ 250 V ac | 2 | - | 24V | - | 39mm | - | 22mm | 22 (Dia.) x 39mm | Front Panel | 19.2 mm | Quick Connect, Solder | |
RS-stocknr.
175-8091
FabrikantRS PRO
|
2,376 €
Each (On a Reel of 20)
Aantal stuks
|
- | MTP | 50 mA | - | - | 12V dc | - | 4.9mm | 15.15mm | - | 4.9 x 15.15 x 13.35mm | PCB | - | Solder | |
RS-stocknr.
175-9864
FabrikantRS PRO
|
2,169 €
Each (On a Reel of 20)
Aantal stuks
|
Single Pole Single Throw (SPST) | MTP | 50 mA | 3 | 1 | 12V dc | - | 13.45mm | 15.15mm | - | 15.15 x 13.45 x 5.55mm | PCB | - | Solder | |
RS-stocknr.
175-8836
FabrikantRS PRO
|
1,80 €
1 Pack of 1
Pack(s)
|
- | - | 200 mA, 500 mA | - | - | 24 V dc, 48 V dc | - | - | - | 9.2mm | 9.2 Dia. x 15.1mm | PCB | - | Solder | |
RS-stocknr.
175-8662
FabrikantRS PRO
|
1,80 €
1 Pack of 1
Pack(s)
|
- | - | 200 mA, 500 mA | - | - | 24 V dc, 48 V dc | - | - | - | 9.2mm | 9.2 Dia. x 15.1mm | PCB | - | Solder | |
RS-stocknr.
175-8093
FabrikantRS PRO
|
2,376 €
Each (On a Reel of 20)
Aantal stuks
|
- | MTP | 50 mA | - | - | 12V dc | - | 4.9mm | 15.15mm | - | 4.9 x 15.15 x 13.35mm | PCB | - | Solder | |
RS-stocknr.
175-8866
FabrikantRS PRO
|
1,80 €
1 Pack of 1
Pack(s)
|
- | - | 200 mA, 500 mA | - | - | 24 V dc, 48 V dc | - | - | - | 9.2mm | 9.2 Dia. x 15.1mm | PCB | - | Solder | |
RS-stocknr.
175-8088
FabrikantRS PRO
|
2,48 €
Each (On a Reel of 20)
Aantal stuks
|
- | MTP | 50 mA | - | - | 12V dc | - | - | - | - | - | PCB | - | Solder | |
RS-stocknr.
175-8095
FabrikantRS PRO
|
2,48 €
Each (On a Reel of 20)
Aantal stuks
|
- | MTP | 50 mA | - | - | 12V dc | - | 4.9mm | 15.15mm | - | 4.9 x 15.15 x 13.35mm | PCB | - | Solder | |
RS-stocknr.
175-8081
FabrikantRS PRO
|
2,48 €
Each (On a Reel of 20)
Aantal stuks
|
- | MTP | 50 mA | - | - | 12V dc | - | 4.9mm | 15.15mm | - | 4.9 x 15.15 x 13.35mm | PCB | - | Solder | |
RS-stocknr.
176-0905
FabrikantRS PRO
|
2,70 €
Each (In a Bag of 2)
Aantal stuks
|
On-Off-Mom | - | 50 mA | 3 | 1 | 12V dc | - | 13.45mm | 15.15mm | 9.05mm | 15.15 x 13.45 x 4.75mm | PCB | - | Solder | |
RS-stocknr.
175-8146
FabrikantRS PRO
|
1,688 €
Each (In a Bag of 20)
Aantal stuks
|
- | - | 200 mA, 500 mA | - | - | 24 V dc, 48 V dc | - | - | - | 9.2mm | 9.2 Dia. x 15.1mm | PCB | - | Solder | |
RS-stocknr.
877-1996
FabrikantRS PRO
|
20,87 €
Each
Aantal stuks
|
on-on | - | 5 A @ 250 V ac | 2 | - | 220V | - | 39mm | - | 22mm | 22 (Dia.) x 39mm | Front Panel | 19.2 mm | Quick Connect, Solder | |
RS-stocknr.
175-8849
FabrikantRS PRO
|
1,80 €
1 Pack of 1
Pack(s)
|
- | - | 200 mA, 500 mA | - | - | 24 V dc, 48 V dc | - | - | - | 9.2mm | 9.2 Dia. x 15.1mm | PCB | - | Solder | |
RS-stocknr.
820-0475
FabrikantRS PRO
|
18,34 €
Each
Aantal stuks
|
NC/NO | - | 5 A @ 250 V ac | 3 | - | 250V ac | - | 55mm | - | 18mm | 18 (Dia.) x 55mm | Panel Mount | 16 mm | Solder | |
RS-stocknr.
176-0913
FabrikantRS PRO
|
2,70 €
Each (In a Bag of 2)
Aantal stuks
|
Mom-Off-Mom | - | 50 mA | 3 | 1 | 12V dc | - | 13.45mm | 15.15mm | 9.05mm | 15.15 x 13.45 x 4.75mm | PCB | - | Solder | |
RS-stocknr.
175-9868
FabrikantRS PRO
|
2,547 €
Each (On a Reel of 20)
Aantal stuks
|
Single Pole Single Throw (SPST) | MTP | 50 mA | 3 | 1 | 12V dc | - | 13.45mm | 15.15mm | - | 15.15 x 13.45 x 5.55mm | PCB | - | Solder | |
RS-stocknr.
733-5653
FabrikantRS PRO
|
95,93 €
Each
Aantal stuks
|
- | - | 315 A | - | - | 48V dc | - | - | - | 64mm | 64 (dia.)mm | Panel | - | Screw |