Rotary Switches

Filters

421 - 440 van 514 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Series Contact Current Rating Number of Switch Positions Number of Contacts Voltage Rating Output Coding Depth Width Diameter Dimensions Mounting Type Mounting Hole Size Terminal Type
RS-stocknr. 877-8183
Fabrikantnummer71BDF36-08-1-AJN
FabrikantGrayhill
82,62 €
Each (In a Pack of 25)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 896-8036
FabrikantnummerCKS1057
FabrikantLorlin
4,54 €
Each
Aantal stuks
- - - - - - - - 26.2 (Dia.)mm - 26.2 (Dia.) x 47.1mm - - PCB
RS-stocknr. 896-7891
FabrikantnummerCKF1055
FabrikantLorlin
5,04 €
Each
Aantal stuks
- - - 6 2 - - - 26.2 (Dia.)mm - 26.2 (Dia.) x 47.1mm - - PCB
RS-stocknr. 175-8146
FabrikantRS PRO
1,688 €
Each (In a Bag of 20)
Aantal stuks
- - 200 mA, 500 mA - - 24 V dc, 48 V dc - - - 9.2mm 9.2 Dia. x 15.1mm PCB - Solder
RS-stocknr. 179-6885
FabrikantnummerS-7031EC
6,59 €
Each
Aantal stuks
SP10T S-7000 100 mA 10 - 5 V dc, 50 V dc BCD, BCH 7.8mm 7.2mm - 7.2 x 7.8 x 8.3mm Through Hole - PC Pin
RS-stocknr. 765-1129
FabrikantnummerP25SMT106
FabrikantHartmann
2,972 €
Each (In a Pack of 5)
Aantal stuks
- - 100 mA @ 42 V 16 6 42V Hexadecimal Complement 2.5mm 7mm - 7 x 7 x 2.5mm Surface Mount - Through Hole
RS-stocknr. 173-9707
Fabrikantnummer0033.4501
FabrikantSchurter
4,158 €
Each (In a Box of 100)
Aantal stuks
- - 6.3 A - - - - - - - - - - -
RS-stocknr. 195-9353
FabrikantnummerMRT22-A
FabrikantNKK Switches
8,82 €
Each
Aantal stuks
DPDT MR 4 DC, 10 AC 2 2 125V - - - - - - - Solder Lug
RS-stocknr. 175-8445
FabrikantRS PRO
2,61 €
1 Pack of 1
Pack(s)
- MTP 50 mA - - 12V dc - 4.9mm 15.15mm - 4.9 x 15.15 x 13.35mm PCB - Solder
RS-stocknr. 179-6813
FabrikantnummerSMRR7110C-1
4,80 €
Each (In a Pack of 2)
Aantal stuks
SP10T SMR 30 (Switching) mA, 100 (Non-Switching) mA 10 - 15 V dc, 50 V dc BCD, BCH 7.5mm 8.1mm - 8.1 x 7.5 x 4.1mm Surface Mount - Solder
RS-stocknr. 175-8622
FabrikantRS PRO
2,61 €
1 Pack of 1
Pack(s)
- MTP 50 mA - - 12V dc - - - - - PCB - Solder
RS-stocknr. 352-301
FabrikantnummerPT602-003
FabrikantLorlin
4,16 €
Each
Aantal stuks
DP - 500 mA 5 2 250 V ac, 250 V dc - - 35.25mm - - PCB - Through Hole
RS-stocknr. 161-3973
FabrikantnummerMRJE2604
FabrikantTE Connectivity
26,877 €
Each (In a Box of 25)
Aantal stuks
DP - 400 mA @ 20 V 6 2 20V ac/dc - - - - - PCB - Through Hole
RS-stocknr. 877-1996
FabrikantRS PRO
20,87 €
Each
Aantal stuks
On-on - 5 A @ 250 V ac 2 - 220V - 39mm - 22mm 22 (Dia.) x 39mm Front Panel 19.2 mm Quick Connect, Solder
RS-stocknr. 179-6787
FabrikantnummerSA-7051C
6,10 €
Each
Aantal stuks
SP16T SA-7000 100 mA 16 - 5 V dc, 50 V dc BCD, BCH 7.9mm 7.2mm - 7.2 x 7.9 x 8.3mm Through Hole - PC Pin
RS-stocknr. 896-7973
FabrikantnummerCKS1040
FabrikantLorlin
4,54 €
Each
Aantal stuks
- - - - - - - - 26.2 (Dia.)mm - 26.2 (Dia.) x 64.1mm - - Solder Tag
RS-stocknr. 175-8158
FabrikantRS PRO
1,688 €
Each (In a Bag of 20)
Aantal stuks
- - 200 mA, 500 mA - - 24 V dc, 48 V dc - - - 9.2mm 9.2 Dia. x 15.1mm PCB - Solder
RS-stocknr. 175-9870
FabrikantRS PRO
2,169 €
Each (On a Reel of 20)
Aantal stuks
Single Pole Single Throw (SPST) MTP 50 mA 3 1 12V dc - 13.45mm 15.15mm - 15.15 x 13.45 x 5.55mm PCB - Solder
RS-stocknr. 204-7736
FabrikantnummerRA011-0001
FabrikantLorlin
10,47 €
Each
Aantal stuks
SP12T - 1 A @ 12 V 12 1 12 V ac/dc, 110 V ac/dc - - - - - Panel Mount, PCB - Solder
RS-stocknr. 125-1882
FabrikantnummerFR01KR16P-S
FabrikantNKK Switches
2,712 €
Each (In a Pack of 5)
Aantal stuks
- - 100 mA 16 - 5 V dc, 50 V dc Hexadecimal 10mm 10mm - 10 x 10 x 10.8mm Through Hole - Solder