Omschrijving | Prijs | Contact Configuration | Series | Contact Current Rating | Number of Switch Positions | Number of Contacts | Voltage Rating | Output Coding | Depth | Width | Diameter | Dimensions | Mounting Type | Mounting Hole Size | Terminal Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
820-0472
FabrikantRS PRO
|
17,84 €
Each
Aantal stuks
|
NC/NO | - | 5 A @ 250 V ac | 3 | - | 250V ac | - | 55mm | - | 18mm | 18 (Dia.) x 55mm | Panel Mount | 16 mm | Solder | |
RS-stocknr.
820-0463
FabrikantRS PRO
|
15,08 €
Each
Aantal stuks
|
NC/NO | - | 5 A @ 250 V ac | 3 | - | 250V ac | - | 55mm | - | 18mm | 18 (Dia.) x 55mm | Panel Mount | 16 mm | Solder | |
RS-stocknr.
820-0479
FabrikantRS PRO
|
17,84 €
Each
Aantal stuks
|
NC/NO | - | 5 A @ 250 V ac | 3 | - | 250V ac | - | 55mm | - | 18mm | 18 (Dia.) x 55mm | Panel Mount | 16 mm | Solder | |
RS-stocknr.
745-2445
FabrikantRS PRO
|
11,66 €
Each
Aantal stuks
|
- | - | 3 A | - | - | 12 → 24V dc | - | 50mm | 18mm | 18mm | 50 x 18 (Dia.)mm | Panel Mount | - | PCB Pin | |
RS-stocknr.
820-0469
FabrikantRS PRO
|
15,44 €
Each
Aantal stuks
|
NC/NO | - | 5 A @ 250 V ac | 2 | - | 250V ac | - | 55mm | - | 18mm | 18 (Dia.) x 55mm | Panel Mount | 16 mm | Solder | |
RS-stocknr.
325-4840
FabrikantRS PRO
|
24,40 €
Each
Aantal stuks
|
DP | - | 100 A | 2 | 2 | 24V | - | 103.9mm | - | 57.5mm | 57.5 x 103.9mm | Panel Mount | 24 mm | Through Hole | |
RS-stocknr.
877-1983
FabrikantRS PRO
|
20,87 €
Each
Aantal stuks
|
on-on | - | 5 A @ 250 V ac | 2 | - | 12V | - | 39mm | - | 22mm | 22 (Dia.) x 39mm | Front Panel | 19.2 mm | Quick Connect, Solder | |
RS-stocknr.
175-9861
FabrikantRS PRO
|
2,547 €
Each (On a Reel of 20)
Aantal stuks
|
Single Pole Single Throw (SPST) | MTP | 50 mA | 3 | 1 | 12V dc | - | 13.45mm | 15.15mm | - | 15.15 x 13.45 x 5.55mm | PCB | - | Solder | |
RS-stocknr.
175-8848
FabrikantRS PRO
|
1,80 €
1 Pack of 1
Pack(s)
|
- | - | 200 mA, 500 mA | - | - | 24 V dc, 48 V dc | - | - | - | 9.2mm | 9.2 Dia. x 15.1mm | PCB | - | Solder | |
RS-stocknr.
176-0910
FabrikantRS PRO
|
2,70 €
Each (In a Bag of 2)
Aantal stuks
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS-stocknr.
175-8149
FabrikantRS PRO
|
1,688 €
Each (In a Bag of 20)
Aantal stuks
|
- | - | 200 mA, 500 mA | - | - | 24 V dc, 48 V dc | - | - | - | 9.2mm | 9.2 Dia. x 15.1mm | PCB | - | Solder | |
RS-stocknr.
175-9862
FabrikantRS PRO
|
2,547 €
Each (On a Reel of 20)
Aantal stuks
|
Single Pole Single Throw (SPST) | MTP | 50 mA | 3 | 1 | 12V dc | - | 13.45mm | 15.15mm | - | 15.15 x 13.45 x 5.55mm | PCB | - | Solder | |
RS-stocknr.
820-0475
FabrikantRS PRO
|
18,34 €
Each
Aantal stuks
|
NC/NO | - | 5 A @ 250 V ac | 3 | - | 250V ac | - | 55mm | - | 18mm | 18 (Dia.) x 55mm | Panel Mount | 16 mm | Solder | |
RS-stocknr.
175-9870
FabrikantRS PRO
|
2,169 €
Each (On a Reel of 20)
Aantal stuks
|
Single Pole Single Throw (SPST) | MTP | 50 mA | 3 | 1 | 12V dc | - | 13.45mm | 15.15mm | - | 15.15 x 13.45 x 5.55mm | PCB | - | Solder | |
RS-stocknr.
175-9865
FabrikantRS PRO
|
2,547 €
Each (On a Reel of 20)
Aantal stuks
|
Single Pole Single Throw (SPST) | MTP | 50 mA | 3 | 1 | 12V dc | - | 13.45mm | 15.15mm | - | 15.15 x 13.45 x 5.55mm | PCB | - | Solder | |
RS-stocknr.
175-8090
FabrikantRS PRO
|
2,376 €
Each (On a Reel of 20)
Aantal stuks
|
- | MTP | 50 mA | - | - | 12V dc | - | 4.9mm | 15.15mm | - | 4.9 x 15.15 x 13.35mm | PCB | - | Solder | |
RS-stocknr.
175-8654
FabrikantRS PRO
|
2,61 €
1 Pack of 1
Pack(s)
|
- | MTP | 50 mA | - | - | 12V dc | - | - | - | - | - | PCB | - | Solder | |
RS-stocknr.
175-8083
FabrikantRS PRO
|
2,097 €
Each (On a Reel of 20)
Aantal stuks
|
- | MTP | 50 mA | - | - | 12V dc | - | 4.9mm | 15.15mm | - | 4.9 x 15.15 x 13.35mm | PCB | - | Solder | |
RS-stocknr.
175-9866
FabrikantRS PRO
|
2,547 €
Each (On a Reel of 20)
Aantal stuks
|
Single Pole Single Throw (SPST) | MTP | 50 mA | 3 | 1 | 12V dc | - | 13.45mm | 15.15mm | - | 15.15 x 13.45 x 5.55mm | PCB | - | Solder | |
RS-stocknr.
175-8486
FabrikantRS PRO
|
2,52 €
1 Pack of 1
Pack(s)
|
- | MTP | 50 mA | - | - | 12V dc | - | 4.9mm | 15.15mm | - | 4.9 x 15.15 x 13.35mm | PCB | - | Solder |