Description:
The Belimo damper actuator has an open/close control
type. This actuator has an adjustable U-clamp, which accept round or square shafts. It is a rotary/louver actuator. It is compatible with all the leading makes of HVAC controls. The damper actuator ...
Description:
A range of low cost PCB mount rotary
DIP switches. Series includes top or side actuator with flat or spindle shaft models. Rotor has an O-ring sealed construction that prevents the ingress of dirt and dust (IP60)RoHS compliant10 or 16 ...
Description:
The EAO illuminated selector switch-actuator has 2 rotary
positions and a short lever. The front shape is round and the bezel colour is natural anodized which is made of aluminium. The lever is made of plastic and is black in ...
Description:
A glass-loaded flame retardant body and spindle Spindle
6.0 mm dia. with standard flatCan withstand a current surge of 80A for 0.01 secsPCB terminalsSilver contactsContact Resistance: 20mΩ.