Rocker Switches

A rocker switch is one of the most common forms of switches in the world due to how easy it is to use and its reliability. It is an on-off switch that rocks back and forth like a see-saw.

Rocker switches are commonly referred to as single pole and double pole which relates to the number of circuits that are controlled by the switch. The throw defines how many positions the switches poles can be connected to.

Non-illuminated rocker switches often have a circle and a horizontal dash to indicate whether the switch is on or off. Other switches have a coloured LED which lights up when the switch is on.

There are several types of switching options available:

On-off

Illuminated

Momentary

Changeover

Centre-off

What is a rocker switch used for?

There are many applications where you can use a rocker switch. This includes household appliances, medical systems, power supply units, control panels and HVAC equipment.


...
Lees meer Lees minder

Filters

41 - 60 van 1484 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Switch Operation Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Contact Current Rating Illuminated Actuator Colour Mounting Type IP Rating Terminal Type Legend Text Lens Shape/Symbol Actuator Shape
RS-stocknr. 706-3976
FabrikantnummerKRE2AEA2GBB
FabrikantZF
6,47 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Latching 13mm 19.4mm - 20 A @ 14 V dc Yes Green Panel Mount IP65 Quick Connect - - -
RS-stocknr. 607-7292
Fabrikantnummer1552.3102
FabrikantMarquardt
3,61 €
Each
Aantal stuks
Double Pole Single Throw (DPST) Latching 12.2mm 27.2mm - 16 A No Black Panel Mount IP40 Quick Connect On (symbol); Off (symbol) - Rectangular
RS-stocknr. 692-5422
Fabrikantnummer7647AD+U1202+U732
FabrikantAPEM
13,82 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) (On)-Off-(On) 15mm 12.5mm - 4 A @ 30 V dc - Black Panel Mount - Solder - - -
RS-stocknr. 440-6834
FabrikantnummerWRG32F2BBBNN
FabrikantZF
3,52 €
Each
Aantal stuks
Double Pole Single Throw (DPST) Latching 22mm 30.2mm - 16 A @ 250 V ac - Black Panel Mount - Quick Connect - - -
RS-stocknr. 793-2529
FabrikantnummerB4MASK19C1129000
FabrikantMolveno
5,76 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) On-Off-On 22mm 30mm - 16 A @ 250 V ac - Black Panel Mount IP65 Quick Connect On (symbol); Off (symbol); On (symbol) - -
RS-stocknr. 873-6671
FabrikantnummerAFIS-1003
FabrikantZF
49,70 €
Each
Aantal stuks
- Momentary 12mm 31mm - - - Black Panel Mount IP40 Wire Lead - - -
RS-stocknr. 793-2516
FabrikantnummerSX8211881E110000
FabrikantMolveno
5,67 €
Each
Aantal stuks
Double Pole Single Throw (DPST) Latching 22mm 30mm - 20 A @ 250 V ac Yes Green Panel Mount - Quick Connect On (symbol); Off (symbol) - -
RS-stocknr. 179-1050
Fabrikantnummer7201J51ZQE22
FabrikantC & K
9,65 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) Latching 20.32mm 12.7mm - 5 A @ 28 V dc No Black Panel Mount IP00 Solder - - Rectangular
RS-stocknr. 440-6979
FabrikantnummerSRB22A2FBBNN
FabrikantZF
0,81 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Latching - - - 10 A @ 250 V ac - Black Panel Mount - Quick Connect - - -
RS-stocknr. 419-794
FabrikantRS PRO
1,42 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) Latching 13mm 19.2mm - 10 A @ 125 V ac No Black/Red Panel Mount - Quick Connect - - -
RS-stocknr. 914-3581
FabrikantnummerB41J411000000
FabrikantMolveno
4,30 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) (On)-Off-(On) - - - 16 A @ 250 V ac - Black Panel Mount - Quick Connect - - Rectangular
RS-stocknr. 103-3887
Fabrikantnummer1555.3108
FabrikantMarquardt
4,95 €
Each
Aantal stuks
Double Pole Single Throw (DPST) Latching 12.2mm 27.2mm - 16 A Yes Black Panel Mount IP40 Quick Connect On (symbol); Off (symbol) - Rectangular
RS-stocknr. 287-7357
FabrikantnummerC1560ALAAB
FabrikantArcolectric
5,20 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) Latching 22mm 30mm - 16 A @ 250 V ac - Black Panel Mount - Quick Connect - - -
RS-stocknr. 607-7523
Fabrikantnummer1858.1103
FabrikantMarquardt
3,38 €
Each
Aantal stuks
Double Pole Single Throw (DPST) Latching 12.9mm 19.2mm - 12 A No Black Panel Mount IP40 Quick Connect I, O - Rectangular
RS-stocknr. 793-2547
FabrikantRS PRO
3,18 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Latching 19.6mm 6.8mm - 5 A @ 250 V ac - Black Panel Mount - Quick Connect On (symbol); Off (symbol) - -
RS-stocknr. 102-9642
Fabrikantnummer1802.1108
FabrikantMarquardt
3,46 €
Each
Aantal stuks
Double Pole Single Throw (DPST) Latching 21.9mm 19.2mm - 10 A No Black Panel Mount IP40 Quick Connect On (symbol); Off (symbol) - Rectangular
RS-stocknr. 914-3575
FabrikantnummerSX82117811000000
FabrikantMolveno
4,10 €
Each
Aantal stuks
Double Pole Single Throw (DPST) Momentary 22mm 30mm - 16 A - Black Panel Mount - Blade - - Rectangular
RS-stocknr. 706-4023
FabrikantnummerKTG2CNB1BBNNNN
FabrikantZF
6,54 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) On-Off-On 15.2mm 36.8mm - 21 A @ 14 V dc - Black Panel Mount IP56 Quick Connect - - -
RS-stocknr. 749-2462
FabrikantnummerC1572ALAAAB
FabrikantArcolectric
6,96 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) (On)-Off-(On) 22.1mm 30mm - 16 A @ 250 V ac - - Panel Mount IP40 Quick Connect - - -
RS-stocknr. 319-966
FabrikantnummerH8650VBAAK
FabrikantArcolectric
3,74 €
Each
Aantal stuks
Double Pole Single Throw (DPST) Latching 22mm 19.4mm - 16 A @ 250 V ac - - Panel Mount - Quick Connect - - -
Related Products
End and middle panels housings, which dovetail into ...
Description:
End and middle panels housings, which dovetail into each other, enable a side stacked cluster of KR rocker switch cases, to be assembled and positioned into a long panel slotFor mounting end panel housing order RS507-611 and for middle panel ...
Single-pole and double-pole configurationsLighted and non-lighted optionsAvailable in ...
Description:
Single-pole and double-pole configurationsLighted and non-lighted optionsAvailable in a wide variety of colorsHigh current switching in a compact round packageSelf-locking tabs to fit industrystandard panel cut-outsMechanical life: min. 100,000 operations.
A range of accessories are available to suit ...
Description:
A range of accessories are available to suit the Carling Technologies V Series Contura rocker switches. These include mounting panels, actuator removal tools which when used can accommodate most of any design needed.
A range of accessories are available to suit ...
Description:
A range of accessories are available to suit the Carling Technologies V Series Contura rocker switches. These include mounting panels, actuator removal tools which when used can accommodate most of any design needed.