Rocker Switches

A rocker switch is one of the most common forms of switches in the world due to how easy it is to use and its reliability. It is an on-off switch that rocks back and forth like a see-saw.

Rocker switches are commonly referred to as single pole and double pole which relates to the number of circuits that are controlled by the switch. The throw defines how many positions the switches poles can be connected to.

Non-illuminated rocker switches often have a circle and a horizontal dash to indicate whether the switch is on or off. Other switches have a coloured LED which lights up when the switch is on.

There are several types of switching options available:

On-off

Illuminated

Momentary

Changeover

Centre-off

What is a rocker switch used for?

There are many applications where you can use a rocker switch. This includes household appliances, medical systems, power supply units, control panels and HVAC equipment.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Switch Operation Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Contact Current Rating Illuminated Actuator Colour Mounting Type IP Rating Terminal Type Legend Text Lens Shape/Symbol Actuator Shape
RS-stocknr. 666-0324
FabrikantnummerK4896 GRA
FabrikantMK Electric
13,12 €
Each
Aantal stuks
Double Pole Single Throw (DPST) Latching - - - 20 A @ 250 V ac No Grey - - - On; Off - Rectangular
RS-stocknr. 666-0320
FabrikantnummerK4891 GRA
FabrikantMK Electric
6,86 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Latching - - - 20 A @ 250 V ac No Grey - - - On; Off - Rectangular
RS-stocknr. 666-0318
FabrikantnummerK4881 GRA
FabrikantMK Electric
5,08 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Latching - - - 10 A @ 250 V ac No Grey - - - On; Off - Rectangular
RS-stocknr. 666-0327
FabrikantnummerK4882 GRA
FabrikantMK Electric
6,41 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) Latching - - - 10 A @ 250 V ac No Grey - - - On; Off - Rectangular