Rocker Switches

A rocker switch is one of the most common forms of switches in the world due to how easy it is to use and its reliability. It is an on-off switch that rocks back and forth like a see-saw.


Rocker switches are commonly referred to as single pole and double pole which relates to the number of circuits that are controlled by the switch. The throw defines how many positions the switches poles can be connected to.


Non-illuminated rocker switches often have a circle and a horizontal dash to indicate whether the switch is on or off. Other switches have a coloured LED which lights up when the switch is on.


There are several types of switching options available:


On-off


Illuminated


Momentary


Changeover


Centre-off


What is a rocker switch used for?


There are many applications where you can use a rocker switch. This includes household appliances, medical systems, power supply units, control panels and HVAC equipment.


...
Lees meer Lees minder

Filters

1 - 20 van 75 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Switch Operation Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Contact Current Rating Illuminated Actuator Colour Mounting Type IP Rating Terminal Type Legend Text Lens Shape/Symbol Actuator Shape
RS-stocknr. 468-5374
FabrikantnummerMR210R5LBG
FabrikantAPEM
4,26 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-Off - - 20mm 12 A Yes Green Panel Mount - Solder - - Round
RS-stocknr. 468-5396
FabrikantnummerMR210R2NBB
FabrikantAPEM
3,35 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-Off - - 20mm 12 A No Black Panel Mount - Solder - - Round
RS-stocknr. 692-5485
Fabrikantnummer7647AD+U1202+U702
FabrikantAPEM
14,80 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) (On)-Off-(On) 15mm 12.5mm - 6 A No Black Panel Mount - Solder - - Rectangular
RS-stocknr. 499-4599
FabrikantnummerFMC68A2200000
FabrikantAPEM
1,832 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Double Throw (SPDT) On-On 12.9mm 19.4mm - 10 A No Black Panel Mount - Quick Connect - - Rectangular
RS-stocknr. 692-5422
Fabrikantnummer7647AD+U1202+U732
FabrikantAPEM
14,80 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) (On)-Off-(On) 15mm 12.5mm - 6 A No Black Panel Mount - Solder - - Rectangular
RS-stocknr. 468-5380
FabrikantnummerMR210R5LBR
FabrikantAPEM
3,98 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-Off - - 20mm 12 A Yes Red Panel Mount - Solder - - Round
RS-stocknr. 797-6642
Fabrikantnummer2646LP/2A232000L0
FabrikantAPEM
9,47 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) On-On 30mm 22mm - 16 A No Black Panel Mount - Solder (Blank) - Rectangular
RS-stocknr. 398-5077
FabrikantnummerKG412A2XNA26X6
FabrikantAPEM
13,13 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-Off 36.8mm 21.08mm - 15 A Yes Black Panel Mount IP65 Quick Connect, Solder - - Rectangular
RS-stocknr. 398-5049
FabrikantnummerKG462A2XXA21XX
FabrikantAPEM
9,87 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-On 36.8mm 21.08mm - 15 A No Black Panel Mount IP65 Quick Connect, Solder - - Rectangular
RS-stocknr. 398-5083
FabrikantnummerKG412A2XSA26X3
FabrikantAPEM
11,53 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-Off 36.8mm 21.08mm - 15 A Yes Black Panel Mount IP65 Quick Connect, Solder - - Rectangular
RS-stocknr. 507-380
FabrikantnummerKR46CAKLLG
FabrikantAPEM
17,61 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-On 21.08mm 36.8mm - 5 A Yes - Panel Mount IP68 Quick Connect, Solder - - Rectangular
RS-stocknr. 797-6651
Fabrikantnummer2647LP/2A232000L0
FabrikantAPEM
11,10 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) (On)-Off-(On) 30mm 22mm - 16 A No Black Panel Mount - Solder (Blank) - Rectangular
RS-stocknr. 507-429
FabrikantnummerKR45CAKDDG
FabrikantAPEM
27,87 €
Each
Aantal stuks
Double Pole Single Throw (DPST) (On)-On 21.08mm 36.8mm - 5 A Yes - Panel Mount IP68 Quick Connect, Solder - - Rectangular
RS-stocknr. 334-606
FabrikantnummerH11S10
FabrikantAPEM
13,17 €
Each
Aantal stuks
SPST - 23.55mm 34.55mm - 16 A No Chrome Panel Mount - Quick Connect - - Rectangular
RS-stocknr. 507-223
FabrikantnummerKR45CAKKKG
FabrikantAPEM
37,64 €
Each
Aantal stuks
Double Pole Single Throw (DPST) (On)-On 21.08mm 36.8mm - 5 A Yes - Panel Mount IP68 Quick Connect, Solder - - Rectangular
RS-stocknr. 692-5431
Fabrikantnummer7649AD+U1202+U732
FabrikantAPEM
13,48 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) On-Off-On 15mm 12.5mm - 6 A No Black Panel Mount - Solder - - Rectangular
RS-stocknr. 507-328
FabrikantnummerKR47CAKEEG
FabrikantAPEM
28,59 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) (On)-Off-(On) 21.08mm 36.8mm - 5 A Yes - Panel Mount IP68 Quick Connect, Solder - - Rectangular
RS-stocknr. 398-5033
FabrikantnummerKG412A2XXA21XX
FabrikantAPEM
9,87 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-Off 36.8mm 21.08mm - 15 A No Black Panel Mount IP65 Quick Connect, Solder - - Rectangular
RS-stocknr. 507-475
FabrikantnummerKR48CAKXXG
FabrikantAPEM
26,08 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) On-Off-(On) 21.08mm 36.8mm - 5 A No - Panel Mount IP68 Quick Connect, Solder - - Rectangular
RS-stocknr. 692-5488
Fabrikantnummer7646AD+U1202+U702
FabrikantAPEM
14,80 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) On-On 15mm 12.5mm - 6 A No Black Panel Mount - Solder - - Rectangular