Rocker Switches

A rocker switch is one of the most common forms of switches in the world due to how easy it is to use and its reliability. It is an on-off switch that rocks back and forth like a see-saw.


Rocker switches are commonly referred to as single pole and double pole which relates to the number of circuits that are controlled by the switch. The throw defines how many positions the switches poles can be connected to.


Non-illuminated rocker switches often have a circle and a horizontal dash to indicate whether the switch is on or off. Other switches have a coloured LED which lights up when the switch is on.


There are several types of switching options available:


On-off


Illuminated


Momentary


Changeover


Centre-off


What is a rocker switch used for?


There are many applications where you can use a rocker switch. This includes household appliances, medical systems, power supply units, control panels and HVAC equipment.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Switch Operation Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Contact Current Rating Illuminated Actuator Colour Mounting Type IP Rating Terminal Type Legend Text Lens Shape/Symbol Actuator Shape
RS-stocknr. 123-9594
FabrikantnummerSDDJF30200
FabrikantAlps Alpine
4,85 €
Each
Aantal stuks
Double Pole Single Throw (DPST) Latching 12.9mm 28.4mm - 16 A No Black Panel Mount IP00 Wire Lead I, O - Rectangular
RS-stocknr. 123-9593
FabrikantnummerSDDJF30100
FabrikantAlps Alpine
4,33 €
Each
Aantal stuks
Double Pole Single Throw (DPST) Latching 12.9mm 28.4mm - 16 A No Black Panel Mount IP00 Wire Lead Dot Symbol - Rectangular
RS-stocknr. 123-9580
FabrikantnummerSDDJE10700
FabrikantAlps Alpine
3,13 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Latching 12.9mm 19.4mm - 10 A No Black Panel Mount IP00 Wire Lead I, O - Rectangular
RS-stocknr. 123-9589
FabrikantnummerSDDJE30500
FabrikantAlps Alpine
3,55 €
Each
Aantal stuks
Double Pole Single Throw (DPST) Latching 12.9mm 19.4mm - 10 A No Black Panel Mount IP00 Right Angle PC Pin I, O - Rectangular
RS-stocknr. 123-9581
FabrikantnummerSDDJE11200
FabrikantAlps Alpine
3,13 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Latching 12.9mm 19.4mm - 10 A No Black Panel Mount IP00 Wire Lead I, O - Rectangular
RS-stocknr. 123-9591
FabrikantnummerSDDJE33300
FabrikantAlps Alpine
3,55 €
Each
Aantal stuks
Double Pole Single Throw (DPST) Latching 12.9mm 19.4mm - 10 A No Black Panel Mount IP00 PC Pin I, O - Rectangular
RS-stocknr. 123-9582
FabrikantnummerSDDJE11600
FabrikantAlps Alpine
2,92 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Latching 12.9mm 19.4mm - 10 A No Black Panel Mount IP00 Wire Lead - - Rectangular
RS-stocknr. 123-9587
FabrikantnummerSDDJE30300
FabrikantAlps Alpine
3,77 €
Each
Aantal stuks
Double Pole Single Throw (DPST) Latching 12.9mm 19.4mm - 10 A No Black Panel Mount IP00 Wire Lead I, O - Rectangular
RS-stocknr. 123-9590
FabrikantnummerSDDJE30700
FabrikantAlps Alpine
3,47 €
Each
Aantal stuks
Double Pole Single Throw (DPST) Latching 12.9mm 19.4mm - 10 A No Black Panel Mount IP00 Wire Lead I, O - Rectangular
RS-stocknr. 123-9595
FabrikantnummerSDKNA20700
FabrikantAlps Alpine
2,92 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) Latching 11.2mm 22.9mm - 500 mA No Grey Panel Mount IP00 Plug In - - Rectangular
RS-stocknr. 123-9579
FabrikantnummerSDDJE10300
FabrikantAlps Alpine
2,92 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Latching 12.9mm 19.4mm - 10 A No Black Panel Mount IP00 Wire Lead Dot Symbol - Rectangular
RS-stocknr. 123-9586
FabrikantnummerSDDJE30200
FabrikantAlps Alpine
3,55 €
Each
Aantal stuks
Double Pole Single Throw (DPST) Latching 12.9mm 19.4mm - 10 A No Black Panel Mount IP00 Right Angle PC Pin Dot Symbol - Rectangular
RS-stocknr. 123-9584
FabrikantnummerSDDJE12400
FabrikantAlps Alpine
3,24 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Latching 12.9mm 19.9mm - 10 A No Black Panel Mount IP00 Right Angle PC Pin I, O - Rectangular