Rocker Switches

A rocker switch is one of the most common forms of switches in the world due to how easy it is to use and its reliability. It is an on-off switch that rocks back and forth like a see-saw.


Rocker switches are commonly referred to as single pole and double pole which relates to the number of circuits that are controlled by the switch. The throw defines how many positions the switches poles can be connected to.


Non-illuminated rocker switches often have a circle and a horizontal dash to indicate whether the switch is on or off. Other switches have a coloured LED which lights up when the switch is on.


There are several types of switching options available:


On-off


Illuminated


Momentary


Changeover


Centre-off


What is a rocker switch used for?


There are many applications where you can use a rocker switch. This includes household appliances, medical systems, power supply units, control panels and HVAC equipment.


...
Lees meer Lees minder

Filters

1 - 20 van 900 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Switch Operation Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Contact Current Rating Illuminated Actuator Colour Mounting Type IP Rating Terminal Type Legend Text Lens Shape/Symbol Actuator Shape
RS-stocknr. 314-4995
FabrikantnummerR13112AAAA
FabrikantArcolectric
1,86 €
Each
Aantal stuks
Single Pole Single Throw (SPST) On-Off - - 20.2mm 10 A No Black Panel Mount - Quick Connect - - Round
RS-stocknr. 377-9759
FabrikantnummerC6053ALNAE
FabrikantArcolectric
5,18 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-Off 22.1mm 30mm - 16 A Yes Red Panel Mount IP44 Quick Connect - - Rectangular
RS-stocknr. 440-6890
FabrikantnummerWRG32F2BBREN
FabrikantZF
4,67 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-None-Off 22mm 30.2mm - 16 A Yes Red Panel Mount - Quick Connect - - Rectangular
RS-stocknr. 129-432
FabrikantnummerC1353ALGNC
FabrikantArcolectric
7,86 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-Off 22.1mm 30mm - 16 A Yes Green Panel Mount - Quick Connect - - Rectangular
RS-stocknr. 741-0820
Fabrikantnummer1839.1407
FabrikantMarquardt
5,38 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) (On)-Off-(On) 22mm 30mm - 6 A No Black Panel Mount IP40 Quick Connect On (symbol); Off (symbol); On (symbol) - Rectangular
RS-stocknr. 287-7341
FabrikantnummerC1353ALNAF
FabrikantArcolectric
7,66 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-Off 22mm 30mm - 16 A Yes Green Panel Mount - Quick Connect - - Rectangular
RS-stocknr. 318-042
FabrikantnummerH8553VBNAA
FabrikantArcolectric
4,03 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-Off 12.9mm 19.4mm - 10 A Yes - Panel Mount - Quick Connect - - Rectangular
RS-stocknr. 706-4363
FabrikantnummerRRA32H3EBBNN
FabrikantZF
2,82 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-None-Off - - 20mm 10 A No Black Panel Mount - Quick Connect - - Round
RS-stocknr. 793-2535
FabrikantnummerB4MASK52N1121000
FabrikantMolveno
5,13 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-None-Off 22mm 30mm - 16 A No Black Panel Mount IP65 Quick Connect On (symbol); Off (symbol) - Rectangular
RS-stocknr. 419-732
FabrikantRS PRO
1,418 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) On-None-Off 19.8mm 13mm - 16 A No Black Panel Mount - Quick Connect - - Rectangular
RS-stocknr. 273-312
FabrikantRS PRO
2,81 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Latching - - 19.4mm 10 A @ 12 V dc Yes Green Panel Mount - - - - Round
RS-stocknr. 228-4581
FabrikantnummerH8550VBACA
FabrikantArcolectric
4,14 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-Off 12.9mm 19.4mm - 10 A No - Panel Mount - Quick Connect - - Rectangular
RS-stocknr. 273-003
FabrikantRS PRO
2,84 €
Each
Aantal stuks
Single Pole Single Throw (SPST) On-None-Off - - 19.4mm 10 A Yes Red Panel Mount - - - - Round
RS-stocknr. 468-5374
FabrikantnummerMR210R5LBG
FabrikantAPEM
4,26 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-Off - - 20mm 12 A Yes Green Panel Mount - Solder - - Round
RS-stocknr. 468-5396
FabrikantnummerMR210R2NBB
FabrikantAPEM
3,52 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-Off - - 20mm 12 A No Black Panel Mount - Solder - - Round
RS-stocknr. 278-9828
FabrikantnummerC1350ALAAF
FabrikantArcolectric
3,70 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-Off 22mm 30mm - 16 A No - Panel Mount - Quick Connect - - Rectangular
RS-stocknr. 495-4169
Fabrikantnummer1-1634200-7
FabrikantTE Connectivity
3,17 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) On-Off-On 19.4mm 22.2mm - 10 A No Black Panel Mount - Quick Connect - - Rectangular
RS-stocknr. 136-1803
Fabrikantnummer1-1634200-7
FabrikantTE Connectivity
1,922 €
Each (In a Tray of 100)
Aantal stuks
Double Pole Double Throw (DPDT) On-Off-On 19.4mm 22.2mm - 10 A No Black Panel Mount - Quick Connect - - Rectangular
RS-stocknr. 823-5027
Fabrikantnummer01552.0102-00
FabrikantMarquardt
4,21 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-None-Off 27.2mm 12.2mm - 16 A No Black Panel Mount IP40 Solder On (symbol); Off (symbol) - Rectangular
RS-stocknr. 198-8490
Fabrikantnummer621-159190ENXRS
FabrikantCarlingswitch
3,57 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-None-Off 12.9mm 19.2mm - 8 A No - Panel Mount - Quick Connect - - Rectangular