Reed Switches

Filters

1 - 20 van 318 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Maximum Switching Current Maximum Switching Power Maximum Switching Voltage Contact Resistance Contact Material Maximum Release Time Operating Time Including Bounce AT Value Range Mounting Type Width Length Depth Dimensions
RS-stocknr. 188-0463
FabrikantnummerOHD3-100M
FabrikantKEMET
5,089 €
Each (In a Tray of 100)
Aantal stuks
SPST-NO 0.3A 6W 110V ac/dc 150mΩ Fe-Ni Alloy - - - - 13.5mm 27mm 12.5mm 27 x 13.5 x 12.5mm
RS-stocknr. 188-0796
FabrikantnummerOHD3-75M
FabrikantKEMET
7,14 €
Each
Aantal stuks
SPST-NO 0.3A 6W 110V ac/dc 150mΩ Fe-Ni Alloy - - - - 13.5mm 27mm 12.5mm 27 x 13.5 x 12.5mm
RS-stocknr. 188-0464
FabrikantnummerOHD3-105M
FabrikantKEMET
5,089 €
Each (In a Tray of 100)
Aantal stuks
SPST-NO 0.3A 6W 110V ac/dc 150mΩ Fe-Ni Alloy - - - - 13.5mm 27mm 12.5mm 27 x 13.5 x 12.5mm
RS-stocknr. 188-0798
FabrikantnummerOHD1-105M
FabrikantKEMET
6,43 €
Each
Aantal stuks
SPST-NO 0.3A 6W 110V ac/dc 150mΩ Fe-Ni Alloy - - - Through Hole 5.5mm 18mm 5.6mm 18 x 5.5 x 5.6mm
RS-stocknr. 188-0465
FabrikantnummerOHD3-110M
FabrikantKEMET
5,089 €
Each (In a Tray of 100)
Aantal stuks
SPST-NO 0.3A 6W 110V ac/dc 150mΩ Fe-Ni Alloy - - - - 13.5mm 27mm 12.5mm 27 x 13.5 x 12.5mm
RS-stocknr. 188-0816
FabrikantnummerOHD1-65M
FabrikantKEMET
6,43 €
Each
Aantal stuks
SPST-NO 0.3A 6W 110V ac/dc 150mΩ Fe-Ni Alloy - - - Through Hole 5.5mm 18mm 5.6mm 18 x 5.5 x 5.6mm
RS-stocknr. 188-0972
FabrikantnummerTRS5-115BLRU
FabrikantKEMET
12,65 €
Each
Aantal stuks
SPST-NC 0.5A 50W 140V ac 150mΩ Fe-Ni Alloy - - - Through Hole 8.2 Dia. (Without Clamp)mm - - 8.2 Dia. x 50 (Without Clamp)mm
RS-stocknr. 188-0800
FabrikantnummerOHD1-55M
FabrikantKEMET
6,43 €
Each
Aantal stuks
SPST-NO 0.3A 6W 110V ac/dc 150mΩ Fe-Ni Alloy - - - Through Hole 5.5mm 18mm 5.6mm 18 x 5.5 x 5.6mm
RS-stocknr. 188-0474
FabrikantnummerOHD3-60B
FabrikantKEMET
4,786 €
Each (In a Tray of 100)
Aantal stuks
SPST-NC 0.3A 6W 110V ac/dc 150mΩ Fe-Ni Alloy - - - - 13.5mm 27mm 12.5mm 27 x 13.5 x 12.5mm
RS-stocknr. 188-0870
FabrikantnummerOHD3-75B
FabrikantKEMET
6,73 €
Each
Aantal stuks
SPST-NC 0.3A 6W 110V ac/dc 150mΩ Fe-Ni Alloy - - - - 13.5mm 27mm 12.5mm 27 x 13.5 x 12.5mm
RS-stocknr. 188-0818
FabrikantnummerOHD3-40M
FabrikantKEMET
7,14 €
Each
Aantal stuks
SPST-NO 0.3A 6W 110V ac/dc 150mΩ Fe-Ni Alloy - - - - 13.5mm 27mm 12.5mm 27 x 13.5 x 12.5mm
RS-stocknr. 188-0974
FabrikantnummerTRS5-10BLRU
FabrikantKEMET
12,65 €
Each
Aantal stuks
SPST-NC 0.5A 50W 140V ac 150mΩ Fe-Ni Alloy - - - Through Hole 8.2 Dia. (Without Clamp)mm - - 8.2 Dia. x 50 (Without Clamp)mm
RS-stocknr. 188-0475
FabrikantnummerOHD3-65B
FabrikantKEMET
4,786 €
Each (In a Tray of 100)
Aantal stuks
SPST-NC 0.3A 6W 110V ac/dc 150mΩ Fe-Ni Alloy - - - - 13.5mm 27mm 12.5mm 27 x 13.5 x 12.5mm
RS-stocknr. 188-0549
FabrikantnummerTRS5-55BLRU
FabrikantKEMET
10,125 €
Each (In a Lot of 50)
Aantal stuks
SPST-NC 0.5A 50W 140V ac 150mΩ Fe-Ni Alloy - - - Through Hole 8.2 Dia. (Without Clamp)mm - - 8.2 Dia. x 50 (Without Clamp)mm
RS-stocknr. 188-0483
FabrikantnummerOHD3-105B
FabrikantKEMET
4,786 €
Each (In a Tray of 100)
Aantal stuks
SPST-NC 0.3A 6W 110V ac/dc 150mΩ Fe-Ni Alloy - - - - 13.5mm 27mm 12.5mm 27 x 13.5 x 12.5mm
RS-stocknr. 188-0466
FabrikantnummerOHD3-115M
FabrikantKEMET
5,089 €
Each (In a Tray of 100)
Aantal stuks
SPST-NO 0.3A 6W 110V ac/dc 150mΩ Fe-Ni Alloy - - - - 13.5mm 27mm 12.5mm 27 x 13.5 x 12.5mm
RS-stocknr. 188-0572
FabrikantnummerTRS5-105BLRVU
FabrikantKEMET
10,108 €
Each (In a Lot of 50)
Aantal stuks
SPST-NC 0.27A 60.5W 264V ac 150mΩ Fe-Ni Alloy - - - Through Hole 8.2 Dia. (Without Clamp)mm - - 8.2 Dia. x 50 (Without Clamp)mm
RS-stocknr. 188-0442
FabrikantnummerOHD1-80B
FabrikantKEMET
4,503 €
Each (In a Tray of 60)
Aantal stuks
SPST-NC 0.3A 6W 110V ac/dc 150mΩ Fe-Ni Alloy - - - Through Hole 5.5mm 18mm 5.6mm 18 x 5.5 x 5.6mm
RS-stocknr. 188-0488
FabrikantnummerOHD5R-65B
FabrikantKEMET
5,339 €
Each (In a Tray of 100)
Aantal stuks
SPST-NC 0.1A 1W 30V dc 300mΩ Fe-Ni Alloy - - - Through Hole 5mm 6.7mm 19.1mm 6.7 x 5 x 19.1mm
RS-stocknr. 188-0543
FabrikantnummerTRS5-20BLRU
FabrikantKEMET
10,108 €
Each (In a Lot of 50)
Aantal stuks
SPST-NC 0.5A 50W 140V ac 150mΩ Fe-Ni Alloy - - - Through Hole 8.2 Dia. (Without Clamp)mm - - 8.2 Dia. x 50 (Without Clamp)mm