Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Lees meer Lees minder

Filters

1 - 20 van 89 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS-stocknr. 749-2406
FabrikantnummerH8353ABNABB
FabrikantArcolectric
3,99 €
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 12.9 x 19.8mm - 15 A @ 250 V ac Green - IP65 Silver - Rectangular Solder
RS-stocknr. 749-2396
FabrikantnummerH8353ABNAAB
FabrikantArcolectric
6,04 €
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 12.9 x 19.8mm - 15 A @ 250 V ac Red - IP65 Silver - Rectangular Solder
RS-stocknr. 749-2392
FabrikantnummerH8351ABAAAB
FabrikantArcolectric
4,28 €
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT) Panel Mount No 12.9 x 19.8mm - 15 A @ 250 V ac - - IP65 - - Rectangular Solder
RS-stocknr. 533-3052
FabrikantnummerH8351ABAAH
FabrikantArcolectric
4,13 €
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT) Panel Mount No - - 16 A @ 250 V ac - - IP40 Green 250V ac Rectangular Tab
RS-stocknr. 533-3030
FabrikantnummerH8350ABAAD
FabrikantArcolectric
4,02 €
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount No - - 16 A @ 250 V ac - - IP65 Silver 250V ac Rectangular Tab
RS-stocknr. 861-0324
FabrikantnummerH8351RPAAA
FabrikantArcolectric
14,91 €
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT) Panel Mount No 19.2 (Dia.)mm 19.2mm 16 A - - IP66 - 250V ac Plunger Tab
RS-stocknr. 861-0258
FabrikantnummerT0919SOAAF
FabrikantArcolectric
4,23 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 7.1 (Dia.)mm 7.1mm 500 mA - - - - 250V ac Round Solder Tab
RS-stocknr. 861-0311
FabrikantnummerC7053AFNAB
FabrikantArcolectric
9,45 €
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 25 (Dia.)mm 25mm 16 A Green - IP65 Silver 250V ac Plunger Tab
RS-stocknr. 861-0318
FabrikantnummerC7053AFNAA
FabrikantArcolectric
8,73 €
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 25 (Dia.)mm 25mm 16 A Red - IP65 Silver 250V ac Plunger Tab
RS-stocknr. 250-7913
FabrikantnummerH8351ABAAA
FabrikantArcolectric
4,21 €
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT) Panel Mount No 12.9 x 19.1mm - 16 A @ 250 V ac - - - - 250V ac Rectangular Tab
RS-stocknr. 282-8175
FabrikantnummerC0911NBAAA
FabrikantArcolectric
6,86 €
Each
Aantal stuks
Latching, Momentary Single Pole Double Throw (SPDT) Panel Mount - 12.7 (Dia.)mm 12.7mm 16 A @ 250 V ac - - - Red - Round Tab
RS-stocknr. 250-7935
FabrikantnummerH8353ABNAB
FabrikantArcolectric
4,35 €
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 12.9 x 19.1mm - 16 A @ 250 V ac - - - Green 250V ac Rectangular Tab
RS-stocknr. 320-657
FabrikantnummerT0919SOAAE
FabrikantArcolectric
6,62 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount - 7.1 (Dia.)mm 7.1mm 500 mA @ 250 V ac - - - Black 250V ac Round Solder Tab
RS-stocknr. 320-629A
FabrikantnummerT0916SOAAE
FabrikantArcolectric
4,162 €
Each (In a Pack of 25)
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount - 7.1 (Dia.)mm - 500 mA@ 250 V ac - - - Black - Round Solder Tab
RS-stocknr. 320-657A
FabrikantnummerT0919SOAAE
FabrikantArcolectric
5,789 €
Each (In a Pack of 25)
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount - 7.1 (Dia.)mm - 500 mA@ 250 V ac - - - - - Round Solder Tab
RS-stocknr. 250-7907
FabrikantnummerH8350ABAAAT
FabrikantArcolectric
4,13 €
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount No 12.9 x 19.1mm - 16 A @ 250 V ac - - - Black 250V ac Rectangular Tab
RS-stocknr. 320-629
FabrikantnummerT0916SOAAE
FabrikantArcolectric
4,24 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount - 7.1 (Dia.)mm 7.1mm 500 mA @ 250 V ac - - - Black 250V ac Round Solder Tab
RS-stocknr. 749-2399
FabrikantnummerH8350ABAAAB
FabrikantArcolectric
4,29 €
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount No 12.9 x 19.8mm - 15 A @ 250 V ac - - IP65 - - Rectangular Solder
RS-stocknr. 282-8197
FabrikantnummerC0911NBAAE
FabrikantArcolectric
6,86 €
Each
Aantal stuks
Latching, Momentary Single Pole Double Throw (SPDT) Panel Mount - 12.7 (Dia.)mm 12.7mm 16 A @ 250 V ac - - - Black - Round Tab
RS-stocknr. 187-3333
FabrikantnummerMP0045/1D2GN012S
FabrikantArcolectric
20,391 €
Each (In a Tray of 40)
Aantal stuks
Momentary Double Pole Double Throw (DPDT) Panel Mount Yes 16.2 (Dia.)mm 16.2mm 3 A Green - IP67 Chrome 250V ac Round Solder Tag