Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Lees meer Lees minder

Filters

1 - 20 van 151 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS-stocknr. 729-5400
FabrikantnummerMPI002/TE/GN/24
FabrikantBulgin
27,70 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc Green - IP66 Silver 24V dc Flat Screw
RS-stocknr. 708-3080
FabrikantnummerMPI002/TERM/D4
FabrikantBulgin
31,61 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc - - IP66 Silver 24V dc Flat -
RS-stocknr. 708-2958
FabrikantnummerMP0037
FabrikantBulgin
17,96 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount, Screw Mount No 19.2 (Dia.)mm 19.2mm 1 A @ 50 V ac - - IP68 Silver 50V ac/dc Round Screw
RS-stocknr. 708-3052
FabrikantnummerMPI002/28/D1
FabrikantBulgin
33,20 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc Red/Green - IP66 Silver 24V dc Round Tab
RS-stocknr. 861-0368
FabrikantnummerMP0045/3E0NN000
FabrikantBulgin
18,65 €
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount No 16.2 (Dia.)mm 16.2mm 3 A - - - - 50V Plunger Solder
RS-stocknr. 708-3009
FabrikantnummerMPI001/TERM/D1
FabrikantBulgin
33,20 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc Red/Green - IP66 Silver 24V dc Flat Screw
RS-stocknr. 708-2933
FabrikantnummerMP0027/3
FabrikantBulgin
22,05 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 25.8 (Dia.)mm 25.8mm 5 A @ 250 V ac - - IP66 Silver 250V ac Round Solder
RS-stocknr. 708-2955
FabrikantnummerMP0037/3
FabrikantBulgin
17,37 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 19.2 (Dia.)mm 19.2mm 1 A @ 50 V ac - - IP68 Silver 50V ac/dc Round Screw
RS-stocknr. 729-5343
FabrikantnummerMPI001/TE/GN/24
FabrikantBulgin
26,38 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc Green - IP66 Silver 24V dc Flat Screw
RS-stocknr. 841-9042
FabrikantnummerMP0045/1D0NN000
FabrikantBulgin
11,70 €
Each
Aantal stuks
Momentary DP CO Panel Mount No 16.2 (Dia.)mm 16.2mm - - - IP66, IP68 Chrome 250V Flat Solder Tag
RS-stocknr. 708-3061
FabrikantnummerMPI002/TERM/BL
FabrikantBulgin
30,62 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc - - IP66 Silver 24V dc Flat -
RS-stocknr. 708-2936
FabrikantnummerMP0027
FabrikantBulgin
25,32 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 25.8 (Dia.)mm 25.8mm 5 A @ 250 V ac - - IP66 Silver 250V ac Round Solder
RS-stocknr. 729-5261
FabrikantnummerMPI002/FL/RD/12
FabrikantBulgin
30,77 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc Red - IP66 Silver - Flat Through Hole
RS-stocknr. 729-5270
FabrikantnummerMPI002/FL/GN/24
FabrikantBulgin
30,77 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc Green - IP66 Silver - Flat Through Hole
RS-stocknr. 708-3103
FabrikantnummerMP0050/2
FabrikantBulgin
35,89 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No 27.7 (Dia.)mm 27.7mm 2 A @ 50 V ac - - IP68 Silver 250V ac Flat Solder
RS-stocknr. 708-3049
FabrikantnummerMPI002/28/RD
FabrikantBulgin
28,26 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc - - IP66 Silver 24V dc Flat -
RS-stocknr. 708-2986
FabrikantnummerMPI001/28/RD
FabrikantBulgin
27,23 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc - - IP66 Silver 24V dc Flat -
RS-stocknr. 127-8494
FabrikantnummerMMP0120/ARDP
FabrikantBulgin
6,66 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No - 12mm 2 A - - IP67 Red 36V dc Round Solder Lug
RS-stocknr. 729-5375
FabrikantnummerMPI002/28/BL/24
FabrikantBulgin
31,33 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc Blue - IP66 Silver 24V dc Flat Tab
RS-stocknr. 708-3071
FabrikantnummerMPI002/TERM/D1
FabrikantBulgin
31,60 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc - - IP66 Silver 24V dc Flat -