Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Lees meer Lees minder

Filters

1 - 20 van 251 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS-stocknr. 811-4069
Fabrikantnummer82-4551.1133
FabrikantEAO
18,19 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 16 (Dia.)mm 16mm 1 A @ 24 V dc Green - IP65, IP67 Natural Aluminium 12V Round Soldering / QC
RS-stocknr. 811-4107
Fabrikantnummer82-5551.1134
FabrikantEAO
17,93 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 19 (Dia.)mm 19mm 1 A @ 24 V dc Green - IP65, IP67 Natural Aluminium 24V Round Soldering / QC
RS-stocknr. 811-4097
Fabrikantnummer82-5551.1133
FabrikantEAO
17,93 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 19 (Dia.)mm 19mm 1 A @ 24 V dc Green - IP65, IP67 Natural Aluminium 12V Round Soldering / QC
RS-stocknr. 811-4084
Fabrikantnummer82-5551.1114
FabrikantEAO
17,93 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 19 (Dia.)mm 19mm 1 A @ 24 V dc Red - IP65, IP67 Natural Aluminium 24V Round Soldering / QC
RS-stocknr. 749-2605
Fabrikantnummer31-271.0252
FabrikantEAO
34,87 €
Each
Aantal stuks
Latching Single Pole Double Throw (SPDT) Panel Mount Yes 16 (Dia.)mm 16mm 5 A @ 250 V ac - - IP40 - - - Solder
RS-stocknr. 811-4075
Fabrikantnummer82-5551.1113
FabrikantEAO
17,58 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 19 (Dia.)mm 19mm 1 A @ 24 V dc Red - IP65, IP67 Natural Aluminium 12V Round Soldering / QC
RS-stocknr. 124-4496
Fabrikantnummer82-5161.1000
FabrikantEAO
14,58 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No 19 (Dia.)mm 19mm 3 A - - IK10, IP65, IP67 Silver 240V ac/dc Round Solder
RS-stocknr. 811-4081
Fabrikantnummer82-5551.1123
FabrikantEAO
17,93 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 19 (Dia.)mm 19mm 1 A @ 24 V dc Blue - IP65, IP67 Natural Aluminium 12V Round Soldering / QC
RS-stocknr. 811-4135
Fabrikantnummer82-6551.1134
FabrikantEAO
22,04 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 22 (Dia.)mm 22mm 1 A @ 24 V dc Green - IP65, IP67 Natural Aluminium 24V Round Soldering / QC
RS-stocknr. 535-0625
FabrikantnummerK84-603.3511
FabrikantEAO
28,54 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 22.5 (Dia.)mm 22.5mm 200 mA @ 42 V dc - - IP67 Green 24V dc Round Solder/Quick Connect
RS-stocknr. 124-4509
Fabrikantnummer82-6151.1134
FabrikantEAO
23,93 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 22 (Dia.)mm 22mm 3 A Green - IK10, IP65, IP67 Silver 240V ac/dc Round Solder
RS-stocknr. 124-4502
Fabrikantnummer82-5151.1000.B001
FabrikantEAO
19,01 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No 19 (Dia.)mm 19mm 3 A - - IK10, IP65, IP67 Silver 240V ac/dc Round Solder
RS-stocknr. 248-5352
Fabrikantnummer31-481.036
FabrikantEAO
28,46 €
Each
Aantal stuks
Latching Single Pole Double Throw (SPDT) PCB Yes 16 (Dia.)mm 16mm 100 mA @ 42 V - - IP40 - - Rectangular Through Hole
RS-stocknr. 811-4104
Fabrikantnummer82-6551.1113
FabrikantEAO
22,04 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 22 (Dia.)mm 22mm 1 A @ 24 V dc Red - IP65, IP67 Natural Aluminium 12V Round Soldering / QC
RS-stocknr. 811-4047
Fabrikantnummer82-4551.1113
FabrikantEAO
18,16 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 16 (Dia.)mm 16mm 1 A @ 24 V dc Red - IP65, IP67 Natural Aluminium 12V Round Soldering / QC
RS-stocknr. 228-3746
Fabrikantnummer99-455.837
FabrikantEAO
9,87 €
Each
Aantal stuks
Latching 1NO PCB Yes - - - Yellow - - Chrome - Plunger -
RS-stocknr. 762-2477
FabrikantnummerK84-603.4609
FabrikantEAO
34,08 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 22.5 (Dia.)mm 22.5mm 100 mA @ 24 V dc Yellow - IP67 Silver 24V dc Round Solder/Quick Connect
RS-stocknr. 219-5526
Fabrikantnummer84.0202.2R
FabrikantEAO
23,23 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 22.5 (Dia.)mm 22.5mm 100 mA @ 42 V - - IP67 Red - Flat -
RS-stocknr. 749-2601
Fabrikantnummer31-131.0252
FabrikantEAO
31,12 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 16 (Dia.)mm 16mm 5 A @ 250 V ac - - IP40 - 42V ac/dc - Solder
RS-stocknr. 124-4514
Fabrikantnummer82-5153.1123
FabrikantEAO
21,90 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 19 (Dia.)mm 19mm 200 mA Blue - IK10, IP65, IP67 Silver 24V ac/dc Round Solder