Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Lees meer Lees minder

Filters

1 - 20 van 75 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS-stocknr. 913-8895
FabrikantnummerMPSA-22E08-0150
FabrikantKNITTER-SWITCH
0,814 €
Each (In a Bag of 5)
Aantal stuks
Momentary Double Pole Double Throw (DPDT) PCB No - - 100 mA - - - Black - Square Pc Pin
RS-stocknr. 133-6473
FabrikantnummerMSP101C
FabrikantKNITTER-SWITCH
4,43 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 7.4 (Dia.)mm 7.4mm 650 mA @ 30 V dc - - - Red 250V ac Cylinder Solder
RS-stocknr. 913-8886
FabrikantnummerMPBS-62H01-LF-14
FabrikantKNITTER-SWITCH
1,412 €
Each (In a Bag of 5)
Aantal stuks
Latching Six Pole Double Throw (6PDT) PCB No - - 1 A - - - Silver - Rectangular Pc Pin
RS-stocknr. 134-2585
FabrikantnummerMPA106F
FabrikantKNITTER-SWITCH
10,29 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No 6.2 (Dia.)mm 6.4mm 3 A @ 250 V ac - - - Silver - Cylinder Solder
RS-stocknr. 913-8927
FabrikantnummerTSSL 3 W RG
FabrikantKNITTER-SWITCH
4,06 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Surface Mount Yes - - 50 mA Green, Red - - Silver 12V dc Rectangular Pc Pin
RS-stocknr. 133-6467
FabrikantnummerMSP103C
FabrikantKNITTER-SWITCH
5,84 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No 10.5 (Dia.)mm 10.5mm 3 A @ 125 V ac - - - Orange 250V ac Plunger Solder
RS-stocknr. 702-3505
FabrikantnummerTSP1C
FabrikantKNITTER-SWITCH
3,85 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) PCB No - - 400 mA @ 20 V - - - Black 20V ac/dc Cylinder Through Hole
RS-stocknr. 134-1431
FabrikantnummerAPE 1F
FabrikantKNITTER-SWITCH
7,79 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) PCB No 6.2 (Dia.)mm 6.2mm 50 mA @ 48 V dc - - - Black 48V ac/dc Plunger Through Hole
RS-stocknr. 913-8870
FabrikantnummerMPBS-42H01-F14
FabrikantKNITTER-SWITCH
0,934 €
Each (In a Bag of 5)
Aantal stuks
Momentary Double Pole Double Throw (DPDT) PCB No - - 1 A - - - Silver - Rectangular Pc Pin
RS-stocknr. 702-3596
FabrikantnummerDPW1CGG
FabrikantKNITTER-SWITCH
6,25 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 12.9 (Dia.)mm 12.9mm 400 mA @ 32 V ac - - IP67 Green - Dome Solder
RS-stocknr. 702-3495
FabrikantnummerAPE 2F-RA
FabrikantKNITTER-SWITCH
8,04 €
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT) PCB No - - 50 mA @ 48 V dc - - - Black 48V ac/dc - Through Hole
RS-stocknr. 913-8873
FabrikantnummerMPBS-22H01-F14
FabrikantKNITTER-SWITCH
2,884 €
Each (In a Bag of 5)
Aantal stuks
Momentary Double Pole Double Throw (DPDT) PCB No - - 1 A - - - Silver - Rectangular Pc Pin
RS-stocknr. 702-3457
FabrikantnummerMPE106F
FabrikantKNITTER-SWITCH
7,76 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No 5.6 (Dia.)mm 5.6mm 3 A @ 250 V ac - - IP67 - 125/250V ac - Solder
RS-stocknr. 702-3586
FabrikantnummerDPWL1CGRG
FabrikantKNITTER-SWITCH
5,69 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 12.9 (Dia.)mm 12.9mm 400 mA @ 32 V ac Green - IP67 Red - Dome Solder
RS-stocknr. 702-3460
FabrikantnummerMPE206R
FabrikantKNITTER-SWITCH
14,29 €
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT) Panel Mount No 5.6 (Dia.)mm 5.6mm 3 A @ 250 V ac - - IP67 Silver 125/250V ac Cylinder Solder
RS-stocknr. 702-3592
FabrikantnummerDPW1CGR
FabrikantKNITTER-SWITCH
6,25 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 12.9 (Dia.)mm 12.9mm 400 mA @ 32 V ac - - IP67 Red - Dome Solder
RS-stocknr. 913-8889
FabrikantnummerMPBS-42H01-LF-14
FabrikantKNITTER-SWITCH
0,934 €
Each (In a Bag of 5)
Aantal stuks
Latching Double Pole Double Throw (DPDT) PCB No - - 1 A - - - Silver - Rectangular Pc Pin
RS-stocknr. 913-8882
FabrikantnummerMPBS-62H01-F14
FabrikantKNITTER-SWITCH
1,412 €
Each (In a Bag of 5)
Aantal stuks
Momentary Six Pole Double Throw (6PDT) PCB No - - 1 A - - - Silver - Rectangular PCB
RS-stocknr. 134-2490
FabrikantnummerMPG106F
FabrikantKNITTER-SWITCH
10,27 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No 12.5 (Dia.)mm 12.5mm 4 A @ 30 V dc - - - Silver - Round Solder
RS-stocknr. 913-8820
FabrikantnummerMPA 306 D
FabrikantKNITTER-SWITCH
13,71 €
Each
Aantal stuks
Latching 3P CO Bushing No - - 6 A - - - Black 125/250V ac Round Solder Tag