Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS-stocknr. 520-084
Fabrikantnummer0 695 42
FabrikantLegrand
15,84 €
Each
Aantal stuks
Latching Single Pole Single Throw (SPST) Panel Mount Yes 64 x 64mm - 10 A - - IP55 Grey 250V Square -
RS-stocknr. 704-8517
Fabrikantnummer0 697 23
FabrikantLegrand
23,84 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Wall Mount - - - 10 A @ 250 V - - IP55 Grey 250V Square -
RS-stocknr. 189-857
Fabrikantnummer0 770 40
FabrikantLegrand
14,18 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No 45 x 45mm - 6 A @ 250 V - - IPX1 White 250V Rectangular Tab
RS-stocknr. 705-5571
Fabrikantnummer0 695 45
FabrikantLegrand
19,96 €
Each
Aantal stuks
Latching NO/NC PCB - - - 10 A - - IP55 Grey 250V Square -
RS-stocknr. 190-009
Fabrikantnummer0 770 30
FabrikantLegrand
13,18 €
Each
Aantal stuks
Momentary 1CO Panel Mount No 22.5 x 45mm - 6 A @ 250 V - - IPX1 White 250V Rectangular Tab
RS-stocknr. 428-114
Fabrikantnummer0 770 31
FabrikantLegrand
14,86 €
Each
Aantal stuks
Momentary 1CO Panel Mount No 22.5 x 45mm - 6 A @ 250 V - - IPX1 White 250V Rectangular Tab