Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Lees meer Lees minder

Filters

1 - 20 van 84 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS-stocknr. 433-3168
FabrikantnummerP9-113121
FabrikantOtto
13,69 €
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT) Panel Mount No - - 5 A @ 28 V dc - - - Red 28V dc Dome Solder
RS-stocknr. 512-948
FabrikantnummerP9113122W
FabrikantOtto
17,76 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount - - - 5 A @ 28 V dc - - IP68 Black 28V dc Plunger Solder
RS-stocknr. 433-3174
FabrikantnummerP9-113122
FabrikantOtto
13,61 €
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT) Panel Mount No - - 5 A @ 28 V dc - - - Black 28V dc Dome Solder
RS-stocknr. 811-7901
FabrikantnummerP9-513125W
FabrikantOtto
16,48 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No - - 4 A @ 28 V dc - - IP68S Green 25V dc Dome Solder
RS-stocknr. 811-7894
FabrikantnummerP9-513122W
FabrikantOtto
14,82 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No - - 4 A @ 28 V dc - - IP68S Black 25V dc Dome Solder
RS-stocknr. 914-4443
FabrikantnummerP8-V316315
FabrikantOtto
33,35 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Flush Mount No - - 10 A @ 115 V ac, 10 A @ 28 V dc - - IP64, IP68S, IP69K Silver 28 V dc, 115 V ac Flat Solder
RS-stocknr. 914-4430
FabrikantnummerP8-V000017
FabrikantOtto
41,36 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Threaded No - - 10 A @ 115 V ac, 10 A @ 28 V dc - - IP64, IP68S, IP69K Silver 28 V dc, 115 V ac Round Solder
RS-stocknr. 737-3803
FabrikantnummerP9-213192
FabrikantOtto
12,46 €
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT) Panel Mount No 12 (Dia.)mm 12mm 5 A @ 28 V dc - - IP64 Black 28V dc Dome Solder
RS-stocknr. 512-950
FabrikantnummerP9113125W
FabrikantOtto
12,32 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount - - - 5 A @ 28 V dc - - IP68 Green 28V dc Plunger Solder
RS-stocknr. 737-3787
FabrikantnummerP9-113191
FabrikantOtto
12,46 €
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT) Panel Mount No 12 (Dia.)mm 12mm 5 A @ 28 V dc - - IP64 Red 28V dc Dome Solder
RS-stocknr. 914-4433
FabrikantnummerP1-90266
FabrikantOtto
81,02 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Threaded No - - 10 A @ 115 V ac, 10 A @ 28 V dc - - IP68S Red 28 V dc, 115 V ac Mushroom Solder
RS-stocknr. 811-8073
FabrikantnummerLP9-21231F21
FabrikantOtto
19,49 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes - - 5 A @ 28 V dc Red - IP68S Red 28V dc Plunger Pc Pin
RS-stocknr. 811-8109
FabrikantnummerP9-513121
FabrikantOtto
11,02 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No - - 4 A @ 28 V dc - - IP64 Red 28V dc Dome Solder
RS-stocknr. 914-4449
FabrikantnummerP8-V316314
FabrikantOtto
38,91 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No - - 10 A @ 115 V ac, 10 A @ 28 V dc - - IP64, IP68S, IP69K Silver 28 V dc, 115 V ac Round Solder
RS-stocknr. 512-960
FabrikantnummerP9113121W
FabrikantOtto
17,01 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount - - - 5 A @ 28 V dc - - IP68 Red 28V dc Plunger Solder
RS-stocknr. 294-280
FabrikantnummerP9-113129
FabrikantOtto
11,06 €
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT) Panel Mount - - - 5 A @ 28 V dc - - - White 28V dc Dome Solder
RS-stocknr. 914-4446
FabrikantnummerP5-V31125
FabrikantOtto
48,65 €
Each
Aantal stuks
Latching Single Pole Single Throw (SPST) Flush Mount No - - 10 A @ 115 V ac, 10 A @ 28 V dc - - IP64, IP68S, IP69K Silver 28 V dc, 115 V ac Flat Solder
RS-stocknr. 737-3780
FabrikantnummerP9-113192
FabrikantOtto
11,43 €
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT) Panel Mount No 12 (Dia.)mm 12mm 5 A @ 28 V dc - - IP64 Black 28V dc Dome Solder
RS-stocknr. 737-3796
FabrikantnummerP9-113195
FabrikantOtto
11,02 €
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT) Panel Mount No 12 (Dia.)mm 12mm 5 A @ 28 V dc - - IP64 Green 28V dc Dome Solder
RS-stocknr. 294-274
FabrikantnummerP9-113124
FabrikantOtto
11,88 €
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT)Double Pole Single Throw (DPST) Panel Mount - - - 5 A @ 28 V dc - - - Yellow - - Solder