Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Lees meer Lees minder

Filters

1 - 20 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS-stocknr. 338-951
FabrikantnummerTH401100625
FabrikantSaia-Burgess
42,67 €
Each
Aantal stuks
Latching NO/NC Panel Mount Yes 16.2mm 16.2mm 5 A@ 250 V ac - - - Grey - Rectangular -
RS-stocknr. 173-9335
FabrikantnummerTH401100625
FabrikantSaia-Burgess
14,008 €
Each (In a Bag of 50)
Aantal stuks
Latching Single Pole Double Throw (SPDT) Panel Mount Yes 16.2 (Dia.)mm 16.2mm 5 A @ 250 V ac - - - Grey 250V ac Rectangular -
RS-stocknr. 418-1800
Fabrikantnummer807603-601
FabrikantSaia-Burgess
107,81 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No 22.5 (Dia.)mm 22.5mm 6 A @ 250 V ac - - IP67 Silver - Flat -
RS-stocknr. 173-9365
Fabrikantnummer807603-601
FabrikantSaia-Burgess
75,684 €
Each (In a Bag of 50)
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No 22.5 (Dia.)mm 22.5mm 6 A @ 250 V ac - - IP67 Silver - Flat -
RS-stocknr. 339-342
FabrikantnummerTH402100625
FabrikantSaia-Burgess
20,49 €
Each
Aantal stuks
Momentary NO/NC Panel Mount Yes 16.2mm 16.2mm 5 A@ 250 V ac - - - - - Rectangular -
RS-stocknr. 173-9330
Fabrikantnummer501015-600
FabrikantSaia-Burgess
7,407 €
Each (In a Bag of 100)
Aantal stuks
Momentary 1NO/1NC Panel Mount No 16.2 (Dia.)mm 16.2mm - - - IP67 Black 250V ac Rectangular Tab
RS-stocknr. 173-9314
FabrikantnummerTH402100625
FabrikantSaia-Burgess
14,963 €
Each (In a Bag of 50)
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 16.2 (Dia.)mm 16.2mm 5 A @ 250 V ac - - - - 250V ac Rectangular -
RS-stocknr. 350-771
Fabrikantnummer501015-600
FabrikantSaia-Burgess
10,17 €
Each
Aantal stuks
Momentary - Panel Mount - - - - - - IP67 Black - Rectangular Tab
RS-stocknr. 350-850
Fabrikantnummer551015-601
FabrikantSaia-Burgess
10,73 €
Each
Aantal stuks
Momentary - Panel Mount Yes - - - - - IP67 - - Rectangular Tab
RS-stocknr. 173-9347
Fabrikantnummer501000-601
FabrikantSaia-Burgess
10,069 €
Each (In a Bag of 100)
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 16 (Dia.)mm 16mm - - - - - 250V ac - -
RS-stocknr. 441-580
FabrikantnummerTH501000000
FabrikantSaia-Burgess
7,91 €
Each
Aantal stuks
Momentary SP-NO/NC Panel Mount Yes 16mm 16mm - - - - - - - -
RS-stocknr. 173-9323
Fabrikantnummer551015-601
FabrikantSaia-Burgess
8,16 €
Each (In a Bag of 100)
Aantal stuks
Momentary 1NO/1NC Panel Mount Yes 16.2 (Dia.)mm 16.2mm - - - IP67 - 250V ac Rectangular Tab
RS-stocknr. 350-822
Fabrikantnummer515015-601
FabrikantSaia-Burgess
11,75 €
Each
Aantal stuks
Latching - Panel Mount - - - - - - IP67 - - Round Tab
RS-stocknr. 173-9322
Fabrikantnummer515015-601
FabrikantSaia-Burgess
9,544 €
Each (In a Bag of 100)
Aantal stuks
Latching 1NO/1NC Panel Mount No 16.2 (Dia.)mm 16.2mm - - - IP67 - 250V ac Round Tab
RS-stocknr. 336-090
Fabrikantnummer404118-601
FabrikantSaia-Burgess
33,52 €
Each
Aantal stuks
Momentary NO/NC Panel Mount Yes 25mm 25mm 5 A @ 250 V ac - - IP65 - - - -
RS-stocknr. 119-1135
FabrikantnummerTH513108601
FabrikantSaia-Burgess
13,30 €
Each
Aantal stuks
Latching - - No 21 x 21mm - - - - IP40 - - Square Solder
RS-stocknr. 173-9352
FabrikantnummerTH513108601
FabrikantSaia-Burgess
9,59 €
Each (In a Bag of 100)
Aantal stuks
Latching 1NO/1NC - - 21 x 21mm - - - - IP40 - 250V ac - Solder
RS-stocknr. 173-9348
Fabrikantnummer511000-601
FabrikantSaia-Burgess
6,574 €
Each (In a Bag of 100)
Aantal stuks
Latching Single Pole Double Throw (SPDT) Panel Mount Yes 16 (Dia.)mm 16mm - - - - - 250V ac - -
RS-stocknr. 173-9326
Fabrikantnummer404118-601
FabrikantSaia-Burgess
25,00 €
Each (In a Bag of 50)
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 25 (Dia.)mm 25mm 5 A @ 250 V ac - - IP65 - 250V ac - -
RS-stocknr. 441-596
Fabrikantnummer511000-601
FabrikantSaia-Burgess
8,84 €
Each
Aantal stuks
Latching SP-NO/NC Panel Mount Yes 16mm 16mm - - - - - - - -