Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Lees meer Lees minder

Filters

1 - 20 van 175 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS-stocknr. 426-477
Fabrikantnummer1241.6621.1180000
FabrikantSchurter
20,47 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No 19 (Dia.)mm 19mm 5 A @ 250 V ac - - IP67 Silver 250V ac Round Tab
RS-stocknr. 173-9657
Fabrikantnummer1241.6924.1122000
FabrikantSchurter
35,411 €
Each (In a Box of 10)
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 19 (Dia.)mm 19mm 10 A @ 250 V ac Green - IP67 Silver 250V ac Flat -
RS-stocknr. 173-9674
Fabrikantnummer1241.6934.1122000
FabrikantSchurter
35,049 €
Each (In a Box of 10)
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 22.2 (Dia.)mm 22mm 10 A @ 250 V ac Green - - Green 250V ac Round Tab
RS-stocknr. 436-945
Fabrikantnummer1241.6924.1122000
FabrikantSchurter
40,29 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 19 (Dia.)mm 19mm 10 A @ 250 V ac Green - IP67 - 250V ac Flat -
RS-stocknr. 436-923
Fabrikantnummer1241.6934.1122000
FabrikantSchurter
41,88 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Screw Mount Yes - 22mm 10 A @ 250 V ac Green - - Green 125/250V ac Round Tab
RS-stocknr. 173-9690
Fabrikantnummer1241.6454
FabrikantSchurter
67,233 €
Each (In a Box of 10)
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 30 (Dia.)mm 30mm 125 mA Blue, Green, Red - IP40, IP65, IP67 Silver 4 → 48V dc Round Flexible Wire
RS-stocknr. 122-3014
Fabrikantnummer1241.6454
FabrikantSchurter
73,95 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 30 (Dia.)mm 30mm 125 mA Blue, Green, Red - IP40, IP65, IP67 - 4 → 48V dc Round Flexible Wire
RS-stocknr. 436-888
Fabrikantnummer1241.6931.1120000
FabrikantSchurter
26,13 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Screw Mount No - 22mm 10 A @ 250 V ac - - IP67 Silver 125/250V ac Round Tab
RS-stocknr. 173-9663
Fabrikantnummer1241.6931.1120000
FabrikantSchurter
22,458 €
Each (In a Box of 10)
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No 22.2 (Dia.)mm 22mm 10 A @ 250 V ac - - IP67 Silver 250V ac Round Tab
RS-stocknr. 173-9661
Fabrikantnummer1241.6934.1121000
FabrikantSchurter
35,049 €
Each (In a Box of 10)
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 22.2 (Dia.)mm 22mm 10 A @ 250 V ac Red - IP40 Silver 250V ac Round Tab
RS-stocknr. 436-878
Fabrikantnummer1241.6934.1121000
FabrikantSchurter
41,88 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Screw Mount Yes - 22mm 10 A @ 250 V ac Red - IP40 Silver 125/250V ac Round Tab
RS-stocknr. 436-929
Fabrikantnummer1241.6634.1181000
FabrikantSchurter
43,97 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 22 (Dia.)mm 22mm 5 A @ 250 V ac Red - IP67 - 250V ac Flat -
RS-stocknr. 173-7799
Fabrikantnummer0041.9141.5107
FabrikantSchurter
2,602 €
Each (In a Box of 100)
Aantal stuks
- Single Pole Single Throw (SPST) - - - - 200 mA @ 100 V - - - - - - -
RS-stocknr. 426-471
Fabrikantnummer1241.6624.1181000
FabrikantSchurter
40,29 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 19 (Dia.)mm 19mm 5 A @ 250 V ac Red - IP67 - 250V ac Flat -
RS-stocknr. 436-913
FabrikantSchurter
41,06 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 22 (Dia.)mm 22mm 10 A @ 250 V ac Blue - IP67 Silver 250V ac Flat -
RS-stocknr. 173-9672
Fabrikantnummer1241.6934.1124000
FabrikantSchurter
35,049 €
Each (In a Box of 10)
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 22 (Dia.)mm 22mm 10 A @ 250 V ac Blue - IP67 Silver 250V ac Flat -
RS-stocknr. 122-3015
Fabrikantnummer1241.6456
FabrikantSchurter
73,95 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 30 (Dia.)mm 30mm 125 mA Blue, Green, Red - IP40, IP65, IP67 - 4 → 48V dc Round Flexible Wire
RS-stocknr. 173-9691
Fabrikantnummer1241.6456
FabrikantSchurter
67,233 €
Each (In a Box of 10)
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 30 (Dia.)mm 30mm 125 mA Blue, Green, Red - IP40, IP65, IP67 Silver 4 → 48V dc Round Flexible Wire
RS-stocknr. 478-7521
Fabrikantnummer0041.9141.5107
FabrikantSchurter
2,85 €
Each
Aantal stuks
- Single Pole Single Throw (SPST) - - - - 200 mA @ 100 V - - - - - - -
RS-stocknr. 173-9667
Fabrikantnummer1241.6921.1120000
FabrikantSchurter
19,879 €
Each (In a Box of 10)
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No 22.2 (Dia.)mm 19mm 10 A @ 250 V ac - - IP40 Silver 250V ac Round Tab