Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Lees meer Lees minder

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS-stocknr. 758-2114
FabrikantnummerSPUJ191500
FabrikantAlps Alpine
0,685 €
Each (In a Box of 4)
Aantal stuks
Momentary Double Pole Double Throw (DPDT) PCB No - - 100 mA @ 30 V dc - - - Blue 30V dc Cylinder Straight Through Hole
RS-stocknr. 758-2111
FabrikantnummerSPUJ190900
FabrikantAlps Alpine
1,803 €
Each (In a Box of 4)
Aantal stuks
Latching Double Pole Double Throw (DPDT) PCB No 7.4 x 7.2mm - 100 mA @ 30 V dc - - - Blue 30V dc Cylinder Straight Through Hole
RS-stocknr. 758-2102
FabrikantnummerSPUN194900
FabrikantAlps Alpine
1,89 €
Each (In a Box of 2)
Aantal stuks
Latching Double Pole Double Throw (DPDT) PCB No - - 100 mA @ 30 V dc - - - - 30V dc - Through Hole
RS-stocknr. 123-9048
FabrikantnummerSPPH240300
FabrikantAlps Alpine
1,612 €
Each (In a Pack of 5)
Aantal stuks
Momentary Double Pole Double Throw (DPDT) PCB - - - 100 mA - - - White 12V dc Square Snap-In
RS-stocknr. 123-9037
FabrikantnummerSPPH110300
FabrikantAlps Alpine
1,51 €
Each (In a Pack of 5)
Aantal stuks
Momentary Double Pole Double Throw (DPDT) PCB No - - 100 mA - - - White 30V dc Square Solder Pin
RS-stocknr. 123-9054
FabrikantnummerSPPH430200
FabrikantAlps Alpine
0,998 €
Each (In a Pack of 5)
Aantal stuks
Momentary Double Pole Double Throw (DPDT) PCB No - - 100 mA - - - White 30V dc Square Snap-In
RS-stocknr. 123-9051
FabrikantnummerSPPH410200
FabrikantAlps Alpine
0,856 €
Each (In a Pack of 5)
Aantal stuks
Momentary Double Pole Double Throw (DPDT) PCB No - - 100 mA - - - White 30V dc Square Solder Pin
RS-stocknr. 123-9050
FabrikantnummerSPPH410100
FabrikantAlps Alpine
0,92 €
Each (In a Pack of 5)
Aantal stuks
Latching Double Pole Double Throw (DPDT) PCB No - - 100 mA - - - White 30V dc Square Solder Pin
RS-stocknr. 123-9053
FabrikantnummerSPPH430100
FabrikantAlps Alpine
2,184 €
Each (In a Pack of 5)
Aantal stuks
Latching Double Pole Double Throw (DPDT) PCB No - - 100 mA - - - White 30V dc Square Snap-In
RS-stocknr. 123-9064
FabrikantnummerSPUJ194500
FabrikantAlps Alpine
2,01 €
Each (In a Pack of 5)
Aantal stuks
Momentary Double Pole Double Throw (DPDT) PCB No - - 100 mA - - - Black 30V dc Square Solder Pin
RS-stocknr. 123-9056
FabrikantnummerSPPJ223200
FabrikantAlps Alpine
1,794 €
Each (In a Pack of 5)
Aantal stuks
Momentary Double Pole Double Throw (DPDT) PCB No - - 200 mA - - - Black 30V dc Square PCB Pin
RS-stocknr. 758-2105
FabrikantnummerSPUN191000
FabrikantAlps Alpine
1,625 €
Each (In a Box of 4)
Aantal stuks
Momentary Double Pole Double Throw (DPDT) PCB No - - 100 mA @ 30 V dc - - - - 30V dc - Through Hole
RS-stocknr. 758-2091
FabrikantnummerSPUN191600
FabrikantAlps Alpine
2,02 €
Each (In a Box of 4)
Aantal stuks
Latching Double Pole Double Throw (DPDT) PCB No - - 100 mA @ 30 V dc - - - - 30V dc - Through Hole
RS-stocknr. 123-9055
FabrikantnummerSPPJ222200
FabrikantAlps Alpine
1,874 €
Each (In a Pack of 5)
Aantal stuks
Latching Double Pole Double Throw (DPDT) PCB No - - 200 mA - - - Black 30V dc Square PCB Pin
RS-stocknr. 123-9066
FabrikantnummerSPUN192800
FabrikantAlps Alpine
2,152 €
Each (In a Pack of 5)
Aantal stuks
Latching Double Pole Double Throw (DPDT) PCB No - - 1 A - - - Black 25V dc Square Snap-In
RS-stocknr. 123-9061
FabrikantnummerSPPJ320600
FabrikantAlps Alpine
1,598 €
Each (In a Pack of 5)
Aantal stuks
Latching Double Pole Double Throw (DPDT) PCB No - - 200 mA - - - Black 30V dc Square PCB Pin
RS-stocknr. 123-9059
FabrikantnummerSPPJ310500
FabrikantAlps Alpine
1,90 €
Each (In a Pack of 5)
Aantal stuks
Latching Single Pole Double Throw (SPDT) PCB No - - 200 mA - - - Black 30V dc Square PCB Pin
RS-stocknr. 123-9057
FabrikantnummerSPPJ225800
FabrikantAlps Alpine
1,646 €
Each (In a Pack of 5)
Aantal stuks
Latching Double Pole Double Throw (DPDT) PCB No - - 200 mA - - - Black 30V dc Square Solder Lug
RS-stocknr. 123-9062
FabrikantnummerSPPJ322300
FabrikantAlps Alpine
1,90 €
Each (In a Pack of 5)
Aantal stuks
Momentary Double Pole Double Throw (DPDT) PCB No - - 200 mA - - - Black 30V dc Square PCB Pin
RS-stocknr. 123-9031
FabrikantnummerSPEF110100
FabrikantAlps Alpine
4,962 €
Each (In a Pack of 5)
Aantal stuks
Latching Single Pole Double Throw (SPDT) PCB No - - 1 A - - - Black 14.5V dc Square Solder Pin