Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Lees meer Lees minder

Filters

1 - 20 van 228 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS-stocknr. 315-9795
Fabrikantnummer76-9410/439088N
FabrikantITW Switches
21,54 €
Each
Aantal stuks
Momentary SP-NO/NC Panel Mount - 22.5mm 22.5mm 10 A @ 250 V ac - - IP67 Blue - - Solder, Tab
RS-stocknr. 173-8544
Fabrikantnummer76-9410/439088N
FabrikantITW Switches
19,576 €
Each (In a Box of 30)
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 22 (Dia.)mm 22mm 10 A @ 250 V ac Clear 76-94 IP67 Blue 250V ac Dome Solder
RS-stocknr. 702-7112
Fabrikantnummer48M 612R
FabrikantITW Switches
24,04 €
Each
Aantal stuks
Latching Single Pole Single Throw (SPST) Panel Mount Yes 19.43mm 19.43mm 250 mA @ 12 V dc Red 48M IP67 Chrome 48V dc Round PC Pin
RS-stocknr. 173-8596
FabrikantnummerH48M-113G4044
FabrikantITW Switches
20,26 €
Each (In a Box of 50)
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 19.56 (Dia.)mm 19.56mm 10 A Green H48M IP67 White 250V ac Round Solder
RS-stocknr. 122-2933
FabrikantnummerH48M-112G4044
FabrikantITW Switches
32,93 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 19.56 (Dia.)mm 19.56mm 10 A Green H48M IP67 White 250V ac Round Solder
RS-stocknr. 350-305
Fabrikantnummer76-9114/439088
FabrikantITW Switches
14,11 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No 22.5 (Dia.)mm 22.5mm 10 A @ 250 V ac Clear 76-91 IP67 Blue 250V ac Round Solder
RS-stocknr. 405-5183
Fabrikantnummer76-9513/4044B
FabrikantITW Switches
19,40 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount - 32 (Dia.)mm 19.25mm 10 A @ 250 V ac Clear 76-95 IP67 Black 250V ac Flat Solder
RS-stocknr. 157-0948
Fabrikantnummer49-59114
FabrikantITW Switches
10,78 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 16 (Dia.)mm 16mm 10 A @ 250 V ac Clear 49-59 IP67 White 250V ac Dome Wire Lead
RS-stocknr. 248-9326
Fabrikantnummer59-516
FabrikantITW Switches
9,04 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Clear 59 IP67 Blue 125V ac Dome Solder
RS-stocknr. 408-038
Fabrikantnummer59-117
FabrikantITW Switches
9,03 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Clear 59 IP67 Orange 125V ac Dome Solder
RS-stocknr. 173-8617
Fabrikantnummer48-2-RB-N-OR-B
FabrikantITW Switches
8,793 €
Each (In a Box of 50)
Aantal stuks
Latching Single Pole Single Throw (SPST) Panel Mount No 13.6 (Dia.)mm 13.6mm 250 mA @ 12 V dc Clear 48 IP67 Orange 48V dc Round Solder
RS-stocknr. 122-2934
FabrikantnummerH48M-112R4044
FabrikantITW Switches
35,23 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 19.56 (Dia.)mm 19.56mm 10 A Red H48M IP67 White 250V ac Round Solder
RS-stocknr. 702-7103
Fabrikantnummer48M 510N
FabrikantITW Switches
21,90 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 19.43mm 19.43mm 250 mA @ 12 V dc Clear 48M IP67 Chrome 48V dc Round PC Pin
RS-stocknr. 405-5161
Fabrikantnummer76-9513/4044R
FabrikantITW Switches
25,11 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount - 32 (Dia.)mm 32mm 10 A @ 250 V ac Clear 76-95 IP67 Red 250V ac Flat Solder
RS-stocknr. 314-9300
Fabrikantnummer57-111
FabrikantITW Switches
12,11 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 16.1mm 16.1mm 400 mA @ 32 V ac Clear 57 IP67 Silver 125V ac Round Solder
RS-stocknr. 173-8597
FabrikantnummerH48M-113B4044
FabrikantITW Switches
24,734 €
Each (In a Box of 50)
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 19.56 (Dia.)mm 19.56mm 10 A Blue H48M IP67 White 250V ac Round Solder
RS-stocknr. 320-792
Fabrikantnummer76-9420/439088R
FabrikantITW Switches
21,03 €
Each
Aantal stuks
- SPDT-NO/NC Panel Mount Yes - - 10.1 A @ 250 V ac - - - Red - - Solder, Tab
RS-stocknr. 122-2941
FabrikantnummerH48M-210N4044
FabrikantITW Switches
28,80 €
Each
Aantal stuks
Latching Single Pole Double Throw (SPDT) Panel Mount - 19.56 (Dia.)mm 19.56mm 10 A Clear H48M IP67 White 250V ac Round Solder
RS-stocknr. 702-7178
Fabrikantnummer57M 110N
FabrikantITW Switches
16,06 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 16.1 (Dia.)mm 16.1mm 250 mA @ 12 V dc Clear 57M IP67 Chrome 48V dc Round Solder
RS-stocknr. 405-5199
Fabrikantnummer76-9513/4044GO
FabrikantITW Switches
20,03 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount - 32 (Dia.)mm 32mm 10 A @ 250 V ac Clear 76-95 IP67 Gold 250V ac Flat Solder