Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Lees meer Lees minder

Filters

1 - 20 van 4108 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS-stocknr. 690-3255
FabrikantnummerR16FFNSTAG
FabrikantEOZ
8,42 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 16.2 (Dia.)mm 16.2mm 2 A @ 48 V dc - - IP65 Silver 48 V dc, 250 V ac Round Screw
RS-stocknr. 338-951
FabrikantnummerTH401100625
FabrikantSaia-Burgess
20,65 €
Each
Aantal stuks
Latching NO/NC Panel Mount Yes 16.2mm 16.2mm 5 A@ 250 V ac - - - Grey - Rectangular -
RS-stocknr. 173-9335
FabrikantnummerTH401100625
FabrikantSaia-Burgess
15,742 €
Each (In a Bag of 50)
Aantal stuks
Latching Single Pole Double Throw (SPDT) Panel Mount Yes 16.2 (Dia.)mm 16.2mm 5 A @ 250 V ac - - - Grey 250V ac Rectangular -
RS-stocknr. 734-6704
FabrikantRS PRO
2,78 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.6 (Dia.)mm 13.6mm 400 mA @ 32 V ac - - IP67 Black 32/50/125V ac Dome Solder
RS-stocknr. 734-6827
FabrikantRS PRO
2,69 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 8 (Dia.)mm 8mm 100 mA @ 30 V dc - - - Black 120/250V ac Cylinder Solder
RS-stocknr. 811-4069
Fabrikantnummer82-4551.1133
FabrikantEAO
18,19 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 16 (Dia.)mm 16mm 1 A @ 24 V dc Green - IP65, IP67 Natural Aluminium 12V Round Soldering / QC
RS-stocknr. 373-1612
FabrikantnummerIBR3SAD2
FabrikantAPEM
7,38 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.6 (Dia.)mm 13.6mm 400 mA @ 32 V ac - - IP67 Black 32V ac Dome Solder
RS-stocknr. 163-9263
FabrikantnummerAV2211E712Q04
FabrikantTE Connectivity
19,16 €
Each (In a Bag of 100)
Aantal stuks
Latching Single Pole Double Throw (SPDT) Panel Mount Yes - 22.2mm 3 A Blue - IP67 Silver 250V ac Round Wire Lug
RS-stocknr. 123-6280
FabrikantnummerAV2211E712Q04
FabrikantTE Connectivity
14,58 €
Each
Aantal stuks
Latching Single Pole Double Throw (SPDT) Panel Mount Yes - 22.2mm 3 A Blue - IP67 Silver 250V ac Round Wire Lug
RS-stocknr. 729-5400
FabrikantnummerMPI002/TE/GN/24
FabrikantBulgin
30,75 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc Green - IP66 Silver 24V dc Flat Screw
RS-stocknr. 811-4107
Fabrikantnummer82-5551.1134
FabrikantEAO
17,93 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 19 (Dia.)mm 19mm 1 A @ 24 V dc Green - IP65, IP67 Natural Aluminium 24V Round Soldering / QC
RS-stocknr. 913-8895
FabrikantnummerMPSA-22E08-0150
FabrikantKNITTER-SWITCH
0,854 €
Each (In a Bag of 5)
Aantal stuks
Momentary Double Pole Double Throw (DPDT) PCB No - - 100 mA - - - Black - Square Pc Pin
RS-stocknr. 734-6788
FabrikantRS PRO
2,45 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) PCB No 6.35 (Dia.)mm 6.35mm 3 A @ 120 V ac - - - White 32/50/125V ac Cylinder Through Hole
RS-stocknr. 820-7549
FabrikantRS PRO
3,10 €
Each
Aantal stuks
Latching Single Pole Single Throw (SPST) PCB No 13.6 (Dia.)mm 13.6mm 100 mA @ 24 V dc - - IP67 Black 30V dc Dome Solder Lug
RS-stocknr. 708-3080
FabrikantnummerMPI002/TERM/D4
FabrikantBulgin
34,11 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc - - IP66 Silver 24V dc Flat -
RS-stocknr. 749-2406
FabrikantnummerH8353ABNABB
FabrikantArcolectric
3,99 €
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 12.9 x 19.8mm - 15 A @ 250 V ac Green - IP65 Silver - Rectangular Solder
RS-stocknr. 690-3261
FabrikantnummerR16FRNSTAG
FabrikantEOZ
8,22 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 16.2 (Dia.)mm 16.2mm 2 A @ 48 V dc - - IP65 Silver 48 V dc, 250 V ac Round Screw
RS-stocknr. 133-6473
FabrikantnummerMSP101C
FabrikantKNITTER-SWITCH
4,43 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 7.4 (Dia.)mm 7.4mm 650 mA @ 30 V dc - - - Red 250V ac Cylinder Solder
RS-stocknr. 706-4073
FabrikantnummerKFB2ANA1BBB
FabrikantZF
5,01 €
Each
Aantal stuks
Latching Single Pole Double Throw (SPDT) Panel Mount No 20.2 (Dia.)mm 20.2mm 20 A @ 14 V dc - - IP65 Black 125V ac Round Tab
RS-stocknr. 373-1656
FabrikantnummerISR3SAD200
FabrikantAPEM
8,58 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.6 (Dia.)mm 13.6mm 400 mA @ 32 V ac - IS Series IP67 Black 32V ac Dome Solder