Push button LEDs are a type of component that connects two different points in a circuit. When pressed these switch on an LED.
Structure of push button LEDs
Push button LEDs have a structure made up of four legs; two on one side and two on the other. The two legs on either side connect internally when the push button is pressed, allowing electricity to flow through the circuit.
How do push button LEDs work?
A single leg of the push button is connected via a 5v supply and the other one is connected with an LED via a resistor. When in neutral (i.e. not pushed) the push button does not allow the current to flow through it, but when it is pressed it completes the circuit and the LED will start to glow. The current will flow all the while when the push button is pressed. As soon as it is released, the LED will be turned off as the push-button breaks the circuit and stops the supply of electricity.
KB Series Miniature Pushbuttons, LB Series Standard Size Panel Seal Pushbuttons, LB Series Standard Size Snap-in Pushbuttons, YB Series Short Body Pushbuttons, YB2 Series Panel Seal Pushbuttons
KB Series Miniature Pushbuttons, LB Series Standard Size Panel Seal Pushbuttons, LB Series Standard Size Snap-in Pushbuttons, YB Series Short Body Pushbuttons, YB2 Series Panel Seal Pushbuttons
Description:
Distinctive appearanceModern Colours in light grey / anthraciteOptimized
selection of products for a variety of applications in building installation technologyFine value for money Removable switch and outlet socket with screw less terminalsConductor cross sections up to 2.5 mm²Large Wiring space ...
Description:
Harmony XB7 push buttons can be used in
control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications. Pilot light complete unitsRound shapeAvailable in different colours, with LED or incandescent lamp type.
Description:
RS Pro anti-vandal stainless steel switches offer a
cost effective, durable range of panel mounting options suitable for a wide range of applications. The range offers a variety of coloured LED rings, so status identification is simple. This range of ...
Description:
C&K keyswitches exhibit excellent tactile feel and in
applications involving an array of keyswitches, consistent actuation force and feel help determine the quality of the end product. SMT or THT solder process compatibleIP40 or IP67 sealing levelLED illumination optionSPST, SPDT, ...