Door Interlock Push Button Switches

Filters

41 - 55 van 55 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Switch Operation Contact Current Rating Terminal Type Actuator Type Contact Material Contact Resistance IP Rating Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Voltage Rating
RS-stocknr. 153-3977
FabrikantnummerDS1D6CQ1
FabrikantC & K
5,375 €
Each (In a Pack of 50)
Aantal stuks
Single Pole Double Throw (SPDT) Momentary 10 A @ 125 / 250 V ac Quick Connect Plunger Copper Alloy, Silver Alloy 30mΩ - -40°C +85°C -40 → +85°C 125 / 250V ac
RS-stocknr. 513-3587
Fabrikantnummer56-131.20.300.23.04.004,56-1400
FabrikantEAO
195,62 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Momentary 200 mA @ 137 V Surface Mount - Gold Plated - IP67 -40°C +80°C -40 → +80°C -
RS-stocknr. 741-0794
Fabrikantnummer1115.2101
FabrikantMarquardt
5,64 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Latching 16 A @ 250 V ac Tab Plunger Silver - IP40 -40°C +85°C -40 → +85°C -
RS-stocknr. 699-0432
FabrikantnummerAGX205F
FabrikantPanasonic
9,41 €
Each
Aantal stuks
DPDT-NO - 10.1 A @ 250 V ac Tab Plunger Silver Cadmium Oxide - - -25°C +85°C -25 → +85°C -
RS-stocknr. 171-0151
FabrikantnummerDS2D6CQ3
FabrikantC & K
10,73 €
Each (In a Bag of 50)
Aantal stuks
Double Pole Double Throw (DPDT) Momentary 10 (125/250 V ac) A Quick Connect Plunger Silver Alloy 30mΩ - -40°C +85°C -40 → +85°C 125 V ac, 250 V ac
RS-stocknr. 153-3980
FabrikantnummerDS2D6CQ1
FabrikantC & K
10,18 €
Each (In a Pack of 50)
Aantal stuks
Double Pole Double Throw (DPDT) Momentary 10 A @ 125 / 250 V ac Quick Connect Plunger Copper Alloy, Silver Alloy 30mΩ - -40°C +85°C -40 → +85°C 125 / 250V ac
RS-stocknr. 706-4143
FabrikantnummerE79-40A
FabrikantZF
8,24 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) Momentary 10 A @ 250 V ac Tab Button Silver Cadmium Oxide - - -40°C +85°C -40 → +85°C -
RS-stocknr. 699-4349
FabrikantnummerAV16653F
FabrikantPanasonic
6,88 €
Each
Aantal stuks
Single Pole Single Throw (SPST) - 10.1 A @ 250 V ac Tab Plunger Silver Cadmium Oxide - - -25°C +85°C -25 → +85°C -
RS-stocknr. 575-539
Fabrikantnummer1117.0106
FabrikantMarquardt
5,23 €
Each
Aantal stuks
SPST-NO Maintained 16 A @ 250 V ac Tab Plunger Silver - IP40 -40°C +85°C -40 → +85°C -
RS-stocknr. 706-4127
FabrikantnummerE69-00A
FabrikantZF
5,45 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) Momentary 10 A @ 250 V ac Tab Button Silver Cadmium Oxide - - -40°C +85°C -40 → +85°C -
RS-stocknr. 787-4772
Fabrikantnummer57-10-000065
FabrikantEAO
203,78 €
Each
Aantal stuks
- Latching 250 mA @ 24 V dc Screw Button - - IP69 -40°C +90°C -40 → +90°C -
RS-stocknr. 741-0791
Fabrikantnummer1115.0101
FabrikantMarquardt
5,60 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) Momentary 16 A @ 380 V ac Tab Plunger Silver - IP40 -40°C +85°C -40 → +85°C -
RS-stocknr. 699-4333
FabrikantnummerAV14653F
FabrikantPanasonic
7,52 €
Each
Aantal stuks
SPST-NO/NC - 10.1 A @ 250 V ac Tab Plunger Silver Cadmium Oxide - - -25°C +85°C -25 → +85°C -
RS-stocknr. 699-0439
FabrikantnummerAGX706F
FabrikantPanasonic
12,24 €
Each
Aantal stuks
DPDT-NO - 10.1 A @ 250 V ac Tab Plunger Silver Cadmium Oxide - - -25°C +85°C -25 → +85°C -
RS-stocknr. 699-4330
FabrikantnummerAV15653F
FabrikantPanasonic
6,41 €
Each
Aantal stuks
SPST-NC - 10.1 A @ 250 V ac Tab Plunger Silver Cadmium Oxide - - -25°C +85°C -25 → +85°C -