Door Interlock Push Button Switches

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Switch Operation Contact Current Rating Terminal Type Actuator Type Contact Material Contact Resistance IP Rating Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Voltage Rating
RS-stocknr. 513-3587
Fabrikantnummer56-131.20.300.23.04.004,56-1400
FabrikantEAO
195,62 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Momentary 200 mA @ 137 V Surface Mount - Gold Plated - IP67 -40°C +80°C -40 → +80°C -
RS-stocknr. 787-4772
Fabrikantnummer57-10-000065
FabrikantEAO
203,78 €
Each
Aantal stuks
- Latching 250 mA @ 24 V dc Screw Button - - IP69 -40°C +90°C -40 → +90°C -