Door Interlock Push Button Switches

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Switch Operation Contact Current Rating Terminal Type Actuator Type Contact Material Contact Resistance IP Rating Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Voltage Rating
RS-stocknr. 883-1710
FabrikantnummerXTD22AZ1
FabrikantJohnson Electric
13,15 €
Each
Aantal stuks
DPST-NO - 16.5 A Faston Plunger Silver Nickel - IP40 -20°C +85°C -20 → +85°C 30 V dc, 450 V ac
RS-stocknr. 883-1708
FabrikantnummerXP52Z11
FabrikantJohnson Electric
7,73 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Momentary 16 A Faston Plunger Silver - IP40 -20°C +140°C -20 → +140°C 30 V dc, 400 V ac