Omschrijving | Prijs | Contact Configuration | Switch Operation | Contact Current Rating | Terminal Type | Actuator Type | Contact Material | Contact Resistance | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
268-0800
Fabrikantnummer43251
FabrikantSaia-Burgess
|
11,13 €
Each
Aantal stuks
|
DPST | - | 16 A @ 250 V ac | Tab | - | - | - | - | -20°C | +85°C | -20 → +85°C | - | |
RS-stocknr.
462-8422
FabrikantnummerF69-30A
FabrikantZF
|
6,78 €
Each
Aantal stuks
|
Single Pole Double Throw (SPDT) | Momentary | 10 A @ 250 V ac | Tab | Button | Silver Cadmium Oxide | - | - | -40°C | +85°C | -40 → +85°C | - | |
RS-stocknr.
462-8438
FabrikantnummerF79-30A
FabrikantZF
|
6,63 €
Each
Aantal stuks
|
Double Pole Double Throw (DPDT) | Momentary | 10 A @ 250 V ac | Tab | Button | Silver Cadmium Oxide | - | - | -40°C | +85°C | -40 → +85°C | - | |
RS-stocknr.
173-9375
Fabrikantnummer74106
FabrikantSaia-Burgess
|
4,808 €
Each (In a Bag of 80)
Aantal stuks
|
Single Pole Single Throw (SPST) | Momentary | 16 A @ 250 V ac | Tab | Plunger | Silver Nickel | - | IP40 | -20°C | +140°C | -20 → +140°C | - | |
RS-stocknr.
431-7431
Fabrikantnummer74106
FabrikantSaia-Burgess
|
5,29 €
Each
Aantal stuks
|
Single Pole Single Throw (SPST) | Momentary | 16 A @ 250 V ac | Tab | Plunger | Silver Nickel | - | IP40 | -20°C | +140°C | -20 → +140°C | - | |
RS-stocknr.
804-6681
Fabrikantnummer01350.0-00
FabrikantSTEGO
|
36,57 €
Each
Aantal stuks
|
CO | - | 10 A @ 250 V ac | - | - | - | - | IP20 | -20°C | +85°C | -20 → +85°C | - | |
RS-stocknr.
699-0429
FabrikantnummerAGX105F
FabrikantPanasonic
|
8,16 €
Each
Aantal stuks
|
Single Pole Single Throw (SPST) | - | 10.1 A @ 250 V ac | Tab | Plunger | Silver Cadmium Oxide | - | - | -25°C | +85°C | -25 → +85°C | - | |
RS-stocknr.
173-8347
FabrikantnummerAGX105F
FabrikantPanasonic
|
6,82 €
Each (In a Box of 100)
Aantal stuks
|
Single Pole Single Throw (SPST) | - | 10.1 A @ 250 V ac | Tab | Plunger | Silver Cadmium Oxide | - | - | -25°C | +85°C | -25 → +85°C | - | |
RS-stocknr.
706-4121
FabrikantnummerE69-30A
FabrikantZF
|
5,06 €
Each
Aantal stuks
|
Single Pole Double Throw (SPDT) | Momentary | 10 A @ 250 V ac | Tab | Button | Silver Cadmium Oxide | - | - | -40°C | +85°C | -40 → +85°C | - | |
RS-stocknr.
154-4693
FabrikantnummerDS1D6CQ1
FabrikantC & K
|
5,91 €
Each
Aantal stuks
|
Single Pole Double Throw (SPDT) | Momentary | 10 A @ 125 / 250 V ac | Quick Connect | Plunger | Copper Alloy, Silver Alloy | 30mΩ | - | -40°C | +85°C | -40 → +85°C | 125 / 250V ac | |
RS-stocknr.
153-3978
FabrikantnummerDS1D6CQ2
FabrikantC & K
|
4,944 €
Each (In a Pack of 50)
Aantal stuks
|
Single Pole Double Throw (SPDT) | Momentary | 10 A @ 125 / 250 V ac | Quick Connect | Plunger | Copper Alloy, Silver Alloy | 30mΩ | - | -40°C | +85°C | -40 → +85°C | 125 / 250V ac | |
RS-stocknr.
575-535
Fabrikantnummer1117.0206
FabrikantMarquardt
|
4,75 €
Each
Aantal stuks
|
SPST-NC | Maintained | 16 A @ 250 V ac | Tab | Plunger | Silver | - | IP40 | -40°C | +85°C | -40 → +85°C | - | |
RS-stocknr.
787-4772
Fabrikantnummer57-10-000065
FabrikantEAO
|
203,78 €
Each
Aantal stuks
|
- | Latching | 250 mA @ 24 V dc | Screw | Button | - | - | IP69 | -40°C | +90°C | -40 → +90°C | - | |
RS-stocknr.
706-4133
FabrikantnummerE78-30A
FabrikantZF
|
9,45 €
Each
Aantal stuks
|
Double Pole Double Throw (DPDT) | Momentary | 100 mA @ 125 V ac | Tab | Button | Gold Plated | - | - | -40°C | +85°C | -40 → +85°C | - | |
RS-stocknr.
706-4146
FabrikantnummerE79-00A
FabrikantZF
|
7,77 €
Each
Aantal stuks
|
Double Pole Double Throw (DPDT) | Momentary | 10 A @ 250 V ac | Tab | Button | Silver Cadmium Oxide | - | - | -40°C | +85°C | -40 → +85°C | - | |
RS-stocknr.
699-4349
FabrikantnummerAV16653F
FabrikantPanasonic
|
6,88 €
Each
Aantal stuks
|
Single Pole Single Throw (SPST) | - | 10.1 A @ 250 V ac | Tab | Plunger | Silver Cadmium Oxide | - | - | -25°C | +85°C | -25 → +85°C | - | |
RS-stocknr.
153-3979
FabrikantnummerDS1F5BQ3
FabrikantC & K
|
3,528 €
Each (In a Pack of 50)
Aantal stuks
|
Single Pole Double Throw (SPDT) | Momentary | 100 mA @ 125 / 250 V ac | Quick Connect | Plunger | Copper Alloy, Silver Alloy | 30mΩ | - | -40°C | +85°C | -40 → +85°C | 125 / 250V ac | |
RS-stocknr.
741-0791
Fabrikantnummer1115.0101
FabrikantMarquardt
|
5,60 €
Each
Aantal stuks
|
Single Pole Double Throw (SPDT) | Momentary | 16 A @ 380 V ac | Tab | Plunger | Silver | - | IP40 | -40°C | +85°C | -40 → +85°C | - | |
RS-stocknr.
171-1700
FabrikantnummerDS2D6CQ3
FabrikantC & K
|
15,16 €
Each
Aantal stuks
|
Double Pole Double Throw (DPDT) | Momentary | 10 (125/250 V ac) A | Quick Connect | Plunger | Silver Alloy | 30mΩ | - | -40°C | +85°C | -40 → +85°C | 125 V ac, 250 V ac | |
RS-stocknr.
706-4124
FabrikantnummerE68-30A
FabrikantZF
|
6,05 €
Each
Aantal stuks
|
Single Pole Double Throw (SPDT) | Momentary | 100 mA @ 125 V ac | Tab | Button | Gold Plated | - | - | -40°C | +85°C | -40 → +85°C | - |