Piezo Switches

Filters

1 - 20 van 165 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Current Rating Contact Configuration Terminal Type IP Rating Switch Operation Illuminated LED Colour Actuator Colour Case Colour Contact Material Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Operating Temperature Range
RS-stocknr. 691-9584
FabrikantnummerPBARZAF0000F3A
FabrikantAPEM
37,55 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Wire Lead IP68 Momentary, Pulse Yes Green/Blue - Natural - -40°C +75°C - -40 → +75°C
RS-stocknr. 861-0380
FabrikantnummerMP0042/3
FabrikantBulgin
11,82 €
Each
Aantal stuks
2 A Single Pole Single Throw (SPST) Screw - Momentary - - - - Silver -20°C +55°C - -20 → +55°C
RS-stocknr. 691-9468
FabrikantnummerPBAT5AFB000
FabrikantAPEM
23,38 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse - - - - - -40°C +75°C - -40 → +75°C
RS-stocknr. 691-9405
FabrikantnummerPBAR1AFB000A0G
FabrikantAPEM
41,25 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse Yes Green - - - -40°C +75°C - -40 → +75°C
RS-stocknr. 691-9385
FabrikantnummerPBAR1AF0000A0W
FabrikantAPEM
32,41 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse Yes White - Natural - -40°C +75°C - -40 → +75°C
RS-stocknr. 691-9590
FabrikantnummerPBAR9AF0000A0G
FabrikantAPEM
32,54 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Flying Lead IP68 Momentary, Pulse Yes Green - Natural - -40°C +75°C - -40 → +75°C
RS-stocknr. 499-4634
FabrikantnummerPBAR1AF2000
FabrikantAPEM
15,73 €
Each
Aantal stuks
200 mA @ 24 V dc NO Flying Lead IP68 - - - - - - -40°C +75°C - -40 → +75°C
RS-stocknr. 817-9961
FabrikantnummerCPS22IR-ALNA-24RG
FabrikantCAMDENBOSS
24,32 €
Each
Aantal stuks
200 mA@ 24 V Single Pole Single Throw (SPST) Wire Lead IP68 Momentary Yes Green, Red - - - -40°C +125°C - -40 → +125°C
RS-stocknr. 691-9509
FabrikantnummerPBAR2AF2000L0S
FabrikantAPEM
38,65 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Wire Lead IP68 Momentary, Pulse Yes Red - Black - -40°C +75°C - -40 → +75°C
RS-stocknr. 817-9933
FabrikantnummerCPS22IF-PLWH-12RGB
FabrikantCAMDENBOSS
17,12 €
Each
Aantal stuks
200 mA@ 24 V Single Pole Single Throw (SPST) Wire Lead IP68, IP69 Momentary Yes Blue, Green, Red White White - -20°C +70°C - -20 → +70°C
RS-stocknr. 817-9943
FabrikantnummerCPA-EXIT-SW
FabrikantCAMDENBOSS
88,93 €
Each
Aantal stuks
1.5 A - Wire Lead IP68 Latching Yes Green, Red - - - -20°C +70°C - -20 → +70°C
RS-stocknr. 691-9657
FabrikantnummerPBAR9AFB000A0G
FabrikantAPEM
42,08 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Flying Lead IP68 Momentary, Pulse Yes Green - - - -40°C +75°C - -40 → +75°C
RS-stocknr. 691-9446
FabrikantnummerPBAR1AF2000A0S
FabrikantAPEM
35,81 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse Yes Red - Black - -40°C +75°C - -40 → +75°C
RS-stocknr. 861-0377
FabrikantnummerMP0042/1
FabrikantBulgin
12,90 €
Each
Aantal stuks
2 A Single Pole Single Throw (SPST) Screw - Momentary - - - - Silver -20°C +55°C - -20 → +55°C
RS-stocknr. 817-9968
FabrikantnummerCPS22IF-ALNA-24RG
FabrikantCAMDENBOSS
28,10 €
Each
Aantal stuks
200 mA@ 24 V Single Pole Single Throw (SPST) Wire Lead IP68 Momentary Yes Green, Red - - - -40°C +125°C - -40 → +125°C
RS-stocknr. 691-9389
FabrikantnummerPBAR11F0000
FabrikantAPEM
38,42 €
Each
Aantal stuks
200 mA @ 24 V dc - Through Hole IP68 Latching - - - Natural - -40°C +75°C - -40 → +75°C
RS-stocknr. 691-9571
FabrikantnummerPBARYAF0000F0B
FabrikantAPEM
37,55 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Wire Lead IP68 Momentary, Pulse Yes Blue - Natural - -40°C +75°C - -40 → +75°C
RS-stocknr. 691-9666
FabrikantnummerPBAR9AFB000A2A
FabrikantAPEM
43,17 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Flying Lead IP68 Momentary, Pulse Yes Red/Green - - - -40°C +75°C - -40 → +75°C
RS-stocknr. 173-9683
Fabrikantnummer1241.3663
FabrikantSchurter
84,27 €
Each (In a Box of 10)
Aantal stuks
100 mA Single Pole Double Throw (SPDT) - - Latching Yes Blue, Green, Red - Natural - -40°C +85°C - -40 → +85°C
RS-stocknr. 173-9926
Fabrikantnummer1241.2411.3
FabrikantSchurter
23,911 €
Each (In a Box of 10)
Aantal stuks
100 mA - Solder IP67 - - - Red - - -20°C +60°C - -20 → +60°C
Related Products
Pushbutton switches with piezo technology IP 68 diameter ...
Description:
Pushbutton switches with piezo technology IP 68 diameter 22mm. Solid state switches with no moving parts.Long service life: 50 million operations.Smooth, sealed metal surface, very easy to clean.Models with finger-guide.Connection via 300mm long wires.Led voltage (illuminated model): 5Vdc, 20mA.
Push’ switches which rely for their operation on ...
Description:
Push’ switches which rely for their operation on the Piezo-electric effect. Pressure on the operating face creates a Piezo signal voltage which is internally amplified and conditioned to provide a short electrical pulse. This effects a momentary ’contact closure’ of ...
Schurter PSE series are a convenient and reliable ...
Description:
Schurter PSE series are a convenient and reliable series of illuminated Piezo switches. This series offers an easy to use coded wire system to tweak the colour & luminosity of the switch.There also is a standard fixed colour option, adding ...
APEM Piezo switches are sealed to IP68 standards, ...
Description:
APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid state output – making them an ideal choice for demanding applications where reliability is important. The one-piece ...