Piezo Switches

Filters

1 - 20 van 66 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Current Rating Contact Configuration Terminal Type IP Rating Switch Operation Illuminated LED Colour Actuator Colour Case Colour Contact Material Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Operating Temperature Range
RS-stocknr. 691-9584
FabrikantnummerPBARZAF0000F3A
FabrikantAPEM
49,25 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Wire Lead IP68 Momentary, Pulse Yes Green/Blue - Natural - -40°C +75°C - -40 → +75°C
RS-stocknr. 691-9468
FabrikantnummerPBAT5AFB000
FabrikantAPEM
30,24 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse - - - - - -40°C +75°C - -40 → +75°C
RS-stocknr. 691-9385
FabrikantnummerPBAR1AF0000A0W
FabrikantAPEM
35,73 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse Yes White - Natural - -40°C +75°C - -40 → +75°C
RS-stocknr. 691-9405
FabrikantnummerPBAR1AFB000A0G
FabrikantAPEM
56,79 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse Yes Green - - - -40°C +75°C - -40 → +75°C
RS-stocknr. 691-9590
FabrikantnummerPBAR9AF0000A0G
FabrikantAPEM
44,78 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Flying Lead IP68 Momentary, Pulse Yes Green - Natural - -40°C +75°C - -40 → +75°C
RS-stocknr. 499-4634
FabrikantnummerPBAR1AF2000
FabrikantAPEM
27,43 €
Each
Aantal stuks
200 mA @ 24 V dc NO Flying Lead IP68 - - - - - - -40°C +75°C - -40 → +75°C
RS-stocknr. 691-9657
FabrikantnummerPBAR9AFB000A0G
FabrikantAPEM
44,18 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Flying Lead IP68 Momentary, Pulse Yes Green - - - -40°C +75°C - -40 → +75°C
RS-stocknr. 691-9509
FabrikantnummerPBAR2AF2000L0S
FabrikantAPEM
40,58 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Wire Lead IP68 Momentary, Pulse Yes Red - Black - -40°C +75°C - -40 → +75°C
RS-stocknr. 691-9446
FabrikantnummerPBAR1AF2000A0S
FabrikantAPEM
41,63 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse Yes Red - Black - -40°C +75°C - -40 → +75°C
RS-stocknr. 691-9666
FabrikantnummerPBAR9AFB000A2A
FabrikantAPEM
59,40 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Flying Lead IP68 Momentary, Pulse Yes Red/Green - - - -40°C +75°C - -40 → +75°C
RS-stocknr. 691-9571
FabrikantnummerPBARYAF0000F0B
FabrikantAPEM
39,43 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Wire Lead IP68 Momentary, Pulse Yes Blue - Natural - -40°C +75°C - -40 → +75°C
RS-stocknr. 691-9389
FabrikantnummerPBAR11F0000
FabrikantAPEM
56,00 €
Each
Aantal stuks
200 mA @ 24 V dc - Through Hole IP68 Latching - - - Natural - -40°C +75°C - -40 → +75°C
RS-stocknr. 691-9575
FabrikantnummerPBARZAF0000C3A
FabrikantAPEM
50,24 €
Each
Aantal stuks
200 mA@ 24 V dc Single Pole Single Throw (SPST) Wire Lead IP68 Momentary, Pulse Yes Blue, Green, Red - Natural - -40°C +75°C - -40 → +75°C
RS-stocknr. 691-9496
FabrikantnummerPBAR21F0000
FabrikantAPEM
60,00 €
Each
Aantal stuks
200 mA @ 24 V dc - Wire Lead IP68 Latching - - - Natural - -40°C +75°C - -40 → +75°C
RS-stocknr. 691-9578
FabrikantnummerPBARYAF0000C0B
FabrikantAPEM
51,71 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Wire Lead IP68 Momentary, Pulse Yes Blue - Natural - -40°C +75°C - -40 → +75°C
RS-stocknr. 691-9534
FabrikantnummerPBAR2AF3000L0G
FabrikantAPEM
63,09 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Wire Lead IP68 Momentary, Pulse Yes Green - Green - -40°C +75°C - -40 → +75°C
RS-stocknr. 691-9379
FabrikantnummerPBAR9AFB000A0BX
FabrikantAPEM
155,27 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Flying Lead IP68 Momentary, Pulse Yes Blue - - - -40°C +75°C ATEX -40 → +75°C
RS-stocknr. 691-9391
FabrikantnummerPBAR1AFB000
FabrikantAPEM
29,48 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse - - - - - -40°C +75°C - -40 → +75°C
RS-stocknr. 691-9395
FabrikantnummerPBAR1AFB000A2A
FabrikantAPEM
55,52 €
Each
Aantal stuks
200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse Yes Red/Green - - - -40°C +75°C - -40 → +75°C
RS-stocknr. 691-9398
FabrikantnummerPBAR11F0000A2A
FabrikantAPEM
54,81 €
Each
Aantal stuks
200 mA @ 24 V dc - Through Hole IP68 Latching Yes Red/Green - Natural - -40°C +75°C - -40 → +75°C