Modular Switch Lenses

Filters

61 - 67 van 67 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With
RS-stocknr. 200-4249
Fabrikantnummer95-804.920
FabrikantEAO
0,658 €
Each (In a Bag of 5)
Aantal stuks
Diffuser Series 95
RS-stocknr. 200-4053
Fabrikantnummer01-901.2
FabrikantEAO
2,77 €
Each (In a Bag of 3)
Aantal stuks
Lens Series 01
RS-stocknr. 176-0234
Fabrikantnummer61-9681.2
FabrikantEAO
3,102 €
Each (In a Bag of 5)
Aantal stuks
Lens Series 61 Switches
RS-stocknr. 239-4464
FabrikantnummerA0162B
FabrikantAPEM
0,534 €
Each (In a Pack of 5)
Aantal stuks
Red Rectangular Lens A01 Rectangular Switch
RS-stocknr. 200-4121
Fabrikantnummer704.601.0
FabrikantEAO
5,317 €
Each (In a Bag of 3)
Aantal stuks
Lens Series 04
RS-stocknr. 200-4211
Fabrikantnummer70-921.9
FabrikantEAO
2,883 €
Each (In a Bag of 3)
Aantal stuks
Lens Series 70
RS-stocknr. 200-4136
Fabrikantnummer704.603.2
FabrikantEAO
3,357 €
Each (In a Bag of 3)
Aantal stuks
Lens Series 04
Related Products
The compact 16 mm Series 61 is especially ...
Description:
The compact 16 mm Series 61 is especially suited for:Flush designRaised designPCB (with adaptor)The modular design caters to a Broad range of applications and combinations.The EAO Series 61 is especially suited for applications in the segments:Public transportationMachinery and Automation Construction ...
The EAO lens is to be used with ...
Description:
The EAO lens is to be used with pushbutton switches are rectangular in shape and are illuminated. The lens are made of plastic and are not recommended for film insert. TranslucentWhiteFlat.
The EAO 95-803.920 is a white translucent plastic ...
Description:
The EAO 95-803.920 is a white translucent plastic diffuser having dimension 12.7 x 12.7 mm. It has an illuminative operating or indication part. RoHS compliant.
The EAO lens is single stranded and are ...
Description:
The EAO lens is single stranded and are rectangular in shape with momentary switching action. The lens is made of plastic. Colour RAL 9011Colour BlackFront Dimension 12.5 mm x 17.5 mm.