RF Switches

An RF switch is also known as a microwave switch and is a device used to route high frequency signals through transmission paths. RF switches (radio frequency) are used extensively in microwave test systems for signal routing between instruments.
Incorporating a switch into a switch matrix system enables you to route signals from multiple instruments to single or multiple DUTs (devices under test). Multiple tests can be performed with the same setup, eliminating the need for frequent connects and disconnects. An RF switch allows for the entire testing process to be automated, increasing the throughput in high-volume production environments.
RF Switch Configurations
• Single pole, double throw (SPDT)
• Multiport switches or single port, multiple throw (SPnT)
• Transfer switches or double pole, double throw (DPDT)
• Bypass switches
Applications
RF switches can be used to route one input to two output paths, allow a single input to three or more output paths or remove a test component from a signal path.

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Configuration Switching Speed Port to Port Isolation Maximum Insertion Loss Connector Type Output Impedance Dimensions Weight Height Length Maximum Frequency Maximum Operating Temperature Minimum Frequency Minimum Operating Temperature
RS-stocknr. 477-4632
FabrikantnummerCX-SW2N
FabrikantDiamond
97,13 €
Each
Aantal stuks
- - 50dB 0.1dB Type-N Female - - - - - 3GHz - - -
RS-stocknr. 885-8517
FabrikantnummerCCR-33S1O
FabrikantTeledyne
171,18 €
Each
Aantal stuks
SPDT 20ms 60dB 0.5dB SMB Female 50Ω 38.1 x 13.21 x 46.23mm 46.8g 46.23mm 38.1mm 18GHz 65°C 0GHz -40°C
RS-stocknr. 885-8557
FabrikantnummerCCR-33S3C
FabrikantTeledyne
220,92 €
Each
Aantal stuks
SPDT 20ms 60dB 0.5dB SMA Female 50Ω 38.1 x 13.21 x 46.23mm 46.8g 46.23mm 38.1mm 18GHz +65°C 0GHz -40°C
RS-stocknr. 885-8541
FabrikantnummerCCR-33S1O-N
FabrikantTeledyne
178,14 €
Each
Aantal stuks
SPDT 20ms 60dB 0.5dB SMA Female 50Ω 34.04 x 13.21 x 46.23mm 46.8g 46.23mm 34.04mm 18GHz +65°C 0GHz -40°C
RS-stocknr. 885-8526
FabrikantnummerCCR-33S3O
FabrikantTeledyne
178,14 €
Each
Aantal stuks
SPDT 20ms 60dB 0.5dB SMA Female 50Ω 38.1 x 13.21 x 46.23mm 46.8g 46.23mm 38.1mm 18GHz +65°C 0GHz -40°C
RS-stocknr. 885-8554
FabrikantnummerCCR-33S3O-N
FabrikantTeledyne
178,14 €
Each
Aantal stuks
SPDT 20ms 60dB 0.5dB SMA Female 50Ω 34.04 x 13.21 x 46.23mm 46.8g 46.23mm 34.04mm 18GHz +65°C 0GHz -40°C
RS-stocknr. 477-4626
FabrikantnummerCX-SW2PL
FabrikantDiamond
61,01 €
Each
Aantal stuks
- - 60dB 0.1dB SO-239 - - - - - 1GHz - - -