Microswitches

Microswitches are mechanically operated electrical switches designed with an actuator and terminals called common, normally open and normally closed. A micro switch is also known as a snap action switch, they operate by using a spring loaded lever to open and close a set of internal contacts inside the unit.

How does a microswitch work?

Power is typically attached to the common terminal, this leads into the switch and energises the spring and because the spring is touching the normally close pin it sends power out here, this is called a resting state. Once the arm is moved the power is then transferred to the normally open pin.

Where would you find them?

Microswitches are differentiated by their electrical characteristics. These are small devices and generally only designed to carry low current and voltages. These switches are very commonly employed as safety devices, as they are reliable, inexpensive and can open up a circuit when needed, preventing a machine from being turned on or a door from closing when someone is in the way.

Actuator types

There are various types available but the operating principles are the same, switches are actuated by a plunger, a button, a roller or a lever.

What is their operating life?

Microswitches operating life is generally very high, being measured in millions of cycles, in most cases. Consumer products generally have lighter-duty microswitches than industrial products, but the low cost of these parts makes it easy enough to upgrade to higher mechanical life expectancies when required or when it's simply beneficial to do so.

Standards

We offer a range of high quality sealed miniature and sub-miniature microswitches that meet industry standards and RoHS compliance.

What type of applications need microswitches?

Microswitches are used in consumer devices and industrial equipment. Common application for these devices are in door interlocks, microwave ovens or where a door has to be shut before the power to the device will turn on. Microswitches are also used in levelling devices, such as those used on vending machines. In an elevator, these devices are used in the door as a safety switch.

Microswitches can be designed to be very sensitive. Such designs can be used in very precise equipment, such as that which measures the flow of air or other gasses through a system. These devices are used extensively in industry, often in control circuits.

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Actuator Type Terminal Type Contact Current Rating Contact Configuration IP Rating Operating Force Minimum Operating Temperature Maximum Operating Temperature Switch Housing Contact Material Case Material Mechanical Life Release Force Operating Temperature Range
RS-stocknr. 883-1650
FabrikantnummerV9NMR
FabrikantJohnson Electric
53,93 €
Each
Aantal stuks
Reverse Action Lever Screw 10 A SP-CO IP67 9.5 N -40°C +125°C - Silver Zinc Die Cast 1000000Cycles 1.5N -40 → +125°C
RS-stocknr. 883-2041
FabrikantnummerV4LT7
FabrikantJohnson Electric
5.350,64 €
1 Pack of 1000
Pack(s)
Plunger Solder Lug 5 A SP-CO IP40 2.4 N -40°C +85°C - Silver Glass Fibre Reinforced PA 1000000Cycles 0.4N -40 → +85°C
RS-stocknr. 883-1691
FabrikantnummerXGK6-88-P23Z1
FabrikantJohnson Electric
3,408 €
Each (In a Pack of 10)
Aantal stuks
- Faston 12 A SP-CO IP40 - -40°C +150°C - Silver, Silver Nickel Melamine-Formaldehyd 5000000Cycles - -40 → +150°C
RS-stocknr. 883-1644
FabrikantnummerV9NLR
FabrikantJohnson Electric
53,98 €
Each
Aantal stuks
Roller Lever Screw 10 A SP-CO IP67 6 N -40°C +125°C - Silver Zinc Die Cast 1000000Cycles 1.3N -40 → +125°C
RS-stocknr. 883-1631
FabrikantnummerV9N
FabrikantJohnson Electric
46,11 €
Each
Aantal stuks
Plunger Screw 10 A SP-CO IP67 5.5 N -40°C +125°C - Silver Zinc Die Cast 1000000Cycles 1N -40 → +125°C
RS-stocknr. 883-1635
FabrikantnummerV9NL
FabrikantJohnson Electric
52,40 €
Each
Aantal stuks
Lever Screw 10 A SP-CO IP67 3 N -40°C +125°C - Silver Zinc Die Cast 1000000Cycles 0.6N -40 → +125°C
RS-stocknr. 883-1613
FabrikantnummerF4T7GPUL
FabrikantJohnson Electric
8,47 €
Each
Aantal stuks
Plunger Solder 5 A SPDT-CO IP40 1.4 N -40°C +85°C - Gold Plated Silver Glass Fibre Reinforced Nylon 10000000Cycles 0.25N -40 → +85°C