Microswitches

Microswitches are mechanically operated electrical switches designed with an actuator and terminals called common, normally open and normally closed. A micro switch is also known as a snap action switch, they operate by using a spring loaded lever to open and close a set of internal contacts inside the unit.

How does a microswitch work?

Power is typically attached to the common terminal, this leads into the switch and energises the spring and because the spring is touching the normally close pin it sends power out here, this is called a resting state. Once the arm is moved the power is then transferred to the normally open pin.

Where would you find them?

Microswitches are differentiated by their electrical characteristics. These are small devices and generally only designed to carry low current and voltages. These switches are very commonly employed as safety devices, as they are reliable, inexpensive and can open up a circuit when needed, preventing a machine from being turned on or a door from closing when someone is in the way.

Actuator types

There are various types available but the operating principles are the same, switches are actuated by a plunger, a button, a roller or a lever.

What is their operating life?

Microswitches operating life is generally very high, being measured in millions of cycles, in most cases. Consumer products generally have lighter-duty microswitches than industrial products, but the low cost of these parts makes it easy enough to upgrade to higher mechanical life expectancies when required or when it's simply beneficial to do so.

Standards

We offer a range of high quality sealed miniature and sub-miniature microswitches that meet industry standards and RoHS compliance.

What type of applications need microswitches?

Microswitches are used in consumer devices and industrial equipment. Common application for these devices are in door interlocks, microwave ovens or where a door has to be shut before the power to the device will turn on. Microswitches are also used in levelling devices, such as those used on vending machines. In an elevator, these devices are used in the door as a safety switch.

Microswitches can be designed to be very sensitive. Such designs can be used in very precise equipment, such as that which measures the flow of air or other gasses through a system. These devices are used extensively in industry, often in control circuits.

...
Lees meer Lees minder

Filters

1 - 20 van 429 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Actuator Type Terminal Type Contact Current Rating Contact Configuration IP Rating Operating Force Minimum Operating Temperature Maximum Operating Temperature Switch Housing Contact Material Case Material Mechanical Life Release Force Operating Temperature Range
RS-stocknr. 699-4481
FabrikantnummerAV4404
FabrikantPanasonic
3,63 €
Each
Aantal stuks
Pin Plunger PCB 500 mA @ 30 V dc SPDT - 0.98 N -25°C +80°C - Silver Plated - 3 x 10^5Operations - -25 → +80°C
RS-stocknr. 173-8405
FabrikantnummerAV4404
FabrikantPanasonic
1,509 €
Each (In a Box of 50)
Aantal stuks
Pin Plunger PCB 500 mA @ 30 V dc SPDT - 0.98 N -25°C +80°C - Silver Plated - 3 x 10^5Operations - -25 → +80°C
RS-stocknr. 173-8342
FabrikantnummerABV162450
FabrikantPanasonic
8,16 €
Each (In a Box of 50)
Aantal stuks
Simulated Roller Lever Pre-wired 5 A @ 250 V ac SPST-NC IP67 1.18 N -40°C +85°C - Silver Nickel Alloy PPHS 5 x 10^6Operations 0.13N -40 → +85°C
RS-stocknr. 699-0384
FabrikantnummerABV162450
FabrikantPanasonic
9,43 €
Each
Aantal stuks
Simulated Roller Lever Pre-wired 5 A @ 250 V ac SPST-NC IP67 1.18 N -40°C +85°C - Silver Nickel Alloy PPHS 5 x 10^6Operations 0.13N -40 → +85°C
RS-stocknr. 699-0460
FabrikantnummerAVT3204
FabrikantPanasonic
1,34 €
Each
Aantal stuks
Pin Plunger Solder 3 A @ 250 V ac SPDT - 0.98 N -25°C +85°C - Silver Nickel Alloy - 5 x 10^5Operations 0.15N -25 → +85°C
RS-stocknr. 173-8351
FabrikantnummerAVT3204
FabrikantPanasonic
0,86 €
Each (In a Box of 100)
Aantal stuks
Pin Plunger Solder 3 A @ 250 V ac SPDT - 0.98 N -25°C +85°C - Silver Nickel Alloy - 5 x 10^5Operations 0.15N -25 → +85°C
RS-stocknr. 173-8298
FabrikantnummerASQ10410
FabrikantPanasonic
3,061 €
Each (In a Box of 100)
Aantal stuks
Pin Plunger Solder 100 mA @ 30 V dc SPDT IP67 1.5 N -40°C +85°C - Gold Plated - - - -40 → +85°C
RS-stocknr. 699-0316
FabrikantnummerABV1612503
FabrikantPanasonic
8,24 €
Each
Aantal stuks
Hinge Lever Pre-wired 5 A @ 250 V ac SPDT IP67 1.18 N -40°C +85°C - Silver Nickel Alloy PPHS 5 x 10^6Operations 0.13N -40 → +85°C
RS-stocknr. 173-8331
FabrikantnummerABV1612503
FabrikantPanasonic
7,654 €
Each (In a Box of 50)
Aantal stuks
Hinge Lever Pre-wired 5 A @ 250 V ac SPDT IP67 1.18 N -40°C +85°C - Silver Nickel Alloy PPHS 5 x 10^6Operations 0.13N -40 → +85°C
RS-stocknr. 699-0104
FabrikantnummerASQ10410
FabrikantPanasonic
4,68 €
Each
Aantal stuks
Pin Plunger Solder 100 mA @ 30 V dc SPDT IP67 1.5 N -40°C +85°C - Gold Plated - - - -40 → +85°C
RS-stocknr. 173-8266
FabrikantnummerABS161140
FabrikantPanasonic
6,721 €
Each (In a Box of 50)
Aantal stuks
Short Hinge Lever Pre-wired 2 A @ 30 V dc SPDT IP67 0.39 N -40°C +85°C - Silver Nickel Alloy - 5 x 10^6Operations 0.034N -40 → +85°C
RS-stocknr. 173-8339
FabrikantnummerABV1615513R
FabrikantPanasonic
7,74 €
Each (In a Box of 50)
Aantal stuks
Short Roller Lever Pre-wired 3 A @ 250 V ac SPDT IP67 2.16 N -40°C +85°C - Gold Clad Silver Nickel Alloy PPHS 5 x 10^6Operations 0.39N -40 → +85°C
RS-stocknr. 699-0542
FabrikantnummerAVT3254613
FabrikantPanasonic
4,73 €
Each
Aantal stuks
Roller Lever Solder 100 mA @ 30 V dc SPDT - 0.039 N -25°C +85°C - Triple Clad Gold - 5 x 10^5Operations 0.034N -25 → +85°C
RS-stocknr. 698-9732
FabrikantnummerABS141451
FabrikantPanasonic
4,94 €
Each
Aantal stuks
Simulated Roller Lever Solder 100 mA @ 30 V dc SPDT IP50 0.54 N -40°C +85°C - Triple Clad Gold - 5 x 10^6Operations 0.034N -40 → +85°C
RS-stocknr. 698-9823
FabrikantnummerABS161140
FabrikantPanasonic
7,86 €
Each
Aantal stuks
Short Hinge Lever Pre-wired 2 A @ 30 V dc SPDT IP67 0.39 N -40°C +85°C - Silver Nickel Alloy - 5 x 10^6Operations 0.034N -40 → +85°C
RS-stocknr. 699-0369
FabrikantnummerABV1615513R
FabrikantPanasonic
12,14 €
Each
Aantal stuks
Short Roller Lever Pre-wired 3 A @ 250 V ac SPDT IP67 2.16 N -40°C +85°C - Gold Clad Silver Nickel Alloy PPHS 5 x 10^6Operations 0.39N -40 → +85°C
RS-stocknr. 173-8323
FabrikantnummerABV1215513R
FabrikantPanasonic
6,728 €
Each (In a Box of 50)
Aantal stuks
Short Roller Lever Tab 3 A @ 250 V ac SPDT IP50 2.16 N -40°C +85°C - Gold Clad Silver Nickel Alloy PPHS 5 x 10^6Operations 0.39N -40 → +85°C
RS-stocknr. 699-0243
FabrikantnummerABV1215513R
FabrikantPanasonic
6,81 €
Each
Aantal stuks
Short Roller Lever Tab 3 A @ 250 V ac SPDT IP50 2.16 N -40°C +85°C - Gold Clad Silver Nickel Alloy PPHS 5 x 10^6Operations 0.39N -40 → +85°C
RS-stocknr. 173-8256
FabrikantnummerABS141451
FabrikantPanasonic
4,277 €
Each (In a Box of 100)
Aantal stuks
Simulated Roller Lever Solder 100 mA @ 30 V dc SPDT IP50 0.54 N -40°C +85°C - Triple Clad Gold - 5 x 10^6Operations 0.034N -40 → +85°C
RS-stocknr. 173-8366
FabrikantnummerAVT3254613
FabrikantPanasonic
2,011 €
Each (In a Box of 100)
Aantal stuks
Roller Lever Solder 100 mA @ 30 V dc SPDT - 0.039 N -25°C +85°C - Triple Clad Gold - 5 x 10^5Operations 0.034N -25 → +85°C