Door Interlock Microswitches

Filters

41 - 47 van 47 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Actuator Type Contact Configuration Contact Current Rating Terminal Type Contact Material Case Material Mechanical Life Operating Force IP Rating Release Force Minimum Operating Temperature Maximum Operating Temperature Depth Dimensions
RS-stocknr. 2508590652
FabrikantnummerMC7711
FabrikantHoneywell
32,28 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508594418
Fabrikantnummer23AC2
FabrikantHoneywell
27,84 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508586861
Fabrikantnummer4AC55
FabrikantHoneywell
90,35 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508590747
Fabrikantnummer22AC1
FabrikantHoneywell
49,21 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508590775
Fabrikantnummer3AC6
FabrikantHoneywell
45,40 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508590646
FabrikantnummerMC2711H
FabrikantHoneywell
57,55 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508590753
Fabrikantnummer2AC6
FabrikantHoneywell
113,59 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
Door interlock switch with fail safe mechanisms with ...
Description:
Door interlock switch with fail safe mechanisms with double return spring and direct positive contact opening features. RoHS compliant3mm contact gap (Standard Models)1mm contact gap (Pull On Lock Models)Conforms to class II of VDE Insulation.
The TB series miniature switches have been designed ...
Description:
The TB series miniature switches have been designed as a basic, double-break unit capable of offering a means of controlling isolated circuits. Each circuit may be driven by an independent voltage source.Potential Applications:Modern control systemsWeldersIndustrial equipment. Features:Two and four circuit ...
The Allen Bradley Guardmaster 440N series RFID safety ...
Description:
The Allen Bradley Guardmaster 440N series RFID safety switch has a supply voltage rating of 24VDC and the maximum sensing distance of 15mm. This switch comes with 18 mm plastic barrel, 18mm standard actuator, 6inch pigtail and 8-pin micro M12 ...
The IDEC HS6B subminiature 5-pole safety interlock switch ...
Description:
The IDEC HS6B subminiature 5-pole safety interlock switch is the world's smallest switch. It comes in a dimension of 30mm x 15mm x 78mm. This interlock switch is available with a 5m cable length. • 1NC/1NC(main), 2NC(door monitor) and 1NO(lock ...